DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 199 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 177-4200
Mfr. Part No.218-4LPST
BrandCTS
MYR6.109
Each (In a Tube of 75)
units
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4166
Mfr. Part No.206-6
BrandCTS
MYR4.177
Each (In a Tube of 30)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 6 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4307
Mfr. Part No.218-8LPST
BrandCTS
MYR9.13
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4201
Mfr. Part No.218-4LPSTJ
BrandCTS
MYR6.016
Each (In a Tube of 75)
units
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4167
Mfr. Part No.206-6RAST
BrandCTS
MYR5.717
Each (In a Tube of 30)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 6 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4236
Mfr. Part No.219-8MSTR
BrandCTS
MYR5,354.89
1 Reel of 1000
Reel(s)
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4205
Mfr. Part No.218-8LPST
BrandCTS
MYR8.30
Each (In a Tube of 40)
units
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 8 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4357
Mfr. Part No.219-4LPST
BrandCTS
MYR4.005
Each (In a Pack of 15)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4276
Mfr. Part No.193-4MSR
BrandCTS
MYR6.678
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 4 Surface Mount Side DIP - +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4332
Mfr. Part No.204-2ST
BrandCTS
MYR5.622
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 2 Surface Mount Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4132
Mfr. Part No.194-8MST
BrandCTS
MYR6.507
Each (In a Tube of 25)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 8 Through Hole Side DIP - +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4295
Mfr. Part No.218-4LPSTRF
BrandCTS
MYR6.656
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4309
Mfr. Part No.194-4MST
BrandCTS
MYR6.616
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 4 Through Hole Piano DIP - +85°C -40°C -40 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 123-4565
Mfr. Part No.21812LPSTF
BrandCTS
MYR9.234
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 25 mA Beryllium Copper 12 Surface Mount Piano DIP - +85°C -55°C -55 → +85°C - 350V ac 24V dc
RS Stock No. 177-4268
Mfr. Part No.218-4LPST
BrandCTS
MYR7.178
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 25 (Switching) mA, 100 (Non Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 350V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4262
Mfr. Part No.204-8ST
BrandCTS
MYR7.096
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 8 Surface Mount Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4362
Mfr. Part No.219-4LPSTR
BrandCTS
MYR4.441
Each (In a Pack of 10)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 4 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4266
Mfr. Part No.208-8
BrandCTS
MYR4.928
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 8 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4169
Mfr. Part No.206-7
BrandCTS
MYR3.968
Each (In a Tube of 25)
units
Single Pole Single Throw (SPST) 50 (Switching) mA, 100 (Non Switching) mA - 7 Through Hole Standard DIP - +85°C -55°C -55 → +85°C - 500V ac 24 V dc, 50 (Non Switching) V dc
RS Stock No. 177-4345
Mfr. Part No.219-10LPST
BrandCTS
MYR6.57
Each (In a Pack of 5)
units
Single Pole Single Throw (SPST) 0.1 (Switching) mA, 100 (Non Switching) mA, 100 (Switching) mA Beryllium Copper 10 Surface Mount - DIP - +85°C -55°C -55 → +85°C - 500V dc 5 V dc, 20 V dc, 50 (Non Switching) V dc