DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.


How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.

Features and benefits:

  • Gold contacts on some models for high reliability
  • Good replacement for jumpers
  • Units vary with 1 through to 32 poles.
  • Longer poles in some models save loading time in production.
  • Can be modified by cutting the poles to the required level
  • Good service temperature ranges for all environment
  • Offer resistance to shock and vibrations in some models
  • Inexpensive
  • Can check settings without powering them on

Where might I use DIP and SIP switches?

  • PC expansion cards
  • Arcade machines
  • Automatic garage doors
  • Industrial sectors

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 123-9552
Mfr. Part No.SSGM130100
MYR13.212
Each (In a Pack of 5)
units
3P3T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 3 Through Hole Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9557
Mfr. Part No.SSGM240100
MYR6.35
Each (In a Pack of 5)
units
4P4T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 4 Through Hole Flat DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9562
Mfr. Part No.SSGM740101
MYR7.618
Each (In a Pack of 5)
units
4P4T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 4 Surface Mount Flat DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9556
Mfr. Part No.SSGM180100
MYR8.062
Each (In a Pack of 5)
units
8P8T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 8 Through Hole Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9553
Mfr. Part No.SSGM140100
MYR6.16
Each (In a Pack of 5)
units
4P4T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 4 Through Hole Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9563
Mfr. Part No.SSGM760102
MYR16.312
Each (In a Pack of 5)
units
6P6T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 6 Surface Mount Flat DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9561
Mfr. Part No.SSGM720101
MYR7.618
Each (In a Pack of 5)
units
DPDT-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 2 Surface Mount Flat DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9551
Mfr. Part No.SSGM120100
MYR7.618
Each (In a Pack of 5)
units
DPDT-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 2 Through Hole Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9560
Mfr. Part No.SSGM680200
MYR13.116
Each (In a Pack of 5)
units
8P8T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 8 Surface Mount Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9558
Mfr. Part No.SSGM280100
MYR8.062
Each (In a Pack of 5)
units
8P8T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 8 Through Hole Flat DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9564
Mfr. Part No.SSGM780103
MYR13.116
Each (In a Pack of 5)
units
8P8T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 8 Surface Mount Flat DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9555
Mfr. Part No.SSGM160100
MYR8.896
Each (In a Pack of 5)
units
6P6T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 6 Through Hole Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9559
Mfr. Part No.SSGM640200
MYR8.168
Each (In a Pack of 5)
units
4P4T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 4 Surface Mount Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc
RS Stock No. 123-9554
Mfr. Part No.SSGM150100
MYR14.384
Each (In a Pack of 5)
units
5P5T-NC 100 (When Energized) mA, 25 (Opening and Closing) mA Gold 5 Through Hole Top Slide DIP 3000Cycles +85°C -40°C -40 → +85°C - - 24 V dc, 50 V dc