I2C Translators

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Absolute Propagation Delay Time Bus Compatibility Package Type Pin Count Dimensions Bi-Directional Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 166-1572
Mfr. Part No.PCA9306DP1,125
BrandNXP
MYR2.755
Each (On a Reel of 3000)
units
3.3ns - TSSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm 3.1mm 0.95mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 166-1596
Mfr. Part No.PCA9509DP,118
BrandNXP
MYR4.003
Each (On a Reel of 2500)
units
- - TSSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C Surface Mount
RS Stock No. 166-1214
Mfr. Part No.PCA9306GM,125
BrandNXP
MYR1.825
Each (On a Reel of 4000)
units
3.3ns - XQFN 8 1.65 x 1.65 x 0.45mm - 1.65mm 1.65mm 0.45mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 510-756
Mfr. Part No.PCA9306DC1,125
BrandNXP
MYR3.00
Each (In a Pack of 10)
units
3.3ns - VSSOP 8 2.1 x 2.4 x 0.85mm - 2.1mm 2.4mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 510-746
Mfr. Part No.PCA9306DP1,125
BrandNXP
MYR3.091
Each (In a Pack of 10)
units
3.3ns - TSSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm 3.1mm 0.95mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 166-1518
Mfr. Part No.PCA9306DC1,125
BrandNXP
MYR2.20
Each (On a Reel of 3000)
units
3.3ns - VSSOP 8 2.1 x 2.4 x 0.85mm - 2.1mm 2.4mm 0.85mm 5 V 0 V +85 °C -40 °C Surface Mount
RS Stock No. 510-881
Mfr. Part No.PCA9509DP,118
BrandNXP
MYR5.89
Each (In a Pack of 5)
units
- - TSSOP 8 3.1 x 3.1 x 0.95mm - 3.1mm 3.1mm 0.95mm - - +85 °C -40 °C Surface Mount
RS Stock No. 510-740
Mfr. Part No.PCA9306GM,125
BrandNXP
MYR2.43
Each (In a Pack of 10)
units
3.3ns - XQFN 8 1.65 x 1.65 x 0.45mm - 1.65mm 1.65mm 0.45mm 5 V 0 V +85 °C -40 °C Surface Mount