Hex Inverters

A hex inverter is a type of an integrated circuit that contains six inverters. Inverters are the foundation in digital electronics. Many sophisticated digital devices use inverters, including multiplexers, decoders, and state machines.


Main functions

An inverter circuit's main function is to output the voltage representing the opposite level to its input. It then inverts the input signal applied. If the applied input is higher, then the output becomes low and vice versa. 


Inverters can be made using a variety of different applications, such as NMOS transistors or a single PMOS transistor when used with a resistor. Other options involve using a CMOS configuration which, thanks to the single use transistors, helps to reduce power consumption and improve processing speed. 


What are hex inverters used for?

Hex inverters have various roles but can be responsible for cleaning up a noisy signal, adding small delay, level shifting, converting between logic families, or as an analog amplifier. Hex inverters can also be constructed with bipolar transistors to improve processing speed.


...
Read more Read less

Filters

Viewing 281 - 289 of 289 products
Results per page
Description Price Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height
RS Stock No. 171-3423
Mfr. Part No.74VHCT14AFT
BrandToshiba
MYR0.947
Each (In a Pack of 50)
units
Inverter CMOS TTL 6 Yes 12 ns @ 50 pF -8mA 8mA Surface Mount TSSOP 14 74VHC 5 x 4.4 x 1mm 1mm
RS Stock No. 184-4267
Mfr. Part No.MC74AC04DG
MYR1.539
Each (In a Tube of 55)
units
Inverter Single Ended Single Ended 6 Yes 9 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 74AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 145-7783
Mfr. Part No.SN74LVC04APWR
MYR0.386
Each (On a Reel of 2000)
units
Inverter - - 6 No 4.3 ns @ 3.3 V, 5.3 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 14 LVC 5 x 4.4 x 1.15mm 1.15mm
RS Stock No. 136-4814
Mfr. Part No.74HC04D,653
BrandNexperia
MYR0.36
Each (On a Reel of 2500)
units
Inverter CMOS Open Drain 6 - 130 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm
RS Stock No. 601-4263
Mfr. Part No.TC74VCX04FT
BrandToshiba
MYR4.584
Each (In a Pack of 5)
units
Inverter - - 6 No 2.8 ns @ 3.3 V, 3.7 ns @ 2.5 V, 7.4 ns @ 1.8 V -24mA 24mA Surface Mount TSSOP 14 VCX 5 x 4.4 x 1mm 1mm
RS Stock No. 163-0571
Mfr. Part No.MC74AC04DR2G
MYR0.507
Each (On a Reel of 2500)
units
Inverter - Single Ended 6 No 9.5 ns @ 50 pF -24mA 24mA Surface Mount SOIC 14 AC 8.75 x 4 x 1.5mm 1.5mm
RS Stock No. 169-7253
Mfr. Part No.74HCU04S14-13
MYR0.42
Each (On a Reel of 2500)
units
Inverter Schmitt Trigger Push-Pull 6 Yes 105 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HCU 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 798-8994
Mfr. Part No.74HC05S14-13
MYR1.196
Each (In a Pack of 25)
units
Inverter Schmitt Trigger Open Drain 6 Yes 125 ns @ 50 pF - 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm 1.48mm
RS Stock No. 162-7311
Mfr. Part No.SN74ACT04PW
MYR1.764
Each (In a Tube of 90)
units
Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount TSSOP 14 ACT 5 x 4.4 x 1.15mm 1.15mm
Related Products
A range of NXP Inverters and Buffers from ...
Description:
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
A range of NXP Inverters and Buffers from ...
Description:
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
A range of NXP Inverters and Buffers from ...
Description:
A range of NXP Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...