Buffers

Filters

Viewing 101 - 120 of 382 products
Results per page
Description Price Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS Stock No. 660-7420
Mfr. Part No.SN74LVC2G17QDCKRQ1
MYR2.023
Each (In a Pack of 10)
units
LVC Schmitt Trigger Buffer 2 Yes Single Ended - Non-Inverting Surface Mount SC-70 6 -32mA 32mA 5.4 ns @ 3.3 V 2 x 1.25 x 0.9mm
RS Stock No. 802-1617
Mfr. Part No.NL17SZ16DFT2G
MYR0.389
Each (In a Pack of 200)
units
NL Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SC-88A 5 -32mA 32mA 12 ns @ 15 pF 2.2 x 1.35 x 1mm
RS Stock No. 145-3321
Mfr. Part No.M74VHC1GT50DFT1G
MYR0.168
Each (On a Reel of 3000)
units
VHC Buffer 1 No Single Ended CMOS, Single Ended Non-Inverting Surface Mount SC-88A 5 -8mA 8mA 25.5 ns @ 50 pF 2.2 x 1.35 x 1mm
RS Stock No. 171-3108
Mfr. Part No.TC7SZ34FE
BrandToshiba
MYR0.788
Each (In a Pack of 100)
units
- Non-Inverting 1 - CMOS CMOS Non-Inverting Surface Mount SOT-553 5 -32mA 32mA 11 ns @ 15 pF 1.6 x 1.2 x 0.55mm
RS Stock No. 805-3080
Mfr. Part No.NL27WZ126USG
MYR1.12
Each (On a Tape of 50)
units
NL Buffer 2 No TTL 3 State Non-Inverting Surface Mount US 8 -32mA 32mA 6 ns @ 50 pF 2.4 x 2.1 x 0.8mm
RS Stock No. 171-3029
Mfr. Part No.TC7SZ17F
BrandToshiba
MYR0.364
Each (On a Reel of 3000)
units
- - 1 Yes CMOS, Schmitt Trigger CMOS Non-Inverting Surface Mount SOT-25 5 -32mA 32mA 17.5 ns @ 15 pF 2.9 x 1.6 x 1.05mm
RS Stock No. 770-5301
Mfr. Part No.74LVC07AT14-13
MYR1.30
Each (On a Tape of 25)
units
74LVC Non-Inverting - No CMOS Open Drain - Surface Mount TSSOP 14 -32mA 32mA 5 ns @ 2.7 V 5.1 x 4.5 x 1.05mm
RS Stock No. 822-8669
Mfr. Part No.74AHC1G125W5-7
MYR0.348
Each (In a Pack of 200)
units
74AHC Buffer, Bus driver 1 Yes Schmitt Trigger 3 State Non-Inverting Surface Mount SOT-25 5 -8mA 8mA 14.5 ns @ 50 pF 3.1 x 1.7 x 1.3mm
RS Stock No. 655-3831
Mfr. Part No.LMH6321TS/NOPB
MYR25.36
Each
units
CMOS, TTL - 1 No - Push-Pull - Surface Mount TO-263 7 - - - 10.16 x 8.64 x 4.57mm
New
RS Stock No. 197-7527
Mfr. Part No.SN74LVC2G17DCKR
MYR1.607
Each (In a Pack of 25)
units
LVC Buffer 2 Yes Schmitt Trigger - - - SC-70 6 - - - -
RS Stock No. 171-3128
Mfr. Part No.TC7WZ17FK
BrandToshiba
MYR1.151
Each (In a Pack of 50)
units
- - 1 Yes CMOS, Schmitt Trigger CMOS Non-Inverting Surface Mount SOT-765 8 -32mA 32mA 17.5 ns @ 15 pF 2 x 2.3 x 0.7mm
RS Stock No. 806-4015
Mfr. Part No.MC74VHC1G50DFT2G
MYR0.389
Each (On a Tape of 100)
units
VHC Buffer 1 No CMOS Bipolar Schottky TTL, CMOS Non-Inverting Surface Mount SC-88A 5 -8mA 8mA 14.5 ns @ 50 pF 2.2 x 1.35 x 1mm
RS Stock No. 809-5999
Mfr. Part No.SN74LVC1G17DSFR
MYR1.31
Each (On a Tape of 20)
units
LVC Buffer 1 Yes Single Ended Single Ended Non-Inverting Surface Mount SON 6 -32mA 32mA 11 ns @ 15 pF 1.05 x 1.05 x 0.35mm
RS Stock No. 184-4268
Mfr. Part No.MC74AC125DG
MYR1.57
Each (In a Tube of 55)
units
74AC Buffer 4 Yes Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -24mA 24mA 10 ns @ 50 pF 8.75 x 4 x 1.5mm
RS Stock No. 169-7224
Mfr. Part No.74AHCT125S14-13
MYR0.474
Each (On a Reel of 2500)
units
AHCT Schmitt Trigger Buffer 4 Yes Schmitt Trigger 3 State Non-Inverting Surface Mount SOIC 14 -8mA 8mA 9.5 ns @ 50 pF 8.74 x 3.99 x 1.48mm
RS Stock No. 169-8805
Mfr. Part No.NC7NZ17K8X
MYR0.573
Each (On a Reel of 3000)
units
TinyLogic UHC Buffer 3 Yes Schmitt Trigger CMOS Non-Inverting Surface Mount JEDEC MO-187 8 -32mA 32mA 13.1 ns @ 15 pF 2 x 2.3 x 0.8mm
RS Stock No. 662-8749
Mfr. Part No.SN74LVC1G17DBVT
MYR3.03
Each (In a Pack of 5)
units
LVC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 5 ns @ 5 V 2.9 x 1.6 x 1.15mm
RS Stock No. 103-8140
Mfr. Part No.74LVC1G17GW,125
BrandNexperia
MYR0.131
Each (On a Reel of 3000)
units
LVC Buffer 1 Yes Schmitt Trigger Single Ended Non-Inverting Surface Mount TSSOP 5 -32mA 32mA 14ns 2.25 x 1.35 x 1mm
RS Stock No. 796-8240
Mfr. Part No.SN74LVC1G126DBVR
MYR1.054
Each (In a Pack of 25)
units
74LVC Buffer 1 No CMOS, TTL 3 State Non-Inverting Surface Mount SOT-23 5 -32mA 32mA 4.2 ns @ 5 V 3.05 x 1.75 x 1.3mm
RS Stock No. 805-1867
Mfr. Part No.NL27WZ07DTT1G
MYR1.23
Each (On a Tape of 50)
units
LCX Buffer 2 No Single Ended Open Drain - Surface Mount TSOP 6 - 32mA 12 ns @ 15 pF 3.1 x 1.7 x 1mm
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
The 74AHCT series from Diodes Inc includes a ...
Description:
The 74AHCT series from Diodes Inc includes a variety of logic ICs such as standard logic gates, hex inverters, buffers and Schmitt trigger inverters. They are advanced high-speed range of CMOS devices with low power consumption. Supply Voltage Range: 4.5V ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.