Image Sensor ICs

Image sensor is a device that convert the light waves or electromagnetic radiation that pass through or reflect off the object into an information that constitutes an image. Image sensors are devices commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc.
Image sensors are build form thousands of super small light sensitive cells that capture the light, recognise the colour and convert it into a digital signal. There are two main types of sensors on the market and they are CCD sensors and CMOS sensors.

CCD Sensors

  • CCD’s each light sensitive cell is an analogue device. When light strikes the chip it is held as a small electrical charge in each photo cell. The charges in the line of pixels nearest to the (one or more) output amplifiers are amplified and output, then each line of pixels shifts its charges one line closer to the amplifier, filling the empty line closest to the amplifiers. This process is then repeated until all the lines of pixels have had their charge amplified and output.

CMOS Sensors

  • CMOS sensors are different in build from CCD sensors. CMOS image sensor has an amplifier for each pixel compared to the few amplifiers of a CCD. This results in less area for the capture of photons than a CCD, but this problem has been overcome by using micro lenses in front of each photodiode, which focus light into the photodiode that would have otherwise hit the amplifier and not be detected. CMOS sensors can potentially be implemented with fewer components, use less power, and/or provide faster readout than CCD sensors. They are also less vulnerable to static electricity discharges.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Series Frame Rate Interface Type Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 195-2455
Mfr. Part No.AR0431CSSC14SMRA0-DP1
MYR96.06
Each
units
AR0431 120fps - Surface Mount MPLCC 48 10.16 x 10.16 x 1.62mm 10.16mm 10.16mm 1.62mm - - - -
RS Stock No. 188-6179
Mfr. Part No.AR0130CSSM00SPCA0-DRBR2
MYR101.714
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6183
Mfr. Part No.AR0230CSSC00SUEA0-DPBR2
MYR114.628
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6184
Mfr. Part No.AR0238CSSC12SHRA0-DP2
MYR67.16
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 186-9249
Mfr. Part No.NOIL1SM0300A-QDC
MYR766.40
Each
units
- 250fps Serial-SPI Surface Mount LCC 48 14.22 x 14.22 x 1.55mm 14.22mm 14.22mm 1.55mm 3.3 V +70 °C 2.5 V -40 °C
RS Stock No. 188-6182
Mfr. Part No.AR0140AT3C00XUEA0-DPBR2
MYR104.78
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6180
Mfr. Part No.AR0134CSSM00SPCA0-DPBR2
MYR174.92
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6189
Mfr. Part No.MT9V024IA7XTM-DP2
MYR144.334
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6178
Mfr. Part No.AR0130CSSC00SPCA0-DPBR2
MYR97.26
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6187
Mfr. Part No.AR0330CS1C12SPKA0-CP2
MYR50.186
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 195-2454
Mfr. Part No.AR0431CSSC14SMRA0-DP1
MYR64.969
Each (In a Tray of 240)
units
AR0431 120fps - Surface Mount MPLCC 48 10.16 x 10.16 x 1.62mm 10.16mm 10.16mm 1.62mm - - - -
RS Stock No. 188-6181
Mfr. Part No.AR0135CS2M00SUEA0-DPBR2
MYR182.764
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 186-8916
Mfr. Part No.NOIL1SM0300A-QDC
MYR731.598
Each (In a Tray of 25)
units
- 250fps Serial-SPI Surface Mount LCC 48 14.22 x 14.22 x 1.55mm 14.22mm 14.22mm 1.55mm 3.3 V +70 °C 2.5 V -40 °C
RS Stock No. 188-6188
Mfr. Part No.ASX340AT2C00XPED0-DPBR2
MYR86.478
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 188-6185
Mfr. Part No.AR0330CM1C00SHAA0-DP2
MYR62.696
Each (In a Tray of 5)
units
- - - - - - - - - - - - - -