System-On-Chips

A system-on-chip (SOC) is an integrated circuit that combines all of the functions of a computer or other electronic system onto one microchip. Commonly found in smartphones, wireless routers, tablets, and wearable tech, system-on-chips process the increasingly complex computing needs of many small devices. In contrast to the traditional motherboard format of PC architecture, which allows for separate, function-specific components to be added and removed as desired from the central interfacing circuit board, SOCs integrate all of these functions into a single circuit.

RS Components offer a range of SOCs from leading brands, including Cypress Semiconductor, Nordic Semiconductor, STMicroelectronics, and more.

What are system-on-chips used for?

System-on-chips are very commonly found in mobile computing and electronic devices, such as smartphones and tablets. They are also found in embedded systems, such as Wi-Fi routers, and are also found in gadgets in the growing industry of the Internet of Things (IoT). Their low power consumption combined with their compact size makes them suitable for use in these small applications. They may combine digital, analogue, mixed-signal and even radio-frequency functions all on one chip.

What is in a system-on-chip?

A system-on-chip can include various elements that would be typically found on a regular motherboard-based circuit, with the specific features varying depending on how it's used. The general breakdown tends to contain the following:

  • The CPU – the central processing unit, responsible for performing logic, arithmetic, control, and input/output (I/O) operations.
  • The GPU – the graphical processing unit responsible for creating all imagery on the device, allowing photos and videos to be viewed, games to be played, etc.
  • RAM – Random Access Memory is typically used to store working data and machine code and is required to run apps and other software.
  • ROM – Read-Only Memory is a type of non-volatile memory used to store data that is typically unchanged during the system's lifetime, also known as the firmware. This data cannot be electronically modified after the memory device has been manufactured.
  • The modem – radio modems are used to wirelessly transfer data independent of satellite networks; in a smart device, like phones or tablets, the modem will be responsible for connections to 3G and 4G networks.

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Processing Unit Application Technology Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Width
RS Stock No. 161-2605
Mfr. Part No.AX-SFEU-API-1-01-TB05
MYR11.036
Each (On a Reel of 500)
units
Microcontroller - CMOS/TTL Surface Mount QFN 40 7 x 5 x 0.95mm 0.95mm 7mm 3.6 V +85 °C 1.8 V -40 °C 5mm
RS Stock No. 161-2696
Mfr. Part No.AX-SFEU-API-1-01-TB05
MYR16.16
Each (In a Pack of 5)
units
Microcontroller - CMOS/TTL Surface Mount QFN 40 7 x 5 x 0.95mm 0.95mm 7mm 3.6 V +85 °C 1.8 V -40 °C 5mm
RS Stock No. 171-8435
Mfr. Part No.AX-SFJK-1-01-TB05
MYR17.546
Each (In a Pack of 5)
units
Microcontroller - GPRS, LTE, LVCMOS/LVTTL Surface Mount QFN 40 7 x 5 x 0.95mm 0.95mm 7mm 3.6 V +85 °C 1.8 V -40 °C 5mm
RS Stock No. 185-9129
Mfr. Part No.NCH-RSL10-101S51-ACG
MYR48.73
Each
units
Bluetooth Wireless Communication Bluetooth Surface Mount SIP 51 8.1 x 6.1 x 1.27mm 1.27mm 8.1mm 3.3 V +85 °C 1.1 V -40 °C 6.1mm
RS Stock No. 201-3409
Mfr. Part No.LC823455XATBG
MYR37.166
Each (On a Reel of 1000)
units
- - - - - - - - - - - - - -
RS Stock No. 172-3431
Mfr. Part No.NCH-RSL10-101Q48-ABG
MYR23.34
Each (In a Pack of 2)
units
Microprocessor Bluetooth ARM Cortex Surface Mount QFN 48 6 x 6 x 0.95mm 0.95mm 6mm 3.3 V dc +85 °C 1.25 V dc -40 °C 6mm
RS Stock No. 186-1523
Mfr. Part No.AXM0F243-1-TX40
MYR21.495
Each (In a Pack of 2)
units
Microcontroller Wireless Communication 32 bit ARM Cortex M0 Surface Mount QFN 40 7 x 5 x 0.95mm 0.95mm 7mm 3.6 V +85 °C 1.8 V -40 °C 5mm
RS Stock No. 201-3410
Mfr. Part No.LC823455XATBG
MYR47.98
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 171-8443
Mfr. Part No.AX-SFJK-API-1-01-TB05
MYR15.646
Each (In a Pack of 5)
units
Microcontroller - GPRS, LTE, LVCMOS/LVTTL Surface Mount QFN 40 7 x 5 x 0.95mm 0.95mm 7mm 3.6 V +85 °C 1.8 V -40 °C 5mm
RS Stock No. 172-3391
Mfr. Part No.NCH-RSL10-101Q48-ABG
MYR12.044
Each (On a Reel of 3000)
units
Microprocessor Bluetooth ARM Cortex Surface Mount QFN 48 6 x 6 x 0.95mm 0.95mm 6mm 3.3 V dc +85 °C 1.25 V dc -40 °C 6mm
RS Stock No. 171-8437
Mfr. Part No.AX-SFAZ-1-01-TB05
MYR18.12
Each (In a Pack of 5)
units
Microcontroller - GPRS, LTE, LVCMOS/LVTTL Surface Mount QFN 40 7 x 5 x 0.95mm 0.95mm 7mm 3.6 V +85 °C 1.8 V -40 °C 5mm