Linear Voltage Regulators

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a Zener Diode and a resistor but more complicated versions include elements like a voltage reference and error amplifiers.

A more specific type of regulator are Low Dropout Voltage Regulators (LDO) which can regulate voltage even when the power supply voltage is very close to the supply voltage.


How to choose linear voltage regulator ICs?


The primary feature in choosing a regulator is usually the Output voltage as the main purpose of one is to regulate the voltage to a specific value such as 3.3V. Its accuracy to this voltage across temperature and load current is another consideration as is its maximum load. The dropout voltage value will be particularly important with battery applications.


How to test a linear voltage regulator?


  1. Set your multimeter to the voltage setting
  2. Check the datasheet to determine which pins are the ground, input and output.
  3. Attach the red wire to the input and the black wire to the ground, the multimeter should give a reading higher than the regulators' output value. If not then there is a power supply issue.
  4. Attach the red to the ground and the black wire the output, the multimeter should then give the regulators' output value (plus minus its accuracy). If not then the regulator is likely to be faulty.

...
Read more Read less

Filters

Viewing 1 - 20 of 61 products
Results per page
Description Price Output Voltage Maximum Output Current Package Type Output Type Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Outputs Polarity Accuracy
RS Stock No. 169-8146
Mfr. Part No.NJM7909FA
MYR3.305
Each (In a Tube of 100)
units
-9 V 1.5A TO-220F Fixed Through Hole - -35 V 3 16W -40 °C +85 °C 1 Negative -
RS Stock No. 178-2270
Mfr. Part No.NJM7909FA
MYR3.468
Each (In a Tube of 50)
units
-9 V 1.5A TO-220F Fixed Through Hole - -35 V 3 16W -40 °C +85 °C 1 Negative -
RS Stock No. 697-4370
Mfr. Part No.NJM7909FA
MYR4.723
Each (In a Pack of 4)
units
-9 V 1.5A TO-220F Fixed Through Hole - -35 V 3 16W -40 °C +85 °C 1 Negative -
RS Stock No. 713-9477
Mfr. Part No.NJM7809DL1A-TE1
MYR2.10
Each (In a Pack of 5)
units
9 V 1.5A TO-252 Fixed Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive -
RS Stock No. 169-8179
Mfr. Part No.NJM7809DL1A-TE1
MYR1.336
Each (On a Reel of 3000)
units
9 V 1.5A TO-252 Fixed Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive -
RS Stock No. 178-2342
Mfr. Part No.NJM7915FA
MYR3.173
Each (In a Bag of 100)
units
-15 V 1.5A TO-220F Fixed Through Hole - -35 V 3 16W -40 °C +85 °C 1 Negative -
RS Stock No. 657-0741
Mfr. Part No.NJM7915FA
MYR4.722
Each (In a Pack of 5)
units
-15 V 1.5A TO-220F Fixed Through Hole - -35 V 3 16W -40 °C +85 °C 1 Negative -
RS Stock No. 657-0713
Mfr. Part No.NJM78M15FA
MYR2.846
Each (In a Pack of 5)
units
15 V 500mA TO-220F Fixed Through Hole - 35 V 3 1W -40 °C +85 °C 1 Positive -
RS Stock No. 169-8185
Mfr. Part No.NJM78L07UA-TE1
MYR0.843
Each (On a Reel of 1000)
units
7 V 100mA SOT-89 Fixed Surface Mount - 30 V 3 0.3W -40 °C +85 °C 1 Positive -
RS Stock No. 713-9423
Mfr. Part No.NJM317DL1-TE1
MYR3.364
Each (In a Pack of 5)
units
1.25 → 37 V 2.2A TO-252 Adjustable Surface Mount 4.25 V 40 V 3 1W -40 °C +85 °C 1 Positive -
RS Stock No. 713-9461
Mfr. Part No.NJM7805DL1A-TE1
MYR2.254
Each (In a Pack of 5)
units
5 V 1.5A TO-252 Fixed Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive -
RS Stock No. 713-9489
Mfr. Part No.NJM7812DL1A-TE1
MYR2.10
Each (In a Pack of 5)
units
12 V 1.5A TO-252 Fixed Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive -
RS Stock No. 178-2331
Mfr. Part No.NJM7905FA
MYR3.173
Each (In a Bag of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 169-8183
Mfr. Part No.NJM78L05UA-TE1
MYR0.785
Each (On a Reel of 1000)
units
5 V 100mA SOT-89 Fixed Surface Mount - 30 V 3 0.3W -40 °C +85 °C 1 Positive -
RS Stock No. 373-4908
Mfr. Part No.NJM79M12FA
MYR3.32
Each
units
-12 V 500mA TO-220F Fixed Through Hole - -35 V 3 7.5W -40 °C +85 °C 1 Negative -
RS Stock No. 713-9546
Mfr. Part No.NJM78M06DL1A-TE1
MYR2.00
Each (In a Pack of 5)
units
6 V 500mA TO-252 Fixed Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive -
RS Stock No. 178-2327
Mfr. Part No.NJM2397F
MYR4.503
Each (In a Tube of 50)
units
1.5 → 20 V 1.5A TO-220F Adjustable Through Hole 3.8 V 35 V 4 - -40 °C +85 °C 1 Positive -
RS Stock No. 169-8187
Mfr. Part No.NJM78M05DL1A-TE1
MYR2.859
Each (On a Reel of 3000)
units
5 V 500mA TO-252 Fixed Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive -
RS Stock No. 713-9470
Mfr. Part No.NJM7806DL1A-TE1
MYR2.254
Each (In a Pack of 5)
units
6 V 1.5A TO-252 Fixed Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive -
RS Stock No. 713-9559
Mfr. Part No.NJM78M09DL1A-TE1
MYR2.00
Each (In a Pack of 5)
units
9 V 500mA TO-252 Fixed Surface Mount - 35 V 3 1W -40 °C +85 °C 1 Positive -