DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 901-1539
Mfr. Part No.171020601
MYR78.07
Each
units
0.8 V 6 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3797
Mfr. Part No.171050601
MYR58.98
Each (On a Reel of 250)
units
0.8 V 6 V 6 V 36 V - 5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 144-7791
Mfr. Part No.177920511
MYR21.51
Each
units
4.75 V dc 5.25 V dc 4.5 V 5.5 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS Stock No. 901-1535
Mfr. Part No.171012402
MYR65.81
Each
units
5 V 24 V 6 V 42 V - 2A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 144-7787
Mfr. Part No.177920501
MYR22.78
Each
units
4.75 V dc 5.25 V dc 2.97 V 3.63 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS Stock No. 144-7548
Mfr. Part No.177920501
MYR20.86
Each (In a Tube of 42)
units
4.75 V dc 5.25 V dc 2.97 V 3.63 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS Stock No. 144-7803
Mfr. Part No.177920524
MYR22.45
Each
units
4.75 V dc 5.25 V dc 10.8 V 13.2 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS Stock No. 162-3795
Mfr. Part No.171021501
MYR61.02
Each (On a Reel of 250)
units
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
RS Stock No. 144-7552
Mfr. Part No.177920524
MYR20.45
Each (In a Tube of 25)
units
4.75 V dc 5.25 V dc 10.8 V 13.2 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS Stock No. 162-3793
Mfr. Part No.171012402
MYR54.72
Each (On a Reel of 250)
units
5 V 24 V 6 V 42 V - 1.5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 162-3796
Mfr. Part No.171032401
MYR54.72
Each (On a Reel of 250)
units
5 V 24 V 6 V 42 V - 3A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 144-7554
Mfr. Part No.177920534
MYR20.37
Each (In a Tube of 25)
units
4.75 V dc 5.25 V dc 21.6 V 26.4 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS Stock No. 162-3792
Mfr. Part No.171012401
MYR47.40
Each (On a Reel of 250)
units
5 V 24 V 6 V 42 V - 1A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 901-1532
Mfr. Part No.171012401
MYR57.01
Each
units
5 V 24 V 6 V 42 V - 1A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 144-7799
Mfr. Part No.177920521
MYR20.82
Each
units
4.75 V dc 5.25 V dc 10.8 V 13.2 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C
RS Stock No. 144-7795
Mfr. Part No.177920514
MYR22.41
Each
units
4.75 V dc 5.25 V dc 4.5 V 5.5 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS Stock No. 901-1545
Mfr. Part No.171021501
MYR75.50
Each
units
2.5 V 15 V 7 V 50 V - 2.5A - 1 - Surface Mount BQFN 41 +85 °C -40 °C
RS Stock No. 901-1541
Mfr. Part No.171050601
MYR68.33
Each
units
0.8 V 6 V 6 V 36 V - 5A - 1 - Surface Mount PFM 7 +125 °C -40 °C
RS Stock No. 144-7550
Mfr. Part No.177920514
MYR20.37
Each (In a Tube of 25)
units
4.75 V dc 5.25 V dc 4.5 V 5.5 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 7 +85 °C -40 °C
RS Stock No. 144-7549
Mfr. Part No.177920511
MYR19.39
Each (In a Tube of 42)
units
4.75 V dc 5.25 V dc 4.5 V 5.5 V dc 0mA 200mA Isolated 1 Fixed Through Hole SIP 4 +85 °C -40 °C