DC-DC Controllers

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 725-8837
Mfr. Part No.TEA1751T/N1,518
BrandNXP
MYR7.32
Each (In a Pack of 2)
units
- - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm - +150 °C - -
RS Stock No. 166-0313
Mfr. Part No.TEA1751T/N1,518
BrandNXP
MYR5.497
Each (On a Reel of 2500)
units
- - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm - +150 °C - -
RS Stock No. 516-788
Mfr. Part No.TEA1750T/N1/DG,518
BrandNXP
MYR9.12
Each (In a Pack of 5)
units
- - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm - +150 °C - -
RS Stock No. 797-4778
Mfr. Part No.TEA1721AT/N1,118
BrandNXP
MYR3.81
Each (In a Pack of 5)
units
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS Stock No. 797-4771
Mfr. Part No.TEA1721BT/N1,118
BrandNXP
MYR3.81
Each (In a Pack of 5)
units
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS Stock No. 166-0162
Mfr. Part No.TEA1721BT/N1,118
BrandNXP
MYR3.266
Each (On a Reel of 2500)
units
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS Stock No. 797-4781
Mfr. Part No.TEA1795T/N1,118
BrandNXP
MYR9.202
Each (In a Pack of 5)
units
- 1 - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 38 V +150 °C - 12 V
RS Stock No. 166-1603
Mfr. Part No.TEA1750T/N1/DG,518
BrandNXP
MYR6.44
Each (On a Reel of 2500)
units
- - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm - +150 °C - -
RS Stock No. 797-4775
Mfr. Part No.TEA1721FT/N1,118
BrandNXP
MYR3.81
Each (On a Tape of 5)
units
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS Stock No. 797-4787
Mfr. Part No.TEA1733T/N1,118
BrandNXP
MYR1.947
Each (In a Pack of 10)
units
SMPS Controller 1 71 kHz Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 30 V +150 °C - 12 V
RS Stock No. 166-0312
Mfr. Part No.TEA1751LT/N1,518
BrandNXP
MYR5.497
Each (On a Reel of 2500)
units
- - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm - +150 °C - -
RS Stock No. 166-0166
Mfr. Part No.TEA1795T/N1,118
BrandNXP
MYR5.164
Each (On a Reel of 2500)
units
- 1 - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 38 V +150 °C - 12 V
RS Stock No. 166-0165
Mfr. Part No.TEA1721AT/N1,118
BrandNXP
MYR1.74
Each (On a Reel of 2500)
units
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS Stock No. 165-9781
Mfr. Part No.TEA1733T/N1,118
BrandNXP
MYR2.517
Each (On a Reel of 2500)
units
SMPS Controller 1 71 kHz Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 30 V +150 °C - 12 V
RS Stock No. 166-0163
Mfr. Part No.TEA1721FT/N1,118
BrandNXP
MYR1.84
Each (On a Reel of 2500)
units
SMPS Controller 1 53 kHz Surface Mount SOIC 7 4.9 x 3.9 x 1.35mm 4.9mm 3.9mm 1.35mm 19 V +150 °C - -
RS Stock No. 725-8833
Mfr. Part No.TEA1751LT/N1,518
BrandNXP
MYR8.15
Each (In a Pack of 2)
units
- - - Surface Mount SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm - +150 °C - -