Battery Charge Controller ICs

Filters

Viewing 81 - 100 of 411 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 662-1990
Mfr. Part No.BQ2057CTSTR
MYR7.016
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount TSSOP 8 4.5 → 15 V 3 x 4.4 x 1.15mm 3mm 1.15mm +70 °C 4.4mm - - -20 °C -
RS Stock No. 823-0066
Mfr. Part No.LTC4053EMSE-4.2#PBF
MYR19.115
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount MSOP 10 4.25 6.5 V 3 x 3 x 0.86mm 3mm 0.86mm +85 °C 3mm - - -40 °C 1mA
RS Stock No. 669-6196
Mfr. Part No.MCP73871-2CAI/ML
BrandMicrochip
MYR7.53
Each (In a Pack of 2)
units
Lithium-Ion, Lithium-Polymer Surface Mount QFN 20 4.5 → 6 V 4 x 4 x 0.88mm 4mm 0.88mm +85 °C 4mm 1A - -40 °C 50mA
RS Stock No. 162-8512
Mfr. Part No.BQ51050BYFPT
MYR11.868
Each (On a Reel of 250)
units
Lithium-Ion, Lithium-Polymer Surface Mount DSBGA 28 4 → 10 V 3.036 x 1.913 x 0.31mm 3.04mm 0.31mm +125 °C 1.913mm 1.5A 4.22 V 0 °C -
RS Stock No. 110-6610
Mfr. Part No.STC4054GR
MYR5.15
Each (In a Pack of 10)
units
Lithium-Ion Surface Mount TSOT-23 5 4.25 → 6.5 V 2.9 x 1.6 x 1mm 2.9mm 1mm +85 °C 1.6mm 800mA 4.24 V -40 °C -
RS Stock No. 709-2172
Mfr. Part No.UC2906N
MYR45.26
Each
units
Lead-Acid Through Hole PDIP 16 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm +70 °C 6.35mm 40mA - -40 °C 25mA
RS Stock No. 824-6443
Mfr. Part No.MCP73832T-2DFI/OT
BrandMicrochip
MYR2.32
Each (In a Pack of 20)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm 500mA 4.232 V -40 °C 15mA
RS Stock No. 162-4140
Mfr. Part No.BQ24703PW
MYR21.168
Each (In a Tube of 60)
units
Lithium-Ion Surface Mount TSSOP 24 4.5 → 28 V 7.9 x 4.5 x 1.2mm 7.9mm 1.2mm +85 °C 4.5mm 9.4mA 5.013 V -40 °C 5mA
RS Stock No. 155-6697
Mfr. Part No.LT1513IR#PBF
MYR37.334
Each (In a Tube of 50)
units
Lithium-Ion Surface Mount D2PAK 7 30 V 10.541 x 4.572 x 10.922mm 10.54mm - +125 °C 4.572mm 5A 20 V -40 °C 2.6A
RS Stock No. 165-4554
Mfr. Part No.MAX1873TEEE+
MYR11.97
Each (In a Tube of 100)
units
Lithium-Ion, NiMH Surface Mount QSOP 16 6 → 28 V 4.98 x 3.99 x 1.651mm 4.98mm 1.651mm +85 °C 3.99mm 4A 5.65 V, 5.75 V -40 °C -
RS Stock No. 914-2917
Mfr. Part No.BQ51025YFPT
MYR26.49
Each
units
- Surface Mount DSBGA 42 -0.3 → 20 V 3.58 x 2.87 x 0.31mm 3.58mm 0.31mm +125 °C 2.87mm 2A 10 V -40 °C -
RS Stock No. 170-9382
Mfr. Part No.MP2625GL-P
MYR7.24
Each (On a Reel of 500)
units
Lithium-Ion Surface Mount QFN 20 4.5 → 12 V 3.1 x 4.1 x 0.95mm 3.1mm 0.95mm +125 °C 4.1mm 2A 4.6 V -40 °C 450mA
RS Stock No. 919-9972
Mfr. Part No.LTC4100EG#PBF
MYR38.624
Each (In a Tube of 59)
units
- Surface Mount SSOP 24 3 5.5 V 8.5 x 5.6 x 1.5mm 8.5mm 1.5mm +85 °C 5.6mm 4A 26 V -40 °C -
RS Stock No. 165-4574
Mfr. Part No.MAX846AEEE+
MYR21.844
Each (In a Tube of 100)
units
Lithium-Ion, NiCD, NiMH Surface Mount QSOP 16 3.7 → 20 V 4.98 x 3.99 x 1.651mm 4.98mm 1.651mm +85 °C 3.99mm - 3.333 V -40 °C -
RS Stock No. 162-8487
Mfr. Part No.BQ24617RGET
MYR18.16
Each (On a Reel of 250)
units
- Surface Mount VQFN 24 5 → 24 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 10A 6.3 V -40 °C -
RS Stock No. 545-6868
Mfr. Part No.LT1512CS8#PBF
MYR37.57
Each
units
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount SOIC 8 2.7 29 V 5 x 3.99 x 1.48mm 5mm 1.48mm +70 °C 3.99mm - - 0 °C -
RS Stock No. 139-1733
Mfr. Part No.ADP5350ACPZ-1-R7
MYR28.375
Each (On a Reel of 1500)
units
Lithium-Ion, Lithium-Polymer Surface Mount LFCSP 32 2.9 → 5.5 V 5.1 x 5.1 x 0.75mm 5.1mm 0.75mm +125 °C 5.1mm 13 (Source) mA, 35 (Sink) mA 16 V -40 °C 15 (Sink) mA, 7 (Source) mA
RS Stock No. 177-2878
Mfr. Part No.MCP73833T-AMI/UN
BrandMicrochip
MYR2.758
Each (On a Reel of 2500)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 6 (Maximum) V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm 1A 4.53 V -40 °C -
RS Stock No. 162-6892
Mfr. Part No.BQ2057CTSTR
MYR7.215
Each (On a Reel of 2000)
units
Lithium-Ion, Lithium-Polymer Surface Mount TSSOP 8 4.5 → 15 V 3 x 4.4 x 1.15mm 3mm 1.15mm +70 °C 4.4mm - - -20 °C -
RS Stock No. 506-2047
Mfr. Part No.LTC4411ES5#TRMPBF
MYR17.38
Each
units
- Surface Mount SOT-23 5 2.6 to 5.5 V 5.004 x 3.988 x 1.498mm 5mm 1.498mm +70 °C 3.988mm 2.6A - 0 °C -
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitorsCell voltage measurement accuracy ±10 mVInternal and external temperature monitoringIntegrated system diagnostics for all key internal ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The STEVAL-ISB044V1 evaluation kit has been designed for ...
Description:
The STEVAL-ISB044V1 evaluation kit has been designed for devices, such as smartphones or tablets, requiring high power levels. It supports wireless battery charging up to 15 W. The embedded STWBC-EP digital controller transmitter is based on a cost-effective half-bridge topology ...