Battery Charge Controller ICs

Filters

Viewing 61 - 80 of 411 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 165-3342
Mfr. Part No.MCP73831T-2DCI/OT
BrandMicrochip
MYR1.77
Each (On a Reel of 3000)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm 500mA 4.232 V -40 °C 15mA
RS Stock No. 146-0173
Mfr. Part No.MCP73833-AMI/UN
BrandMicrochip
MYR2.74
Each (In a Tube of 100)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.85mm 3mm 0.85mm +85 °C 3mm - - -40 °C -
RS Stock No. 123-0965
Mfr. Part No.ISL78610ANZ
BrandIntersil
MYR37.83
Each (In a Tray of 160)
units
Lithium-Ion Surface Mount TQFP 64 6 → 60 V 10 x 10 x 1mm 10mm 1mm +105 °C 10mm - - -40 °C -
RS Stock No. 817-5868
Mfr. Part No.BQ24450DW
MYR46.89
Each
units
Lead-Acid Surface Mount SOIC 16 5 → 40 V 10.5 x 7.6 x 2.35mm 10.5mm 2.35mm +70 °C 7.6mm >2A 2.6 V -40 °C -
RS Stock No. 889-5783
Mfr. Part No.MCP73871-2CCI/ML
BrandMicrochip
MYR6.26
Each (In a Tube of 91)
units
Lithium-Ion, Lithium-Polymer Surface Mount QFN 20 4.5 → 6 V 4 x 4 x 0.88mm 4mm 0.88mm +85 °C 4mm 1A - -40 °C 50mA
RS Stock No. 709-8865
Mfr. Part No.BQ24020DRCR
MYR11.30
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount SON 10 4.5 → 6.5 V 3 x 3 x 0.9mm 3mm 0.9mm +125 °C 3mm 1A - -40 °C 50mA
RS Stock No. 145-7447
Mfr. Part No.LTC4062EDD#PBF
MYR14.071
Each (In a Tube of 121)
units
Lithium-Ion Surface Mount DFN 10 10 4.3 8 V 3 x 3 x 0.7mm 3mm 0.7mm +85 °C 3mm 5mA 4.225 V -40 °C -
RS Stock No. 165-5533
Mfr. Part No.STBC08PMR
MYR4.319
Each (On a Reel of 3000)
units
Lithium-Ion Surface Mount DFN 6 5 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +85 °C 3.1mm 800mA 4.242 V -40 °C -
RS Stock No. 687-8672
Mfr. Part No.MCP73114-0NSI/MF
BrandMicrochip
MYR4.70
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 10 4.2 → 6.5 V 3 x 3 x 0.88mm 3mm 0.88mm +85 °C 3mm 1.1A - -40 °C 130mA
RS Stock No. 827-9285
Mfr. Part No.BQ24250RGET
MYR13.425
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount VQFN 24 4.35 → 10.5 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 4A 4.2 V -40 °C -
RS Stock No. 786-9588
Mfr. Part No.LT3652EDD#PBF
MYR30.62
Each
units
LiFePO4, Lithium-Ion Surface Mount DFN 12 4.95 32 V 3 x 3 x 0.7mm 3mm 0.7mm +125 °C 3mm 2A 4.2 V -40 °C -
RS Stock No. 732-7131
Mfr. Part No.MAX8677CETG+
MYR19.96
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount TQFN 24 4.1 → 6.6 V 4.1 x 4.1 x 0.75mm 4.1mm 0.75mm +85 °C 4.1mm 1.5A 4.2 V -40 °C -
RS Stock No. 686-8436
Mfr. Part No.TSM101AID
MYR3.126
Each (In a Pack of 5)
units
- Surface Mount SOIC 8 - 5 x 4 x 1.25mm 5mm 1.25mm +105 °C 4mm - - -40 °C -
RS Stock No. 162-6880
Mfr. Part No.BQ2000PN-B5
MYR12.181
Each (In a Tube of 50)
units
Lithium-Ion, NiCD, NiMH Through Hole PDIP 8 5 V 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm +70 °C 6.35mm - - -20 °C -
RS Stock No. 817-5874
Mfr. Part No.BQ24650RVAT
MYR21.48
Each
units
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer Surface Mount VQFN 16 5 → 28 V 3.6 x 3.6 x 0.95mm 3.6mm 0.95mm +85 °C 3.6mm - 2.1 V -40 °C -
RS Stock No. 170-8161
Mfr. Part No.ISL9237HRZ-T7A
BrandIntersil
MYR24.91
Each (On a Reel of 250)
units
Lithium-Ion Surface Mount QFN 32 3.2 → 23.4 V 4 x 4 x 0.85mm 4mm 0.85mm +100 °C 4mm - 5.5 V -10 °C -
RS Stock No. 822-6727
Mfr. Part No.LTC1733EMSE#PBF
MYR18.58
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount MSOP 10 4.5 6.5 V 3 x 3 x 0.86mm 3mm 0.86mm +85 °C 3mm - 4.242 V -40 °C -
RS Stock No. 662-2182
Mfr. Part No.BQ2057TS
MYR7.38
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount TSSOP 8 4.5 → 15 V 3 x 4.4 x 1.15mm 3mm 1.15mm +70 °C 4.4mm - - -20 °C -
RS Stock No. 662-2186
Mfr. Part No.BQ2057TSN
MYR8.418
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOIC 8 4.5 → 15 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - -20 °C -
RS Stock No. 858-0816
Mfr. Part No.LTC6801IG#PBF
MYR44.94
Each
units
Lithium-Ion Surface Mount SSOP 36 Maximum of 50 V 13.1 x 5.7 x 1.95mm 13.1mm 1.95mm +85 °C 5.7mm - - -40 °C -
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitorsCell voltage measurement accuracy ±10 mVInternal and external temperature monitoringIntegrated system diagnostics for all key internal ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The STEVAL-ISB044V1 evaluation kit has been designed for ...
Description:
The STEVAL-ISB044V1 evaluation kit has been designed for devices, such as smartphones or tablets, requiring high power levels. It supports wireless battery charging up to 15 W. The embedded STWBC-EP digital controller transmitter is based on a cost-effective half-bridge topology ...