Battery Charge Controller ICs

Filters

Viewing 41 - 60 of 409 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 687-8660
Mfr. Part No.MCP73213-A6SI/MF
BrandMicrochip
MYR7.53
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 10 4.2 → 13 V 3 x 3 x 0.88mm 3mm 0.88mm +85 °C 3mm 1.1A - -40 °C 130mA
RS Stock No. 827-9513
Mfr. Part No.BQ77PL157APW-4225
MYR7.846
Each (In a Pack of 5)
units
- Surface Mount TSSOP 16 4.2 → 30 V 5.1 x 4.5 x 1.05mm 5.1mm 1.05mm +110 °C 4.5mm - - -40 °C -
RS Stock No. 669-6199
Mfr. Part No.MCP73871-2CCI/ML
BrandMicrochip
MYR7.53
Each (In a Pack of 2)
units
Lithium-Ion, Lithium-Polymer Surface Mount QFN 20 4.5 → 6 V 4 x 4 x 0.88mm 4mm 0.88mm +85 °C 4mm 1A - -40 °C 50mA
RS Stock No. 817-5868
Mfr. Part No.BQ24450DW
MYR32.67
Each
units
Lead-Acid Surface Mount SOIC 16 5 → 40 V 10.5 x 7.6 x 2.35mm 10.5mm 2.35mm +70 °C 7.6mm >2A 2.6 V -40 °C -
RS Stock No. 823-9219
Mfr. Part No.BQ29700DSET
MYR2.62
Each (In a Pack of 10)
units
Lithium-Ion, Lithium-Polymer Surface Mount WSON 6 -0.3 → 8 V 1.55 x 1.55 x 0.8mm 1.55mm 0.8mm +85 °C 1.55mm - 8 V -40 °C -
RS Stock No. 145-6841
Mfr. Part No.BQ29700DSET
MYR1.597
Each (On a Reel of 250)
units
Lithium-Ion, Lithium-Polymer Surface Mount WSON 6 -0.3 → 8 V 1.55 x 1.55 x 0.8mm 1.55mm 0.8mm +85 °C 1.55mm - 8 V -40 °C -
RS Stock No. 145-7826
Mfr. Part No.LT1513-2CR#PBF
MYR34.154
Each (In a Tube of 50)
units
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount D2PAK 7 2.7 25 V 10.541 x 9.398 x 4.572mm 10.54mm 4.572mm +125 °C 9.398mm - - 0 °C -
RS Stock No. 517-0508
Mfr. Part No.BQ2002CSN
MYR10.69
Each
units
NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - 0 °C -
RS Stock No. 732-8730
Mfr. Part No.MAX1555EZK+T
MYR6.79
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.7 → 7 V 3 x 1.65 x 0.9mm 3mm 0.9mm +85 °C 1.65mm 280mA 4.2 V -40 °C -
RS Stock No. 123-0965
Mfr. Part No.ISL78610ANZ
BrandIntersil
MYR37.83
Each (In a Tray of 160)
units
Lithium-Ion Surface Mount TQFP 64 6 → 60 V 10 x 10 x 1mm 10mm 1mm +105 °C 10mm - - -40 °C -
RS Stock No. 121-8652
Mfr. Part No.BQ2002CSN
MYR9.091
Each (In a Tube of 75)
units
NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - 0 °C -
RS Stock No. 162-8490
Mfr. Part No.BQ24640RVAT
MYR14.374
Each (On a Reel of 250)
units
- Surface Mount VQFN 16 5 → 28 V 3.6 x 3.6 x 0.95mm 3.6mm 0.95mm +85 °C 3.6mm 10A 8.1 V -40 °C -
RS Stock No. 165-4593
Mfr. Part No.MCP73826-4.1VCHTR
BrandMicrochip
MYR2.86
Each (On a Reel of 3000)
units
Lithium-Ion Surface Mount SOT-23A 6 4.5 → 5.5 V 3 x 1.75 x 1.45mm 3mm 1.45mm +125 °C 1.75mm - 4.141 V -40 °C -
RS Stock No. 687-9394
Mfr. Part No.MCP73113-16SI/MF
BrandMicrochip
MYR4.70
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 10 4.2 → 6.5 V 3 x 3 x 0.88mm 3mm 0.88mm +85 °C 3mm 1.1A - -40 °C 130mA
RS Stock No. 923-7090
Mfr. Part No.MAX1555EZK+T
MYR6.426
Each (On a Reel of 2500)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.7 → 7 V 3 x 1.65 x 0.9mm 3mm 0.9mm +85 °C 1.65mm 280mA 4.2 V -40 °C -
RS Stock No. 823-3719
Mfr. Part No.MCP73833-GPI/UN
BrandMicrochip
MYR3.53
Each (In a Pack of 10)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm 1A 4.533 V -40 °C -
RS Stock No. 146-0173
Mfr. Part No.MCP73833-AMI/UN
BrandMicrochip
MYR2.74
Each (In a Tube of 100)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.85mm 3mm 0.85mm +85 °C 3mm - - -40 °C -
RS Stock No. 162-8098
Mfr. Part No.BQ24450DW
MYR28.909
Each (In a Tube of 40)
units
Lead-Acid Surface Mount SOIC 16 5 → 40 V 10.5 x 7.6 x 2.35mm 10.5mm 2.35mm +70 °C 7.6mm >2A 2.6 V -40 °C -
RS Stock No. 162-4645
Mfr. Part No.BQ2002TPN
MYR7.657
Each (In a Tube of 50)
units
NiCD, NiMH Through Hole PDIP 8 5 V 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm +70 °C 6.35mm - - 0 °C -
RS Stock No. 732-8784
Mfr. Part No.MAX1737EEI+
MYR25.03
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount QSOP 28 6 → 28 V 9.98 x 3.99 x 1.651mm 9.98mm 1.651mm +85 °C 3.99mm 4A 4.221 V -40 °C -
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitorsCell voltage measurement accuracy ±10 mVInternal and external temperature monitoringIntegrated system diagnostics for all key internal ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The STEVAL-ISB044V1 evaluation kit has been designed for ...
Description:
The STEVAL-ISB044V1 evaluation kit has been designed for devices, such as smartphones or tablets, requiring high power levels. It supports wireless battery charging up to 15 W. The embedded STWBC-EP digital controller transmitter is based on a cost-effective half-bridge topology ...