Battery Charge Controller ICs

Filters

Viewing 401 - 409 of 409 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 165-3257
Mfr. Part No.STWBC-EPTR
MYR24.87
Each
units
- Surface Mount VFQFPN 32 5 V 5.15 x 5.15 x 0.95mm 5.15mm 0.95mm +105 °C 5.15mm 7.75mA 5.5 V -40 °C -
RS Stock No. 165-3401
Mfr. Part No.MCP73826-4.2VCHTR
BrandMicrochip
MYR2.86
Each (On a Reel of 3000)
units
Lithium-Ion Surface Mount SOT-23 6 4.5 → 5.5 V 3 x 1.75 x 1.3mm 3mm 1.3mm +85 °C 1.75mm - 4.24 V -20 °C -
RS Stock No. 159-7474
Mfr. Part No.MCP73833-BZI/UN
BrandMicrochip
MYR2.74
Each (In a Tube of 100)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 3.75 → 6 V 3 x 3 x 0.95mm 3mm 0.95mm +125 °C 3mm 1A 4.533 V -40 °C -
RS Stock No. 184-5196
Mfr. Part No.BD99950MUV-E2
BrandROHM
MYR3.368
Each (On a Reel of 2500)
units
Lithium-Ion Surface Mount VQFN 20 18 V 3.5 x 3.5 x 0.98mm 3.5mm 0.98mm +85 °C 3.5mm - 16.38 V -10 °C -
New
RS Stock No. 190-8256
Mfr. Part No.MAX713CSE+
MYR41.40
Each
units
- Surface Mount SO 16 4.5 5.5 V 10 x 4 x 1.5mm 10mm 1.5mm +70 °C 4mm - - 0 °C -
RS Stock No. 914-2891
Mfr. Part No.BQ24250CYFFT
MYR18.806
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount DSBGA 30 4.35 → 10.5 V 2.41 x 2.01 x 0.32mm 2.41mm 0.32mm +85 °C 2.01mm 4A 5.25 V -40 °C -
RS Stock No. 133-0138
Mfr. Part No.BQ25896RTWT
MYR14.57
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount WQFN 24 3.9 → 14 V 4.15 x 4.15 x 0.75mm 4.15mm 0.75mm +85 °C 4.15mm 3.008A 4.6 V -40 °C 0mA
RS Stock No. 827-9333
Mfr. Part No.BQ24620RVAT
MYR20.365
Each (In a Pack of 2)
units
Lithium-Ion, Lithium-Phosphate Surface Mount VQFN 16 5 → 28 V 3.6 x 3.6 x 0.95mm 3.6mm 0.95mm +85 °C 3.6mm 10A 6.3 V -40 °C -
RS Stock No. 822-6727
Mfr. Part No.LTC1733EMSE#PBF
MYR16.23
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount MSOP 10 4.5 6.5 V 3 x 3 x 0.86mm 3mm 0.86mm +85 °C 3mm - 4.242 V -40 °C -
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The ISL78610 is a lithium-ion (Li-ion) battery pack ...
Description:
The ISL78610 is a lithium-ion (Li-ion) battery pack monitor. It provides cell balancing and accurate voltage and temperature monitoring. Up to 12-cell voltage monitorsCell voltage measurement accuracy ±10 mVInternal and external temperature monitoringIntegrated system diagnostics for all key internal ...
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
The STEVAL-ISB044V1 evaluation kit has been designed for ...
Description:
The STEVAL-ISB044V1 evaluation kit has been designed for devices, such as smartphones or tablets, requiring high power levels. It supports wireless battery charging up to 15 W. The embedded STWBC-EP digital controller transmitter is based on a cost-effective half-bridge topology ...