AC-DC Controllers

Filters

Viewing 61 - 62 of 62 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 123-8821
Mfr. Part No.NCP43080DMNTWG
MYR3.809
Each (In a Pack of 10)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 0.95mm 25 V +125 °C -4 A, 8 A 10.5 V
RS Stock No. 168-7851
Mfr. Part No.VIPER06HS
MYR1.84
Each (In a Tube of 100)
units
PWM Controller 1 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C - -
Related Products
The isolated-flyback power supply controller provides Constant-Voltage (CV) ...
Description:
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler. Current-Mode and Voltage-Mode PWM ControllerPrimary-Side RegulationPeak ...
The VIPerPlus series of high-voltage converters combine an ...
Description:
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced ...
PWM current mode methodFrequency Hopping functionBurst operation / ...
Description:
PWM current mode methodFrequency Hopping functionBurst operation / Frequency reduction function when load is lightBuilt-in 650V start circuitVCC pin under voltage protectionVCC pin over voltage protectionCS pin Open protectionCS pin Leading-Edge-Blanking functionPer-cycle over current protection circuitCurrent ...
The Power Integrations TOPSwitch-JX series offers a single-package ...
Description:
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact ...