Description | Price | Memory Size | Organisation | Interface Type | Data Bus Width | Maximum Random Access Time | Mounting Type | Package Type | Pin Count | Dimensions | Maximum Operating Supply Voltage | Maximum Operating Temperature | Automotive Standard | Minimum Operating Supply Voltage | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
124-2933
Mfr. Part No.CY15B104Q-SXI
|
MYR100.43
Each
units
|
4Mbit | 512K x 8 bit | SPI | 8bit | - | Surface Mount | SOIC | 8 | 5.33 x 5.33 x 1.78mm | 3.6 V | +85 °C | - | 2 V | -40 °C | |
RS Stock No.
188-5304
Mfr. Part No.CY15B104Q-SXI
|
MYR96.871
Each (In a Tube of 94)
units
|
4Mbit | 512k x 8 bit | SPI | 8bit | - | Surface Mount | SOIC | 8 | 5.33 x 5.33 x 1.78mm | 3.6 V | +85 °C | - | 2 V | -40 °C | |
RS Stock No.
125-4234
Mfr. Part No.FM3164-G
|
MYR28.00
Each
units
|
64kbit | 8K x 8 bit | Serial-2 Wire, Serial-I2C | - | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.48mm | 5.5 V | +85 °C | - | 2.7 V | -40 °C | |
RS Stock No.
188-5431
Mfr. Part No.FM3164-G
|
MYR27.441
Each (In a Tube of 56)
units
|
64kbit | 8k x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.48mm | 5.5 V | +85 °C | - | 2.7 V | -40 °C | |
RS Stock No.
124-2993
Mfr. Part No.FM31256-G
|
MYR57.65
Each
units
|
64kbit | 32K x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.47mm | 5.5 V | +85 °C | - | 2.7 V | -40 °C | |
RS Stock No.
188-5421
Mfr. Part No.FM25V10-G
|
MYR45.122
Each (In a Tube of 97)
units
|
1Mbit | 128k x 8 bit | SPI | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 3.6 V | +85 °C | AEC-Q100 | 2 V | -40 °C | |
RS Stock No.
188-5428
Mfr. Part No.FM31256-G
|
MYR55.03
Each (In a Tube of 56)
units
|
256kbit | 32k x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 14 | 8.73 x 3.98 x 1.48mm | 5.5 V | +85 °C | - | 2.7 V | -40 °C | |
RS Stock No.
124-2988
Mfr. Part No.FM25V10-G
|
MYR46.18
Each
units
|
1Mbit | 128K x 8 bit | SPI | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 3.6 V | +85 °C | - | 2 V | -40 °C | |
RS Stock No.
188-5398
Mfr. Part No.FM24CL04B-G
|
MYR5.871
Each (In a Tube of 97)
units
|
4kbit | 512 x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 3.65 V | +85 °C | AEC-Q100 | 2.7 V | -40 °C | |
RS Stock No.
124-2983
Mfr. Part No.FM24V02A-G
|
MYR27.28
Each (In a Pack of 2)
units
|
256kbit | 32K x 8 bit | Serial-I2C | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.47mm | 3.6 V | +85 °C | - | 2 V | -40 °C | |
RS Stock No.
188-5407
Mfr. Part No.FM24W256-G
|
MYR24.38
Each (In a Tube of 97)
units
|
256kbit | 32k x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 5.5 V | +85 °C | AEC-Q100 | 2.7 V | -40 °C | |
RS Stock No.
125-4220
Mfr. Part No.FM25C160B-G
|
MYR6.53
Each (In a Pack of 5)
units
|
16kbit | 2K x 8 bit | SPI | - | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 5.5 V | +85 °C | - | 4.5 V | -40 °C | |
RS Stock No.
188-5422
Mfr. Part No.FM25V20A-DG
|
MYR69.679
Each (In a Tube of 74)
units
|
2Mbit | 256k x 8 bit | SPI | 8bit | - | Surface Mount | DFN | 8 | 6 x 5 x 0.7mm | 3.6 V | +85 °C | AEC-Q100 | 2 V | -40 °C | |
RS Stock No.
188-5403
Mfr. Part No.FM24V02A-G
|
MYR24.25
Each (In a Tube of 97)
units
|
256kbit | 32k x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 3.6 V | +85 °C | - | 2 V | -40 °C | |
RS Stock No.
171-0958
Mfr. Part No.FM22L16-55-TG
|
MYR142.297
Each (In a Tray of 135)
units
|
4Mbit | 256K x 16 bit | Parallel | - | 55ns | Surface Mount | TSOP | 44 | 18.51 x 10.26 x 1.04mm | 3.6 V | +85 °C | - | 2.7 V | -40 °C | |
RS Stock No.
125-4222
Mfr. Part No.FM25CL64B-G
|
MYR13.555
Each (In a Pack of 2)
units
|
64kbit | 8K x 8 bit | SPI | - | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 3.65 V | +85 °C | - | 2.7 V | -40 °C | |
RS Stock No.
125-4210
Mfr. Part No.FM24CL04B-G
|
MYR7.026
Each (In a Pack of 5)
units
|
4kbit | 512 x 8 bit | Serial-2 Wire, Serial-I2C | - | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 3.65 V | +85 °C | - | 2.7 V | -40 °C | |
RS Stock No.
125-4213
Mfr. Part No.FM24CL64B-G
|
MYR14.425
Each (In a Pack of 2)
units
|
64kbit | 8K x 8 bit | Serial-2 Wire, Serial-I2C | - | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 3.65 V | +85 °C | - | 2.7 V | -40 °C | |
RS Stock No.
188-5402
Mfr. Part No.FM24CL64B-G
|
MYR12.60
Each (In a Tube of 97)
units
|
64kbit | 8k x 8 bit | I2C | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 3.65 V | +85 °C | AEC-Q100 | 2.7 V | -40 °C | |
RS Stock No.
188-5413
Mfr. Part No.FM25CL64B-G
|
MYR12.60
Each (In a Tube of 97)
units
|
64kbit | 8k x 8 bit | SPI | 8bit | - | Surface Mount | SOIC | 8 | 4.97 x 3.98 x 1.48mm | 3.65 V | +85 °C | AEC-Q100 | 2.7 V | -40 °C |