- RS Stock No. 239-4241
- Mfr. Part No. 6SL3520-1XA61-1AA0
Subtotal (1 unit) MYR6,832.87MYR6,832.87/unit | Siemens | - | Inverter Drive | Current | Voltage | - | - | - | - | 6.2A | - | 380V | Wall | - | 480V | - | 30°C | - | - | 55°C | - | 156mm | 129mm | SINAMICS G115D | KCC, REACH, SEMI F47, UL, C-Tick (RCM), cUL, EAC, CE | - | - |
|
- RS Stock No. 239-0762
- Mfr. Part No. 6SL3520-0XN01-5AB0
Subtotal (1 unit) MYR7,558.83MYR7,558.83/unit | Siemens | - | Inverter Drive | Current | Voltage | - | - | - | - | 8.2A | - | 380V | Wall | - | 480V | - | 30°C | - | - | 55°C | - | 216mm | 129mm | SINAMICS G115D | CE, C-Tick (RCM), UL, SEMI F47, REACH, KCC, EAC, cUL | - | - |
|
- RS Stock No. 663-0950
- Mfr. Part No. SN74AC14N
Subtotal (1 pack of 10 units) | Texas Instruments | Inverter | CMOS Inverter | Schmitt Trigger | - | 6 | Yes | 15ns | - | -24mA | 24mA | 2V | Through Hole | - | 6V | PDIP | -40°C | 14 | AC | 85°C | - | 4.57mm | 19.3mm | SN74AC14 | No | - | - |
|
- RS Stock No. 239-2970
- Mfr. Part No. 6SL3520-0XA60-7AA0
Subtotal (1 unit) MYR5,714.42MYR5,714.42/unit | Siemens | - | Inverter Drive | Current | Voltage | - | - | - | - | 4.4A | - | 380V | Wall | - | 480V | - | 30°C | - | - | 55°C | - | 156mm | 129mm | SINAMICS G115D | C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47, UL, CE | - | - |
|
- RS Stock No. 238-8802
- Mfr. Part No. 6SL3520-1XN00-3AB0
Subtotal (1 unit) MYR6,811.77MYR6,811.77/unit | Siemens | - | Inverter Drive | AC | - | - | - | - | - | 2.6A | 1.3A | 380V | Wall | - | 480V | - | -30°C | - | - | 55°C | - | 216mm | 129mm | SINAMICS G115D | EAC, C-Tick RCM, CE, UL, SEMI F47, REACH, Low-Voltage 2014/35/EC, KCC, EMC 2014/30/EC, cUL | - | - |
|
- RS Stock No. 239-0754
- Mfr. Part No. 6SL3520-0XN00-7AA0
Subtotal (1 unit) MYR7,807.61MYR7,807.61/unit | Siemens | - | Converter | AC | - | - | - | - | - | - | - | 380V | Wall | - | 480V | - | -30°C | - | - | 55°C | - | 216mm | 129mm | SINAMICS G115D | UL, EAC, cUL, C-Tick RCM, CE, EMC 2014/30/EC, KCC, Low-Voltage 2014/35/EC, REACH, SEMI F47 | - | - |
|
- RS Stock No. 239-1863
- Mfr. Part No. 6SL3520-2XB00-3AF0
Subtotal (1 unit) MYR8,363.31MYR8,363.31/unit | Siemens | - | Converter | AC | - | - | - | - | - | 2.6A | 1.3A | 380V | Wall | - | 480V | - | -30°C | - | - | 55°C | - | 156mm | 129mm | SINAMICS G115D | UL, SEMI F47, REACH, KCC, EAC, cUL, C-Tick (RCM), CE | - | - |
|
- RS Stock No. 663-2820
- Mfr. Part No. SN74LVC14AD
Subtotal (1 pack of 10 units) | Texas Instruments | Inverter | CMOS Inverter | Schmitt Trigger | CMOS, Push Pull | 6 | Yes | 9.5ns | - | -24mA | 24mA | 1.65V | Surface | - | 3.6V | SOIC | -40°C | 14 | LVC | 125°C | - | 1.58mm | 8.65mm | SN74LVC14A | No | - | - |
|
- RS Stock No. 239-4321
- Mfr. Part No. 6SL3520-1XC00-3AF0
Subtotal (1 unit) MYR7,998.44MYR7,998.44/unit | Siemens | - | Inverter Drive | AC | - | - | - | - | - | 2.6A | 1.3A | 380V | Wall | - | 480V | - | -30°C | - | - | 55°C | - | 156mm | 129mm | SINAMICS G115D | KCC, EMC 2014/30/EC, EAC, cUL, C-Tick RCM, UL, CE, SEMI F47, REACH, Low-Voltage 2014/35/EC | - | - |
|
- RS Stock No. 166-2455
- Mfr. Part No. 74VHC14MTCX
Subtotal (1 reel of 2500 units) | onsemi | Inverter | Inverter | Schmitt Trigger | Bipolar Schottky TTL | 6 | Yes | 18.5ns | - | -8mA | 8mA | 2V | Surface | - | 5.5V | TSSOP | -40°C | 14 | VHC | 85°C | - | 0.9mm | 5mm | 74VHC14 | No | - | - |
|
- RS Stock No. 239-2073
- Mfr. Part No. 6SL3520-2XH60-3AB0
Subtotal (1 unit) MYR6,244.28MYR6,244.28/unit | Siemens | - | Inverter Drive | Current | Voltage | - | - | - | - | 2.6A | - | 380V | Wall | - | 480V | - | 30°C | - | - | 55°C | - | 216mm | 129mm | SINAMICS G115D | CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47, UL | - | - |
|
- RS Stock No. 239-0649
- Mfr. Part No. 6SL3520-0XK00-3AB0
Subtotal (1 unit) MYR6,055.00MYR6,055.00/unit | Siemens | - | Converter | AC | - | - | - | - | - | - | - | 380V | Wall | - | 480V | - | -30°C | - | - | 55°C | - | 216mm | 129mm | SINAMICS G115D | CE, C-Tick RCM, EAC, EMC 2014/30/EC, KCC, Low-Voltage 2014/35/EC, REACH, SEMI F47, UL, cUL | - | - |
|
- RS Stock No. 805-3087P
- Mfr. Part No. NL37WZ06USG
Subtotal 50 units (supplied on a continuous strip) | onsemi | Inverter | - | - | Open Drain | 3 | No | - | 7.2 ns @ 50 pF | - | 32mA | - | - | Surface Mount | - | US | -55 °C | 8 | - | +125 °C | 2.4 x 2.1 x 0.8mm | 0.8mm | 2.4mm | - | - | 2.1mm | 5.5 V |
|
- RS Stock No. 252-8740P
- Mfr. Part No. SN74LVC2GU04DBVT
Subtotal 10 units (supplied on a continuous strip) | Texas Instruments | Dual Inverter | Inverter | Current/Voltage | Current/Voltage | 2 | No | - | - | - | - | - | Surface | - | - | - | - | - | - | - | - | - | - | SN74LVC2GU04DBVT | RoHS | - | - |
|
- RS Stock No. 166-1617
- Mfr. Part No. 74ACT14SCX
Subtotal (1 reel of 2500 units) | onsemi | Inverter | Inverter | Schmitt Trigger | Open Collector | 6 | Yes | 11ns | - | -75mA | 75mA | 4.5V | Surface | - | 5.5V | SOIC | -40°C | 14 | ACT | 85°C | - | 1.5mm | 8.75mm | 74ACT14SCX | No | - | - |
|
- RS Stock No. 239-4392
- Mfr. Part No. 6SL3520-1XE00-7AA0
Subtotal (1 unit) MYR7,510.16MYR7,510.16/unit | Siemens | - | Inverter Drive | Current | Voltage | - | - | - | - | 4.4A | - | 380V | Wall | - | 480V | - | 30°C | - | - | 55°C | - | 156mm | 129mm | SINAMICS G115D | EAC, KCC, SEMI F47, CE, C-Tick (RCM), cUL, REACH, UL | - | - |
|
- RS Stock No. 239-2077
- Mfr. Part No. 6SL3520-2XH60-5AF0
Subtotal (1 unit) MYR8,727.59MYR8,727.59/unit | Siemens | - | Inverter Drive | Current | Voltage | - | - | - | - | 3.4A | - | 380V | Wall | - | 480V | - | 30°C | - | - | 55°C | - | 216mm | 129mm | SINAMICS G115D | CE, cUL, C-Tick (RCM), EAC, KCC, REACH, SEMI F47, UL | - | - |
|
- RS Stock No. 239-3086
- Mfr. Part No. 6SL3520-0XD00-3AB0
Subtotal (1 unit) MYR5,018.58MYR5,018.58/unit | Siemens | - | Inverter Drive | - | - | - | - | - | - | 2.6A | 1.3A | 380V | Wall | - | 480V | - | -30°C | - | - | 55°C | - | 156mm | 129mm | SINAMICS G115D | REACH, cUL, EAC, EMC 2014/30/EC, KCC, Low-Voltage 2014/35/EC, UL, SEMI F47, CE, C-Tick RCM | - | - |
|
- RS Stock No. 239-4279
- Mfr. Part No. 6SL3520-1XB01-5AF0
Subtotal (1 unit) MYR9,325.20MYR9,325.20/unit | Siemens | - | Inverter Drive | AC | - | - | - | - | - | 8.2A | 4.1A | 380V | Wall | - | 480V | - | -30°C | - | - | 55°C | - | 156mm | 129mm | SINAMICS G115D | UL, SEMI F47, REACH, Low-Voltage 2014/35/EC, KCC, EMC 2014/30/EC, EAC, cUL, C-Tick RCM, CE | - | - |
|
- RS Stock No. 798-8994
- Mfr. Part No. 74HC05S14-13
Subtotal (1 pack of 25 units) | DiodesZetex | Inverter | Inverter | Schmitt Trigger | Open Drain | 6 | Yes | 125ns | - | 25mA | 5.2mA | 2V | Surface | - | 6V | SOIC | -40°C | 14 | HC | 125°C | - | 1.48mm | 8.74mm | 74HC05 | No | - | - |