Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 reel of 3000 units) MYR942.00 MYR0.314/unit | Nexperia | Inverter | Inverter | Schmitt Trigger | Single Ended | - | Yes | 190ns | - | -2mA | 2.6mA | 2V | Surface | - | 6V | SC-74 | -40°C | 5 | HC | 125°C | - | 1mm | 3.1mm | 74HC1G14 | No | 1.7mm | - |
In Stock
Subtotal (1 pack of 100 units) MYR52.50 MYR0.525/unit | Nexperia | Inverter | Inverter | TTL | - | 6 | No | 29ns | - | -5.2mA | 5.2mA | 4.5V | Surface | - | 5.5V | TSSOP | -40°C | 14 | 74HCT | 125°C | - | 0.95mm | 5.1mm | 74HCT04 | No | 4.5mm | - |
In Stock
Subtotal (1 pack of 50 units) MYR28.85 MYR0.577/unit | Nexperia | Inverter | Hex Schmitt Trigger Inverter | Schmitt Trigger | Inverting | 6 | Yes | 190ns | - | 4mA | 20μA | 4.5V | Surface | - | 7V | TSSOP | -40°C | 14 | 74HCT | 125°C | - | 1.8mm | 6.4mm | 74HCT14 | No | 5.4mm | - |
In Stock
Subtotal (1 pack of 50 units) MYR30.65 MYR0.613/unit | Nexperia | Inverter, Buffer | CMOS Inverter | CMOS, Schmitt Trigger | CMOS | 2 | Yes | 110ns | - | -5.2mA | 5.2mA | 2V | Surface | - | 6V | SC-88 | -40°C | 6 | HC | 125°C | - | 1mm | 2.2mm | 74HC2G04 | No | 1.35mm | - |
In Stock
Subtotal (1 pack of 50 units) MYR22.75 MYR0.455/unit | Nexperia | Inverter | CMOS Inverter | Schmitt Trigger | Schmitt Trigger | 2 | Yes | 7.7ns | - | -32mA | 32mA | 1.65V | Surface | - | 5.5V | TSOP | -40°C | 6 | 74LVC | 125°C | - | 1mm | 3.1mm | 74LVC2G14 | No | 1.7mm | - |
Temporarily out of stock
Subtotal (1 reel of 3000 units) MYR1,071.00 MYR0.357/unit | Nexperia | Inverter | Inverter | CMOS | TTL | 2 | No | 7ns | - | -32mA | 32mA | 1.65V | Surface | - | 5.5V | SC-88 | -40°C | 6 | LVC | 125°C | - | 1mm | 2.2mm | 74LVC2G04 | No | 1.35mm | - |
Temporarily out of stock
Subtotal (1 reel of 3000 units) MYR804.00 MYR0.268/unit | Nexperia | Inverter | Inverter | CMOS | Single Ended | 1 | No | 135ns | - | -2.6mA | 2.6mA | 2V | Surface | - | 6V | SC-74 | -40°C | 5 | HC | 125°C | - | 1mm | 3.1mm | 74HC1G04 | No | 1.7mm | - |
In Stock
Subtotal (1 pack of 50 units) MYR11.05 MYR0.221/unit | Nexperia | Inverter | Inverter | Schmitt Trigger | Inverting | 1 | Yes | 20.5ns | - | -8mA | 8mA | 2V | Surface | - | 5.5V | TSSOP | -40°C | 5 | AHC | 125°C | - | 1mm | 2.25mm | 74AHC1G14 | No | 1.35mm | - |
In Stock
Subtotal 30 units (supplied on a continuous strip) MYR9.75 MYR0.325/unit | Nexperia | Inverter | Inverter | Schmitt Trigger | Inverting | 1 | Yes | 190ns | - | -2mA | 2mA | 4.5V | Surface | - | 5.5V | TSSOP | -40°C | 5 | HCT | 125°C | - | 1mm | 2.25mm | 74HCT1G14 | No | 1.35mm | - |
In Stock
Subtotal 30 units (supplied on a continuous strip) MYR9.39 MYR0.313/unit | Nexperia | Inverter | Inverter | Schmitt Trigger | Inverting | 1 | Yes | 190ns | - | -2.6mA | 2.6mA | 2V | Surface | - | 6V | TSSOP | -40°C | 5 | HC | 125°C | - | 1mm | 2.25mm | 74HC1G14 | No | 1.35mm | - |
In Stock
Subtotal (1 pack of 40 units) MYR36.92 MYR0.923/unit | Nexperia | Inverter | Inverter | Schmitt Trigger | - | 2 | Yes | 190ns | - | -4mA | 4mA | 2V | Surface | - | 6V | SC-88 | -40°C | 6 | HCT | 125°C | - | 1mm | 2.2mm | 74HCT2G14 | No | 1.35mm | - |
Temporarily out of stock
Subtotal (1 reel of 3000 units) MYR798.00 MYR0.266/unit | Nexperia | Inverter | Inverter | TTL | Inverting | 1 | No | 10ns | - | -8mA | 8mA | 4.5V | Surface | - | 5.5V | TSSOP | -40°C | 5 | AHCT | 125°C | - | 1mm | 2.25mm | 74AHCT1G04 | No | 1.35mm | - |
Temporarily out of stock
Subtotal (1 reel of 2500 units) MYR1,502.50 MYR0.601/unit | Nexperia | Inverter | Hexagon Unbuffered Inverter | CMOS | Inverting | 6 | No | 90ns | - | -0.36mA | - | 3V | Surface | - | 18V | SO-14 | -40°C | 14 | HEF4000 | 125°C | - | 1.45mm | 8.75mm | HEF4069UB | JEDEC standard JESD 13-B | 4mm | - |
Temporarily out of stock
Subtotal (1 pack of 100 units) MYR52.30 MYR0.523/unit | Nexperia | Inverting Buffer | Inverter | TTL, CMOS | - | 6 | Yes | 7ns | - | -24mA | 24mA | 1.65V | Surface | - | 3.6V | TSSOP | -40°C | 14 | 74LVC | 125°C | - | 0.95mm | 5.1mm | 74LVC04A | No | 4.5mm | - |
Temporarily out of stock
Subtotal (1 pack of 100 units) MYR57.20 MYR0.572/unit | Nexperia | Inverter Schmitt Trigger | Inverter | Schmitt Trigger | Single Ended | 2 | Yes | 9.5ns | - | -24mA | 24mA | 1.65V | Surface | - | 3.6V | TSSOP | -40°C | 14 | 74LVC | 125°C | - | 0.95mm | 5.1mm | 74LVC14A | No | 4.5mm | - |
Temporarily out of stock
Subtotal (1 reel of 2500 units) MYR1,070.00 MYR0.428/unit | Nexperia | Inverter | Inverter | CMOS | Open Drain | 6 | No | 130ns | - | -5.2mA | 5.2mA | 2V | Surface | - | 6V | SO-8 | -40°C | 14 | 74HC | 125°C | - | 1.45mm | 8.75mm | 74HC04 | No | 4mm | - |
Temporarily out of stock
Subtotal 100 units (supplied on a continuous strip) MYR57.20 MYR0.572/unit | Nexperia | Inverter Schmitt Trigger | Inverter | Schmitt Trigger | Single Ended | 2 | Yes | 9.5ns | - | -24mA | 24mA | 1.65V | Surface | - | 3.6V | TSSOP | -40°C | 14 | 74LVC | 125°C | - | 0.95mm | 5.1mm | 74LVC14A | No | 4.5mm | - |
Temporarily out of stock
Subtotal (1 pack of 25 units) MYR20.65 MYR0.826/unit | Nexperia | Inverter | Schmitt Trigger Inverter | Schmitt Trigger | - | 3 | Yes | 4ns | - | - | - | 0.8V | Surface | - | 3.6V | - | -55°C | - | CMOS | 125°C | - | 0.35mm | 0.65mm | 74AUP1G14-Q100 | RoHS, JEDEC | 0.65mm | - |
Currently unavailable
Subtotal (1 tube of 96 units) MYR158.016 MYR1.646/unit | Nexperia | - | Inverter | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
Temporarily out of stock
Subtotal (1 pack of 50 units) MYR36.80 MYR0.736/unit | Nexperia | Inverter | Hex Schmitt Trigger Inverter | Schmitt Trigger | Inverting | 6 | Yes | 180ns | - | -0.36mA | - | 3V | - | - | 15V | SO-14 | -40°C | 14 | HE4000B | 125°C | - | 1.45mm | 8.75mm | HEF40106B | No | 4mm | - |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy