LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filters

Viewing 1 - 20 of 292 products
Results per page
Description Price Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS Stock No. 178-8851
Mfr. Part No.DS90C402M/NOPB
MYR19.031
Each (In a Tube of 95)
units
2 LVDS Receiver TTL 155Mbps 2 Surface Mount SOIC 8 100mV -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS Stock No. 533-8912
Mfr. Part No.DS90C402M/NOPB
MYR20.44
Each
units
2 LVDS Receiver TTL 155Mbps 2 Surface Mount SOIC 8 100mV -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS Stock No. 166-2217
Mfr. Part No.FIN3386MTDX
Brandonsemi
MYR12.432
Each (On a Reel of 1000)
units
28 LVTTL Serdes LVDS 2.38Gbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm
RS Stock No. 121-8729
Mfr. Part No.DS90LV032ATM/NOPB
MYR12.22
Each (In a Tube of 48)
units
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount SOIC 16 - -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 533-9139
Mfr. Part No.DS90LV032ATM/NOPB
MYR13.49
Each
units
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 864-8938
Mfr. Part No.FIN3386MTDX
Brandonsemi
MYR21.85
Each (In a Pack of 2)
units
28 LVTTL Serdes LVDS 2.38Gbps 4 Surface Mount TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm
RS Stock No. 179-1587
Mfr. Part No.DS90LV019TM/NOPB
MYR20.889
Each (In a Tube of 55)
units
2 LVCMOS, LVDS, LVTTL - Driver, Receiver 100Mbps 2 Surface Mount SOIC 14 - - 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm
RS Stock No. 162-4845
Mfr. Part No.SN65LVDS34D
MYR9.16
Each (In a Tube of 75)
units
2 CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL Receiver LVTTL 400Mbps 2 Surface Mount SOIC 8 -50mV -50mV 4.9 x 3.9.1 x 1.58mm 1.58mm 4.9mm
RS Stock No. 533-9072
Mfr. Part No.DS90LV019TM/NOPB
MYR15.68
Each
units
2 LVCMOS, LVDS, LVTTL Transceiver Driver, Receiver 100Mbps 2 Surface Mount SOIC 14 - - 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm
RS Stock No. 802-3795
Mfr. Part No.ADN4666ARUZ
MYR12.875
Each (In a Pack of 2)
units
4 LVDS Receiver Single Ended 400Mbps 4 Surface Mount TSSOP 16 - -20mV 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm
RS Stock No. 533-8940
Mfr. Part No.DS90CF384AMTD/NOPB
MYR23.31
Each
units
28 LVDS Receiver CMOS, TTL 1800Mbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm
RS Stock No. 533-8007
Mfr. Part No.DS90C032TM/NOPB
MYR18.78
Each
units
4 LVDS Receiver TTL 155Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 162-4664
Mfr. Part No.DS90C032TM/NOPB
MYR18.36
Each (In a Tube of 48)
units
4 LVDS Receiver TTL 155Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 121-8722
Mfr. Part No.DS90CF384AMTD/NOPB
MYR22.501
Each (In a Tube of 34)
units
28 LVDS Receiver CMOS, TTL 1800Mbps 4 Surface Mount TSSOP 56 - -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm
RS Stock No. 921-6784
Mfr. Part No.DS90LV012ATMF/NOPB
MYR2.886
Each (On a Reel of 1000)
units
1 LVDS Receiver LVTTL 400Mbps 1 Surface Mount SOT-23 5 - -30mV 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm
RS Stock No. 921-6787
Mfr. Part No.DS90C032BTM/NOPB
MYR13.056
Each (In a Tube of 48)
units
4 LVDS Receiver CMOS, TTL 155Mbps 4 Surface Mount SOIC 16 - -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm
RS Stock No. 796-9000
Mfr. Part No.ADN4694EBRZ
MYR14.18
Each (In a Pack of 2)
units
1 LVTTL, MLVDS Transceiver Transceiver 100Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 192-2341
Mfr. Part No.MAX9278AGTM+
MYR86.00
Each
units
4 LVDS Deserializer LVDS 3.12Gbps 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm
RS Stock No. 747-0936
Mfr. Part No.PCA9306DTR2G
Brandonsemi
MYR2.78
Each (In a Pack of 5)
units
- - Translator & Repeater Translator - - Surface Mount TSSOP 8 - - 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm
RS Stock No. 660-9426
Mfr. Part No.SN75LVDS82DGG
MYR27.63
Each
units
28 LVDS Receiver LVTTL 238Mbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 1.15mm 1.15mm 14mm