CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 816-0267
Mfr. Part No.TJA1028T/5V0/20
BrandNXP
MYR5.099
Each (In a Pack of 10)
units
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, SAE J2602 Sleep, Standby 4.5 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.1 V +150 °C
RS Stock No. 166-0003
Mfr. Part No.TJA1027T/20,118
BrandNXP
MYR2.217
Each (On a Reel of 2500)
units
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V +150 °C
RS Stock No. 797-4709
Mfr. Part No.PCA82C251T/YM,112
BrandNXP
MYR10.265
Each (In a Pack of 2)
units
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 103-8119
Mfr. Part No.PCA82C251T/YM,112
BrandNXP
MYR7.458
Each (In a Tube of 100)
units
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 816-0258
Mfr. Part No.TJA1027T/20,118
BrandNXP
MYR3.18
Each (In a Pack of 10)
units
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V +150 °C
RS Stock No. 124-2432
Mfr. Part No.TJA1051T,112
BrandNXP
MYR3.227
Each (In a Tube of 100)
units
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS Stock No. 103-8136
Mfr. Part No.PCA82C250T/YM,112
BrandNXP
MYR6.338
Each (In a Tube of 100)
units
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 815-0677
Mfr. Part No.PCA82C250T/YM,112
BrandNXP
MYR11.578
Each (In a Pack of 5)
units
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 816-0273
Mfr. Part No.TJA1051T,112
BrandNXP
MYR4.439
Each (In a Pack of 10)
units
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS Stock No. 124-2433
Mfr. Part No.TJF1051T/3,112
BrandNXP
MYR2.942
Each (In a Tube of 100)
units
1Mbps 1 ISO 11898-2 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 816-0276
Mfr. Part No.TJF1051T/3,112
BrandNXP
MYR4.046
Each (In a Pack of 10)
units
1Mbps 1 ISO 11898-2 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C