LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.

LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.

What is an 8-digit LED display driver?LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.

What is a common cathode display driver?These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.

What are LED displays?LED displays are small displays which are lit by an LED (light emitting diode).

Where are LED display drivers used?

  • 7-Segment LED Displays
  • Dot Matrix LED Displays
  • Light Bar Displays
  • Bar-Graph Displays
  • TFT Displays
  • Backlighting

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 727-5649
Mfr. Part No.PCA9685PW,112
BrandNXP
MYR9.355
Each (In a Pack of 2)
units
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS Stock No. 103-8072
Mfr. Part No.PCA9685PW,112
BrandNXP
MYR7.942
Each (In a Tube of 51)
units
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS Stock No. 510-976
Mfr. Part No.PCA9633DP1,118
BrandNXP
MYR5.44
Each (In a Pack of 5)
units
- 8 - - 10 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS Stock No. 166-1585
Mfr. Part No.PCA9633DP1,118
BrandNXP
MYR3.463
Each (On a Reel of 2500)
units
- 8 - - 10 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS Stock No. 510-908
Mfr. Part No.PCA9633DP2,118
BrandNXP
MYR5.44
Each (In a Pack of 5)
units
- 4 - - 10 mA Surface Mount TSSOP 10 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS Stock No. 510-730
Mfr. Part No.PCA9551PW,112
BrandNXP
MYR8.104
Each (In a Pack of 5)
units
- 8 - - 0.5 mA Surface Mount TSSOP 16 2.5 V, 3.3 V, 5 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C
RS Stock No. 166-1597
Mfr. Part No.PCA9633DP2,118
BrandNXP
MYR3.463
Each (On a Reel of 2500)
units
- 4 - - 10 mA Surface Mount TSSOP 10 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS Stock No. 510-734
Mfr. Part No.PCA9553DP/01,118
BrandNXP
MYR6.83
Each (In a Pack of 5)
units
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS Stock No. 124-2349
Mfr. Part No.PCA9530DP,118
BrandNXP
MYR3.416
Each (On a Reel of 2500)
units
- 2 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS Stock No. 166-1588
Mfr. Part No.PCA9533DP/02,118
BrandNXP
MYR4.502
Each (On a Reel of 2500)
units
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS Stock No. 510-986
Mfr. Part No.PCA9530DP,118
BrandNXP
MYR6.41
Each (In a Pack of 5)
units
- 2 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS Stock No. 166-1600
Mfr. Part No.PCA9553DP/01,118
BrandNXP
MYR4.502
Each (On a Reel of 2500)
units
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C
RS Stock No. 510-920
Mfr. Part No.PCA9533DP/02,118
BrandNXP
MYR6.938
Each (In a Pack of 5)
units
- 4 - - 0.5 mA Surface Mount TSSOP 8 2.5 V, 3.3 V, 5 V 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm +85 °C -40 °C