Varactor Diodes

The Varactor Diode gets its name from the variable nature of the diode its self. It is a special type of diode designed for variable capacitance.How do they work?In order to achieve a specific variance in capacitance, the diode works with the different region types of a capacitor known as P-type and N-type. These types can be manipulated to give out higher depletion sizes or narrowed and decreased in size, this will give you the variable capacitance you wish out of the device.Features and benefits: Very small and light weight Little noise from the component Very low cost Increase in a reverse bias will increase the capacitance Very easy to mount and replace High capacitance ratios Very low resistanceWhere might I use one? Satellites TV tuners DVD devices RF Tuning Frequency synthesizers

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Diode Configuration Application Number of Elements per Chip Minimum Diode Capacitance Maximum Reverse Voltage Minimum Quality Factor Minimum Tuning Ratio Package Type Pin Count Tuning Ratio Test Condition Dimensions Height Length Maximum Operating Temperature
RS Stock No. 161-1528
Mfr. Part No.5.0SMDJ26A
BrandBourns
MYR3.975
Each (On a Reel of 3000)
units
Single - 1 - 26V - - DO-214AB (SMC) 2 - 7.11 x 6.22 x 2.31mm 2.31mm 7.11mm +150 °C
RS Stock No. 161-1535
Mfr. Part No.5.0SMDJ26A
BrandBourns
MYR6.498
Each (In a Pack of 5)
units
Single - 1 - 26V - - DO-214AB (SMC) 2 - 7.11 x 6.22 x 2.31mm 2.31mm 7.11mm +150 °C