Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 pack of 100 units) MYR23.20 MYR0.232/unit | onsemi | Single | Uni-Directional | Transient Voltage Suppressor Diode | - | - | 7.5V | Surface | - | SDO-523 | - | 7V | 2 | - | 200W | - | 13.5V | Yes | 22.7A | -55°C | 1mA | 150°C | 1 | - | 0.7mm | 1.3mm | - | No | 0.9mm | - |
In Stock
Subtotal (1 pack of 25 units) MYR59.425 MYR2.377/unit | Bourns | Single | Uni-Directional, Bi-Directional | Transient Voltage Suppressor Diode | - | - | 77.9V | Surface | - | DO-214 | - | 85V | 2 | - | 1.5kW | - | 113V | Yes | 200A | -55°C | - | 150°C | 1 | - | 2.44mm | 4.57mm | 1.5SMC-Q | RoHS | 3.94mm | - |
In Stock
Subtotal (1 pack of 25 units) MYR59.75 MYR2.39/unit | Bourns | Single | Bi-Directional, Uni-Directional | Transient Voltage Suppressor Diode | - | - | 86.7V | Surface | - | DO-214 | - | 120V | 2 | - | 1.5kW | - | 126V | Yes | 200A | -55°C | 10mA | 150°C | 1 | - | 2.62mm | 7.11mm | SMCJ-Q | RoHS | 6.22mm | - |
In Stock
Subtotal (1 pack of 25 units) MYR70.325 MYR2.813/unit | Bourns | Single | Bi-Directional, Uni-Directional | Transient Voltage Suppressor Diode | - | - | 71.1V | Surface | - | DO-214 | - | 120V | 2 | - | 1.5kW | - | 103V | Yes | 200A | -55°C | - | 150°C | 1 | - | 2.62mm | 7.11mm | SMCJ-Q | AEC-Q101, RoHS | 6.22mm | - |
Temporarily out of stock
Subtotal (1 pack of 25 units) MYR75.95 MYR3.038/unit | Bourns | Single | Bi-Directional, Uni-Directional | Transient Voltage Suppressor Diode | - | - | 77.8V | Surface | - | DO-214 | - | 120V | 2 | - | 1.5kW | - | 113V | Yes | 200A | -55°C | - | 150°C | 1 | - | 2.62mm | 7.11mm | SMCJ-Q | RoHS | 6.22mm | - |
Temporarily out of stock
Subtotal 100 units (supplied on a continuous strip) MYR23.20 MYR0.232/unit | onsemi | Single | Uni-Directional | Transient Voltage Suppressor Diode | - | - | 7.5V | Surface | - | SDO-523 | - | 7V | 2 | - | 200W | - | 13.5V | Yes | 22.7A | -55°C | 1mA | 150°C | 1 | - | 0.7mm | 1.3mm | - | No | 0.9mm | - |
In Stock Vishay SMCJ5.0CA 1-Element Bi-Directional Transient Voltage Suppressor Diode, 1500 W, 2-Pin DO-214AB
Subtotal (1 pack of 5 units) MYR45.25 MYR9.05/unit | Vishay | Single | Bi-Directional | Transient Voltage Suppressor Diode | - | - | 6.4V | Surface | - | DO-214AB | - | 5V | 2 | - | 1500W | - | 13.4V | - | 746A | -55°C | 1mA | 150°C | 1 | - | 2.45mm | 7.15mm | - | - | 6.25mm | - |
Temporarily out of stock
Subtotal (1 pack of 25 units) MYR62.25 MYR2.49/unit | Bourns | Single | Bi-Directional | Transient Voltage Suppressor Diode | - | - | 111V | Surface | - | DO-214AB (SMC) | - | 100V | 2 | - | 1500W | - | 162V | Yes | 9.3A | -55°C | 1mA | 150°C | 1 | - | 2.75mm | 7.15mm | SMCJ | No | 6.25mm | - |
Temporarily out of stock Bourns SMBJ33A-Q 1-Element Uni-Directional Transient Voltage Suppressor Diode, 600 W, 2-Pin DO-214AA
Subtotal (1 pack of 25 units) MYR30.65 MYR1.226/unit | Bourns | Single | Uni-Directional | Transient Voltage Suppressor Diode | - | - | 36.7V | Surface | - | DO-214AA (SMB) | - | 33V | 2 | - | 600W | - | 53.3V | Yes | 100A | -55°C | 1mA | 150°C | 1 | - | 2.23mm | 4.57mm | SMB | No | 3.94mm | - |
Currently unavailable
Subtotal (1 bag of 100 units) MYR329.40 MYR3.294/unit | Littelfuse | - | - | Transient Voltage Suppressor Diode | - | - | - | Surface | - | - | - | - | 2 | - | - | - | - | - | - | - | - | 150°C | - | - | - | - | 1.5SMC | RoHS | - | - |
Currently unavailable
Subtotal (1 bag of 100 units) MYR181.50 MYR1.815/unit | Littelfuse | - | - | Transient Voltage Suppressor Diode | - | - | - | Surface | - | - | - | - | 2 | - | - | - | - | - | - | - | - | 150°C | - | - | - | - | P6SMB | REACH, RoHS | - | - |
Temporarily out of stock
Subtotal (1 pack of 5 units) MYR9.69 MYR1.938/unit | Vishay | Single | Bi-Directional | Transient Voltage Suppressor Diode | - | - | 28.9V | Surface | - | DO-214AA (SMB) | - | 26V | 2 | - | 600W | - | 42.1V | Yes | 14.3A | -55°C | 1mA | 150°C | 1 | - | 2.24mm | 4.57mm | TRANSZORB TVS | No | 3.94mm | - |
In Stock
Subtotal 25 units (supplied on a continuous strip) MYR59.425 MYR2.377/unit | Bourns | Single | Uni-Directional, Bi-Directional | Transient Voltage Suppressor Diode | - | - | 77.9V | Surface | - | DO-214 | - | 85V | 2 | - | 1.5kW | - | 113V | Yes | 200A | -55°C | - | 150°C | 1 | - | 2.44mm | 4.57mm | 1.5SMC-Q | RoHS | 3.94mm | - |
In Stock
Subtotal 25 units (supplied on a continuous strip) MYR59.75 MYR2.39/unit | Bourns | Single | Bi-Directional, Uni-Directional | Transient Voltage Suppressor Diode | - | - | 86.7V | Surface | - | DO-214 | - | 120V | 2 | - | 1.5kW | - | 126V | Yes | 200A | -55°C | 10mA | 150°C | 1 | - | 2.62mm | 7.11mm | SMCJ-Q | RoHS | 6.22mm | - |
In Stock
Subtotal 25 units (supplied on a continuous strip) MYR70.325 MYR2.813/unit | Bourns | Single | Bi-Directional, Uni-Directional | Transient Voltage Suppressor Diode | - | - | 71.1V | Surface | - | DO-214 | - | 120V | 2 | - | 1.5kW | - | 103V | Yes | 200A | -55°C | - | 150°C | 1 | - | 2.62mm | 7.11mm | SMCJ-Q | AEC-Q101, RoHS | 6.22mm | - |
Temporarily out of stock
Subtotal 25 units (supplied on a continuous strip) MYR75.95 MYR3.038/unit | Bourns | Single | Bi-Directional, Uni-Directional | Transient Voltage Suppressor Diode | - | - | 77.8V | Surface | - | DO-214 | - | 120V | 2 | - | 1.5kW | - | 113V | Yes | 200A | -55°C | - | 150°C | 1 | - | 2.62mm | 7.11mm | SMCJ-Q | RoHS | 6.22mm | - |
Temporarily out of stock
Subtotal (1 reel of 3000 units) MYR456.00 MYR0.152/unit | onsemi | Single | Uni-Directional | Transient Voltage Suppressor Diode | - | - | 7.5V | Surface | - | SDO-523 | - | 7V | 2 | - | 200W | - | 13.5V | Yes | 22.7A | -55°C | 1mA | 150°C | 1 | - | 0.7mm | 1.3mm | - | No | 0.9mm | - |
Temporarily out of stock
Subtotal (1 pack of 20 units) MYR19.68 MYR0.984/unit | Vishay | Single | Bi-Directional | Transient Voltage Suppressor Diode | - | - | 11.1V | Surface | - | DO-214AA (SMB) | - | 10V | 2 | - | 600W | - | 17V | Yes | 35.3A | -55°C | 1mA | 150°C | 1 | - | 2.24mm | 4.57mm | TRANSZORB TVS | No | 3.94mm | - |
Temporarily out of stock
Subtotal 25 units (supplied on a continuous strip) MYR30.65 MYR1.226/unit | Bourns | Single | Uni-Directional | Transient Voltage Suppressor Diode | - | - | 36.7V | Surface | - | DO-214AA (SMB) | - | 33V | 2 | - | 600W | - | 53.3V | Yes | 100A | -55°C | 1mA | 150°C | 1 | - | 2.23mm | 4.57mm | SMB | No | 3.94mm | - |
Currently unavailable
Subtotal (1 pack of 3000 units) MYR9,126.00 MYR3.042/unit | Littelfuse | - | - | Transient Voltage Suppressor Diode | - | - | - | Surface | - | - | - | - | 2 | - | - | - | - | - | - | - | - | 150°C | - | - | - | - | 1.5SMC | RoHS | - | - |
Email address
The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy