DIACs

The acronym DIAC is short for “diode for alternating current”. A DIAC is a semiconductor switch that can be turned on in both forward and reverse polarities (full-wave or bi-directional). DIACS are also called "symmetrical trigger diodes".

What is the function of a DIAC?

A DIAC works by introducing a voltage, in either direction. A ’break over point’ is then reached when the device enters a negative resistance region. This will remain in a low resistant state until the current applied reduces below its holding value.

Most DIACs have a three-layer structure with break over voltage of approximately 30 V. Their behaviour is similar to that of a neon lamp, but it can be more precisely controlled and takes place at a lower voltage.

Features and benefits:

  • Lightweight
  • Compact and smalL
  • Varying maximum break over voltage available
  • Surface/Through-hole mounts available

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Maximum Breakover Current Maximum Breakover Voltage Peak On-State Voltage Maximum Holding Current Repetitive Peak Forward Blocking Voltage Repetitive Peak On-State Current Repetitive Peak Off-State Current Mounting Type Package Type Pin Count Dimensions Length Width Height
RS Stock No. 108-132
Mfr. Part No.DB3
MYR4.286
Each (In a Pack of 5)
units
0.05mA 36V - - - 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm
RS Stock No. 919-6497
Mfr. Part No.DB3
MYR0.178
Each (On a Reel of 5000)
units
0.05mA 36V - - - 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm
RS Stock No. 687-0971
Mfr. Part No.TMMDB3TG
MYR2.562
Each (In a Pack of 20)
units
0.05mA 36V - - - 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm
RS Stock No. 714-0521
Mfr. Part No.DB3TG
MYR1.634
Each (In a Pack of 25)
units
0.015mA 34V - - - 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm
RS Stock No. 165-5671
Mfr. Part No.DB4
MYR0.757
Each (On a Reel of 5000)
units
- 45V - - - 2A - Through Hole DO-35 2 2 (Dia) x 4.5mm 4.5mm 2 (Dia.)mm -
RS Stock No. 165-7439
Mfr. Part No.TMMDB3
MYR1.324
Each (On a Reel of 2500)
units
0.05mA 36V - - - 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm
RS Stock No. 687-0965
Mfr. Part No.SMDB3
MYR2.669
Each (In a Pack of 20)
units
0.01mA 36V - - - 1A 0.01mA Surface Mount SOT-23 3 2.9 x 1.3 x 0.95mm 2.9mm 1.3mm 0.95mm
RS Stock No. 165-7499
Mfr. Part No.SMDB3
MYR0.798
Each (On a Reel of 3000)
units
0.01mA 36V - - - 1A 0.01mA Surface Mount SOT-23 3 2.9 x 1.3 x 0.95mm 2.9mm 1.3mm 0.95mm
RS Stock No. 165-3044
Mfr. Part No.TISP4500H3BJR-S
BrandBourns
MYR1.556
Each (On a Reel of 3000)
units
- 500V - - ±350V 2A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm
RS Stock No. 773-4659
Mfr. Part No.TISP4500H3BJR-S
BrandBourns
MYR2.95
Each (In a Pack of 25)
units
- 500V - - ±350V 2A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm
RS Stock No. 687-0975
Mfr. Part No.TMMDB3
MYR1.551
Each (In a Pack of 20)
units
0.05mA 36V - - - 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm
RS Stock No. 168-6657
Mfr. Part No.TMMDB3TG
MYR0.83
Each (On a Reel of 2500)
units
0.05mA 36V - - - 2A 0.01mA Surface Mount MiniMELF 2 3.4 x 1.62 x 1.62mm 3.4mm 1.62mm 1.62mm
RS Stock No. 829-0692
Mfr. Part No.DB4
MYR17.664
Each (In a Pack of 25)
units
- 45V - - - 2A - Through Hole DO-35 2 2 (Dia) x 4.5mm 4.5mm 2 (Dia.)mm -
RS Stock No. 165-3042
Mfr. Part No.TISP4C350H3BJR-S
BrandBourns
MYR1.835
Each (On a Reel of 3000)
units
- 350V ±3V 600mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm
RS Stock No. 773-4652
Mfr. Part No.TISP4C350H3BJR-S
BrandBourns
MYR3.182
Each (In a Pack of 25)
units
- 350V ±3V 600mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm
RS Stock No. 168-6788
Mfr. Part No.DB3TG
MYR0.347
Each (On a Reel of 5000)
units
0.015mA 34V - - - 2A 0.01mA Through Hole DO-35 2 4.5 x 2 x 2mm 4.5mm 2mm 2mm