Prescalers

A Prescaler is a PCB mounted semiconductor that allows you to reduce your high frequencies into lower frequencies using an integer division technique. Prescalers will take the higher frequency, divide it by a value and output it to a timer, or to whatever the output is set too. Prescalers allow you to easily clock a timer at whatever rate you need it to be.

Where can I use a Prescaler?

Prescalers can be used in higher frequency applications to extend the upper frequency to the likes of PLL's (Phase-locked loops) and frequency counters. In hindsight, prescalers are count-dividers and can be used accordingly.


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Division Maximum Frequency Minimum Frequency Typical Output Voltage Typical Supply Current Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series Width
RS Stock No. 102-1379
Mfr. Part No.MC12093DG
Brandonsemi
MYR19.877
Each (In a Tube of 98)
units
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V - 4mm
RS Stock No. 463-672
Mfr. Part No.MC12093DG
Brandonsemi
MYR20.57
Each
units
2/4/8 1.1GHz 100MHz 0.8V 3mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 2.7 V - 4mm
RS Stock No. 102-2227
Mfr. Part No.MC12080DG
Brandonsemi
MYR19.877
Each (In a Tube of 98)
units
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 160-9956
Mfr. Part No.HMC363S8GE
MYR80.042
Each (On a Reel of 50)
units
1/8 12GHz 500MHz - 70mA SOIC 8 5 x 4 x 1.62mm 1.62mm 5mm 5 V - Hittite 4mm
RS Stock No. 463-931
Mfr. Part No.MC12080DG
Brandonsemi
MYR23.97
Each
units
10/20/40/80 1.1GHz 100MHz 1.2V 3.7mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 160-2691
Mfr. Part No.HMC432E
MYR41.065
Each (On a Reel of 50)
units
1/2 8GHz - - 42mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - Hittite 1.7mm
RS Stock No. 463-921
Mfr. Part No.MC12026ADG
Brandonsemi
MYR23.38
Each
units
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm
RS Stock No. 160-2983
Mfr. Part No.HMC434E
MYR45.234
Each (On a Reel of 50)
units
1/8 8.5GHz 200MHz - 62mA SOT-26 6 3 x 1.7 x 1.3mm 1.3mm 3mm 3 V - - 1.7mm
RS Stock No. 163-2455
Mfr. Part No.MC12026ADG
Brandonsemi
MYR19.877
Each (In a Tube of 98)
units
8/9/16/17 1.1GHz 100MHz 1.6V 4mA SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4.5 V - 4mm