Clock Synthesizers

A clock synthesizer is an electronic circuit that converts a single clock signal frequency into a range of output frequencies. Frequency values are given in MHz. Clock synthesizers can generate frequencies in multiples of the original, also known as a conversion rate. They can work in a phase-locked look, also known as a PLL.

Clock synthesizers are semiconductor devices which come in a standard package, such has a QFN, TSSOP or SOIC.

Where are Clock Synthesizersused used?

  • Wireless devices
  • RF devices
  • Radio
  • GPS
  • TV
  • Mobile phones

What is a PLL Synthesizer?

PLL synthesizers are analogue devices. A PLL circuit features a Voltage-Controlled Oscillator (VCO). The VCO output is constantly adjusted to match the phase and frequency of an input signal, using feedback from a Phase Comparator. A PLL circuit is often used to synchronise (lock) RF receiver circuits to an incoming carrier signal. If a frequency divider integer-n is introduced between the VCO output and the phase comparator, the PLL circuit output frequency will be fin/n, locked in phase to fin. If fin comes from a highly-stable fixed frequency oscillator and n is programmable, then the circuit forms the basis of an accurate Digital Frequency Synthesizer.

What is a Direct Digital Synthesizer?

Direct digital synthesizers (DDS) are digital devices. They are made up of a crystal oscillator, an NCO (numerically controlled oscillator) and a DAC (digital-to-analogue converter). DDS, in comparison to an analogue PLL synthesizer, offer improved phase noise and better control over the output where there are transitions between frequencies. They also offer better jitter performance.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Category Conversion Rate Resolution Maximum Output Frequency Mounting Type Number of Elements per Chip Minimum Output Frequency Package Type Maximum Supply Current Pin Count Dimensions Maximum Input Frequency Height Length
RS Stock No. 483-6724
Mfr. Part No.74HCT4046AD,112
BrandNexperia
MYR3.592
Each (In a Pack of 5)
units
- - - - Surface Mount 1 - SOIC 50 mA 16 10 x 4 x 1.45mm - 1.45mm 10mm
RS Stock No. 178-6974
Mfr. Part No.74HC4046AD,652
BrandNexperia
MYR2.22
Each (In a Tube of 50)
units
- - - - Surface Mount 1 - SOIC 50 mA 16 10 x 4 x 1.45mm - 1.45mm 10mm
RS Stock No. 483-6774
Mfr. Part No.74HCT9046AD,112
BrandNexperia
MYR11.518
Each (In a Pack of 5)
units
- - - - Surface Mount 1 - SOIC - 16 10 x 4 x 1.45mm - 1.45mm 10mm
RS Stock No. 103-5689
Mfr. Part No.74HCT9046AD,112
BrandNexperia
MYR10.804
Each (In a Tube of 50)
units
- - - - Surface Mount 1 - SOIC - 16 10 x 4 x 1.45mm - 1.45mm 10mm
RS Stock No. 368-7521
Mfr. Part No.HEF4046BT,652
BrandNexperia
MYR1.699
Each (In a Tube of 50)
units
- - - - Surface Mount 1 - SOIC - 16 10 x 4 x 1.45mm - 1.45mm 10mm
RS Stock No. 178-6978
Mfr. Part No.74HCT4046AD,112
BrandNexperia
MYR2.999
Each (In a Tube of 50)
units
- - - - Surface Mount 1 - SOIC 50 mA 16 10 x 4 x 1.45mm - 1.45mm 10mm
RS Stock No. 483-6538
Mfr. Part No.74HC4046AD,652
BrandNexperia
MYR2.29
Each (In a Pack of 5)
units
- - - - Surface Mount 1 - SOIC 50 mA 16 10 x 4 x 1.45mm - 1.45mm 10mm