Push To Exit Buttons

Push To Exit buttons can be found in a variety of applications as well as in various forms. Typically they all conform to a similar standard format with and often large and user friendly button and often accompanied by a large symbol or text to clearly highlight the purpose of the unit.


Where can I use a Push To Exit button?


Push to exit buttons can be used with any fail-safe or fail-secure door system. Any application where a user needs to enter or exit a building with a controlled door. Similar to a push to exit button, a push to open button can be mounted to an automatic but controlled door system allowing for disabled access.


Types of Push To Exit button


Wall-mounted physical button units feature a simple push-button activated by the user with varying sizes of button face. Some push buttons are smaller, flush-mounted button pads within the unit, whereas others feature a larger raised, domed or large faced pad style button for easier accessibility especially to users with disabilities.


Touchpad push to exit units work under the same principles as standard push-button units but use a touch interface that can often enable a smaller overall unit size. Touchpad buttons can often be mounted into a wall much like a standard light switch to create a more sleek and less intrusive look.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Button Actuation Legend Button Form IP Rating Button Material Current Rating Depth Height Width
RS Stock No. 741-8278
BrandRS PRO
MYR158.30
Each
units
Push Key Round - Stainless Steel 2A - 85 mm 85mm
RS Stock No. 741-8271
BrandRS PRO
MYR196.23
Each
units
Push Key Domed - Stainless Steel 2A - 85 mm 85mm
RS Stock No. 192-4566
BrandRS PRO
MYR388.05
Each
units
- Press To Exit Domed IP65 Plastic - 85 mm 85 mm 40mm
RS Stock No. 774-8181
BrandRS PRO
MYR132.10
Each
units
Push Press To Exit Domed - Plastic 2 A V dc@ 12 → 24 - 130 mm 85mm
RS Stock No. 192-4568
BrandRS PRO
MYR495.33
Each
units
Push Push To Open - - Stainless Steel - 72 mm 130 mm 130mm
RS Stock No. 741-8275
BrandRS PRO
MYR360.35
Each
units
Touch Touch To Exit - - Plastic 2A - 85 mm 85mm
RS Stock No. 192-4567
BrandRS PRO
MYR339.40
Each
units
No Touch Door Release Round - Stainless Steel 5 A @ 24 Vdc 30 mm 85 mm 85mm