PIR Sensors

PIR (passive infrared) sensors measure infrared (IR) light radiating from moving objects that emit heat. The sensor allows you to detect motion of people, animals and cars to trigger security alarms and lighting. They are often used in PIR-based motion detectors. PIR sensors are passive due to the fact that no heat or energy is emitted by the sensor and they detect the emission of infrared radiation and not heat.

Where are PIR sensors used?

These sensors are used to detect movement and are ideal for security and safety such as burglar alarms and security lighting systems. They can also be called PID passive infrared detectors (PID). They can be used internally & externally and can be mounted to ceilings & walls. PIR sensors have various ranges and styles including pet friendly options (designed to ignore certain shapes of moving objects, or only detect motion above a certain height). PIR sensors are used for applications such as automatically turning on lights when a person enters a room or causing a video camera to start recording.

How does a PIR sensor work?

All objects emit some level of radiation (not visible to the human eye) and the hotter something is, the more radiation is emitted. The sensor detects levels of infrared radiation impinging upon it which varies depending on the temperature of the objects in front of the sensor. When a warm object (person or animal) walks in front, the temperature in the sensor’s field of view will increase from room to body temperature. The sensor converts this change in the incoming infrared radiation into a change in the output voltage and this triggers the detection.

How are PIR sensors installed?

They are quick and easy to fit using the screws and plugs that are supplied to mount an adjustable bracket onto the wall or ceiling. They come in varying ranges, once you know the range of the sensor and how far it can detect you can therefore plan your security coverage. Areas recommended include corners, hallways, patios, driveways, front and back entries. Ideal position being 2 to 3 metres above the ground.

Motion sensors are also used in the work place for example to shut down equipment that could be dangerous if the worker gets too close.

These sensors should not be installed:

  • Directly above a radiator (change in infrared heat could trigger the alarm)
  • Directly looking into a window (sunlight can cause confusion for the sensor)
  • In rooms where a number of animals are present
  • Near air vents (temperature change might trigger the alarm)

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Detector Type Sensor Radius Diameter Depth Width Height Series Tamper Resistant Additional Features
RS Stock No. 524-4930
Mfr. Part No.BW8000
BrandABUS
MYR125.93
Each
units
PIR Motion Detector 15m - 47 mm 60mm 106 mm XEVOX Yes HF Immunity, Look-Down Lens Protection
RS Stock No. 519-400
Mfr. Part No.LS1020
BrandABUS
MYR258.18
1 Set
Set(s)
IR Detector 20m - 34 mm 46mm 95 mm Ecoline Yes -
RS Stock No. 524-5321
Mfr. Part No.BW8010
BrandABUS
MYR183.41
Each
units
PIR Motion Detector 15m - 48 mm 60mm 107 mm XEVOX Yes White Light Immunity
RS Stock No. 524-5090
Mfr. Part No.BW8080
BrandABUS
MYR424.29
Each
units
PIR Motion/Microwave Detector 12m - 48 mm 60mm 107 mm XEVOX Yes Creep Zone, Pet Immunity
RS Stock No. 647-8819
Mfr. Part No.BW8085
BrandABUS
MYR315.66
Each
units
PIR Motion Detector 13m 135mm - - 27 mm XEVOX Yes -
RS Stock No. 524-5141
Mfr. Part No.BW8020
BrandABUS
MYR323.07
Each
units
PIR Motion Detector 15m - 48 mm 60mm 107 mm XEVOX Yes White Light Immunity
RS Stock No. 524-5107
Mfr. Part No.BW8070
BrandABUS
MYR315.66
Each
units
PIR Motion Detector 12m - 48 mm 60mm 107 mm XEVOX Yes Creep Zone, Pet Immunity
RS Stock No. 524-5113
Mfr. Part No.BW8040
BrandABUS
MYR520.08
Each
units
PIR Motion/Microwave Detector 15m - 48 mm 60mm 107 mm XEVOX Yes White Light Immunity
RS Stock No. 519-494
Mfr. Part No.LS2060
BrandABUS
MYR684.33
1 Set
Set(s)
IR Detector 120 m, 60 m - 72 mm 173mm 74 mm Profiline Yes -
RS Stock No. 519-444
Mfr. Part No.LS2120
BrandABUS
MYR980.07
1 Set
Set(s)
IR Detector 120 m, 240 m - 72 mm 173mm 74 mm Profiline Yes -
RS Stock No. 524-5517
Mfr. Part No.BW8030
BrandABUS
MYR432.46
Each
units
PIR Motion/Microwave Detector 15m - 48 mm 60mm 107 mm XEVOX Yes White Light Immunity
RS Stock No. 524-5040
Mfr. Part No.FU7300W
BrandABUS
MYR87.07
Each
units
Glass Break Detector 2m - 9 mm 18mm 18 mm Ecoline - -
RS Stock No. 519-484
Mfr. Part No.LS2030
BrandABUS
MYR517.12
1 Set
Set(s)
IR Detector 30 m, 60 m - 72 mm 173mm 74 mm Profiline Yes -