Door Latches

Typically used for internal doors, latches are an ideal solution for where a lock is not usually required. Suitable for use with most levers or knobs door latches can provide a reliable method for holding a door closed and, in some instances, open. Door latches typically hold two surfaces together by using a strike plate on one side with a latch on the other.

Door latches come in a variety of forms and can be used for a wide range of door types such as typical internal doors, cupboard and box storage with hinged lids as well as external applications such as gates. A toggle latches calibrated cam action ensures that when the latch is closed, it remains locked in place. Releasing the secure lock requires little effort on behalf of the user, thanks to the built-in lever action. Because of this combination of dependability and easy access, they are often used in toolboxes or other high load containers.

Toggle Latches

Unlike standard latches, a toggle latch can be used to hold doors open/closed as well as to hold objects in place. Their unique construction layout allows them to apply pressure in a variety of directions depending on the toggles orientation. 

Some toggle latches feature a hammer that is pressed down when the latch is engaged to hold objects in place, others feature a metal loop that can mate with a hook or post to pull when engaged. This versatility allows toggle latches to be used in a wide range of applications in both commercial and residential applications. 

Materials and Finish

Latches are available in a variety of materials and finishes, including stainless steel, for durability in outdoor conditions, and electropolished for increased protection against corrosion. The range of materials and finishes provide both robust and reliable solutions whilst also offering an aesthetically pleasing finish.


...
Read more Read less

Filters

Viewing 1 - 20 of 157 products
Results per page
Description Price Material Finish Lockable Spring Loaded Adjustable Operating Tension Dimensions Depth Length Width Type
RS Stock No. 197-4126
BrandRS PRO
MYR25.535
Each (In a Pack of 2)
units
Stainless Steel - - - - 25.0 kg 50 x 22.4 x 12mm 12.0 mm 50.0mm 22.4mm -
RS Stock No. 254-636
BrandRS PRO
MYR47.96
Each
units
- - - - - - - - - - Horizontal Toggle Clamp
RS Stock No. 254-620
BrandRS PRO
MYR62.05
Each
units
- - - - - - - - - - Horizontal Toggle Clamp
RS Stock No. 254-771
BrandRS PRO
MYR131.17
Each
units
- - - - - - - - - - Horizontal Toggle Clamp
RS Stock No. 339-9151
BrandRS PRO
MYR96.75
Each (In a Pack of 2)
units
- - - - - - - - - - -
RS Stock No. 434-9624
BrandRS PRO
MYR51.45
Each
units
Stainless Steel Chrome Yes, Lock Not Included No No - - - - - -
RS Stock No. 254-945
BrandRS PRO
MYR133.55
Each
units
- - - - - - - - - - Vertical Toggle Clamp
RS Stock No. 254-614
BrandRS PRO
MYR81.03
Each
units
- - - - - - - - - - Horizontal Toggle Clamp
RS Stock No. 186-1389
BrandRS PRO
MYR29.355
Each (In a Pack of 2)
units
Steel - Yes, Lock Not Included - - 70.0kgf 84 x 32 x 17mm 17.0 mm 84.0mm 32.0mm -
RS Stock No. 339-9218
BrandRS PRO
MYR49.34
Each (In a Pack of 2)
units
Stainless Steel Polished - - Yes - 75 x 26.5 x 16.5mm 16.5 mm 75.0mm 26.5mm -
RS Stock No. 339-9195
BrandRS PRO
MYR134.805
Each (In a Pack of 2)
units
Stainless Steel Polished - - Yes - 180 x 60 x 27mm 27.0 mm 180.0mm 60.0mm -
RS Stock No. 726-4166
BrandRS PRO
MYR106.185
Each (In a Pack of 2)
units
Stainless Steel - - Yes - 13.0kgf 61 x 29 x 16mm 16.0 mm 61.0mm 29.0mm -
RS Stock No. 124-1912
BrandRS PRO
MYR77.58
Each (In a Pack of 2)
units
Stainless Steel - - - Yes - - - - - -
RS Stock No. 726-4147
BrandRS PRO
MYR55.62
Each (In a Pack of 2)
units
Steel - - Yes - - 61 x 29 x 11mm 11.0 mm 61.0mm 29.0mm -
RS Stock No. 726-4150
BrandRS PRO
MYR71.52
Each (In a Pack of 2)
units
Steel - - - Yes 400.0daN - - 121.6mm 42.0mm -
RS Stock No. 254-923
BrandRS PRO
MYR99.32
Each
units
- - - - - - - - - - Horizontal Toggle Clamp
RS Stock No. 436-9971
BrandRS PRO
MYR95.89
Each
units
Steel - Yes, Lock Not Included - - 357.0kgf - 19.0 mm - 70.0mm -
RS Stock No. 197-4176
BrandRS PRO
MYR59.73
Each (In a Pack of 2)
units
Stainless Steel - Yes, Lock Not Included - - 70.0kgf 84 x 32 x 17mm 17.0 mm 84.0mm 32.0mm -
RS Stock No. 254-715
BrandRS PRO
MYR94.07
Each
units
- - - - - - - - - - Horizontal Toggle Clamp
RS Stock No. 436-9993
BrandRS PRO
MYR170.76
Each
units
Stainless Steel - Yes, Lock Not Included - - 357.0kgf - 19.0 mm - 70.0mm -