CCTV Lenses

A CCTV lens is an attachment for a CCTV or camera system that is used to extend its field of view and focal length. Lenses can be extremely useful if you have CCTV in awkward positions and need to increase your FOV, or would just prefer to see further away with a zoom lens. Our lenses can also be especially useful as they provide no additional distortion or colour defects, so you can simply plug and play with our range of lenses.



How do they work?


Compatibility is first checked to ensure the lens fits with your model. You then attach the lens, usually screwing it into place with a circular motion. They work by amplifying the field of view of the camera through several lenses inside the lens its self. This offers a wider coverage area and greater view ranges.



What are the benefits of a CCTV Lens?


  • Provide greater security to an area with more zooming functionality

  • Clearer imagery produced by zooming in

  • Easy to mount and maintain

  • Optimised for light sensitivity

  • No distortion or colour defects


Where might I use one?



  • Around your home CCTV systems

  • Business or work premises

  • Industrial, manufacturing

  • Shops and supermarkets

  • Restaurants and hotels

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Focal Length Maximum Aperture Iris Control IR Correction Diameter Compatible Sensor Size Length Width
RS Stock No. 150-4173
BrandRS PRO
MYR361.72
Each
units
2.8 → 12mm F1.4 - - 34mm 1/2.7 in, 1/3 in, 1/4 in 47.2mm -
RS Stock No. 776-9396
BrandRS PRO
MYR342.43
Each
units
2.8 → 12mm F1.4-360 Direct Drive - 34.4mm - 61mm -
RS Stock No. 494-8136
Mfr. Part No.T10Z0513CS
BrandComputar
MYR885.87
Each
units
5 → 50mm F1.3-16C Manual - 47mm 1/3in 57.7mm -