Communication Ear Defenders

Ear defenders protect you from damaging your hearing when working in noisy environments. Communication ear defenders are a type of ear defender which encase the ear and have built-in speakers in the earpieces. Some also contain a microphone for two way communication. Workers are required to wear ear protection in environments above 85 decibels. Hearing protection is mandatory if the noise is above this level cannot be controlled by alternative measures.

What are communication ear defenders used for?

Communication ear defenders protect the ear whilst also allowing you to communicate with colleagues using compatible equipment. They are used on noisy building sites, in workshops or around rotating plant equipment.

Types of communication ear defenders

Communication ear defenders can be listen only or speak and listen. "Push-to-speak" and "push-to-listen" ear defenders require you to push a button in-order-to hear or be heard. Noise cancelling microphones reduce the background noise when you are speaking, aiding clarity of communication. Communication ear defenders can use FM radio or Bluetooth in-order-to connect to other compatible devices.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Series Single Number Rating SNR Communication Type Features Standards Met Folding Noise Cancelling Microphone FM Radio Bluetooth Tuner Control Volume Control Push to Talk Button Connection Type Product Weight
RS Stock No. 187-9051
Mfr. Part No.ALERTACK
Brand3M
MYR2,431.70
Each
units
- - - - - - - - - - - - - -
RS Stock No. 187-8637
Mfr. Part No.PTACAWS5
Brand3M
MYR2,792.60
Each
units
WS ProTac 31dB Listen Only - CE - Yes - Yes - - - Wireless 396g
RS Stock No. 184-8319
Mfr. Part No.M2RX14
Brand3M
MYR3,002.49
Each
units
WS Alert Series 30dB Listen Only - - - Yes Yes Yes Yes - Yes Wireless 431g
RS Stock No. 184-8313
Mfr. Part No.HRXS220A
Brand3M
MYR538.34
Each
units
WorkTunes 32dB Listen Only - - - - Yes - Yes - - 3.5 mm Jack Plug 351g
RS Stock No. 187-9049
Mfr. Part No.MRX21P3E2WS6
Brand3M
MYR2,275.60
Each
units
WS 30dB Speak & Listen - - - Yes Yes Yes - - - Wireless 431g
RS Stock No. 184-8316
Mfr. Part No.M2RX12
Brand3M
MYR2,750.13
Each
units
WS Alert Series 30dB Listen Only - - - Yes Yes Yes Yes - Yes Wireless 431g
RS Stock No. 184-8321
Mfr. Part No.HRXS22P3
Brand3M
MYR538.34
Each
units
WorkTunes 31dB Listen Only - - - - Yes - Yes - - 3.5 mm Jack Plug 369g
RS Stock No. 146-3079
Mfr. Part No.MT53H7P3E4400-EU
Brand3M
MYR2,714.75
Each
units
LiteCom 32dB Speak & Listen 38 Subchannels, 8 Channels in the PMR 446 MHz Band, Auto Power Off Function, Battery Status Indication, Built in Two-Way Radio Communication, Voice Guided Menu System, Voice Operated Transmission (Vox) CE, EN 352-1 No Yes Yes Yes - Yes Yes Wireless 384 (Neckband) g, 394 (Headband) g, 418 (Helmet Attachment) g
RS Stock No. 187-9050
Mfr. Part No.HRXS221A
Brand3M
MYR395.20
Each
units
- 32dB Listen Only - - - - Yes - - - - - 353g
RS Stock No. 187-8636
Mfr. Part No.PTACPWS5
Brand3M
MYR2,765.70
Each
units
WS ProTac 31dB - - CE - Yes - Yes - - - Wireless 386g