ESD-Safe Tape

ESD (electro-static discharge) safe tape is a kind of adhesive, anti-static tape used to seal packages where electro-static discharge may to cause a problem. ESD tape is either naturally anti-static or has been treated so that as it is unwound or used, there is little risk of static.

What is ESD safe tape used for?

ESD safe tape is primarily used as a safety device, so that you can reduce the risk of contamination of your products. Where equipment contains a semiconductor, such as a memory chip, ESD control is needed so that it is not damaged, and ESD safe tape provides one way of managing the risk. It is often used in addition to storing the equipment in a clean room.

Types of ESD safe tape

ESD safe tape can vary according to:

  • its size and length, depending on the size of the package that needs to be sealed
  • the material it is made from, which can be conductive or dissipative or neither
  • its colour and design, which may be plain or have a logo displaying its ESD safe properties

...
Read more Read less

Filters

Viewing 41 - 44 of 44 products
Results per page
Description Price Material Length Dissipative Width Conductive Anti-Static Cleanroom Text/Logo On Tape Colour Usage Type Complies with EN 61340-5-1
RS Stock No. 782-2037
Mfr. Part No.608036-4
MYR179.07
Each
units
Silicon 10.97m - 1in - - - - - - -
RS Stock No. 832-5376
Mfr. Part No.242275
BrandVermason
MYR50.34
Each
units
Plastic, Rubber 65.8m No 18mm No Yes No Antistatic Tape Clear Packaging Yes
RS Stock No. 171-1611
Mfr. Part No.42-020-0009
BrandEUROSTAT
MYR68.91
Each
units
- 33m - 9mm - Yes Yes - Brown - -
RS Stock No. 171-1612
Mfr. Part No.42-020-0012
BrandEUROSTAT
MYR98.01
Each
units
- 33m - 12.7mm - Yes Yes - Brown - -
Related Products
Laminated polyethylene coated fabric with an aggressive pressure ...
Description:
Laminated polyethylene coated fabric with an aggressive pressure sensitive adhesiveCommonly known as gaffer tapeFor use in carton closure, drum and keg sealing, duct sealing, jointing polythene sheetsGood waterproof properties.
Resilient non-woven tape gently and safely removes dust ...
Description:
Resilient non-woven tape gently and safely removes dust and dirt without disturbance. Each roller comprises specifically designed tacky sheets which do not lint when torn off. The overall construction is designed not to generate particles. Ideal for cleaning PCBs and ...
This is an all purpose insulating and sealing ...
Description:
This is an all purpose insulating and sealing tape which bonds itself permanently, water seals, has better insulating qualities than electrical tape and is ideal for “buried” applications. Self-Amalgamating Cold shrink tapeFor wrapping electrical cable splices and terminations.
Silicone Fusion Tape has a center color stripe ...
Description:
Silicone Fusion Tape has a center color stripe on one side throughoutthe length which serves as a guide to proper coverage when wrapping. Self-adhering and selfcuring; bonds into a permanent, inseparable insulator within 24 hours at room temperatureColor stripe guides ...