ESD-Safe Mats

ESD safe mats, or static control grounding mats, are used to ground you when you're working with electrostatic discharge (ESD) sensitive electrical components such as PCBs (printed circuits boards) and backplanes and motherboards.

Why use an ESD safe mat?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection.

It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Features and benefits of ESD safe mats

Features and benefits of ESD safe mats may include:

  • Versatile for use as a bench mat or floor mat.
  • Thick material that is hard-wearing and offers anti-fatigue properties for long product life.
  • Smooth surface that makes cleaning up quick and easy.

...
Read more Read less

Filters

Viewing 41 - 43 of 43 products
Results per page
Description Price Use Type Suitable For Thickness Colour Length Width Complies with EN 61340-5-1 Material Number of Material Layers Resistance Surface Texture Type
RS Stock No. 194-528
Mfr. Part No.10049 - 1,15X0,60
Brand3M
MYR705.02
Each
units
Floor - 2.1mm - 1.15m 600mm - - - - -
RS Stock No. 918-5071
Mfr. Part No.10CC5
Brand3M
MYR815.33
Each
units
- - - Blue 1.15m 900mm - - - - -
RS Stock No. 2508948382
Mfr. Part No.40935
BrandDesco
MYR1,347.53
Each
units
- - - - - - - - - - -
Related Products
Manufactured from 100% closed cell vinyl foamProvides comfortable ...
Description:
Manufactured from 100% closed cell vinyl foamProvides comfortable underfoot cushioningReduces pressure pain caused by prolonged standingProtects from the effects of a hard, cold concrete floorRibbed surface reduces the risk of slippingColour: GreyProduct height: 9mm.
Bubblemat is an effective anti-fatigue mat that has ...
Description:
Bubblemat is an effective anti-fatigue mat that has a raised bubble surface which stimulates blood circulation plus is available as a complete mat or interlocking sections. Interlocking sections enable you to cover a desired length meeting your individual requirements. The ...
Takes the sting out of standing. Durable anti-fatigue ...
Description:
Takes the sting out of standing. Durable anti-fatigue mat with robust fluted PVC surface.Ribbed surface helps to provide a firmer footing.’Cushion’ foam backing provides good levels of comfort underfoot.Ramped edges reduce the risk of tripping and allow easy trolley access.Available ...
ESD approved floor mat with excellent all-round safety ...
Description:
ESD approved floor mat with excellent all-round safety featuresEPDM foam backing provides fatigue-reliefPatterned NBR/SBR rubber top surface effectively reduces slipsHardwearing and resistant to oil spillageRamped edges.