ESD-Safe Mats

ESD safe mats, or static control grounding mats, are used to ground you when you're working with electrostatic discharge (ESD) sensitive electrical components such as PCBs (printed circuits boards) and backplanes and motherboards.

Why use an ESD safe mat?

ESD safe mats help to create an ESD protected area (EPA). This is a defined space where all surfaces, objects, people and ESD Sensitive Devices (ESDs) are kept at the same electrical potential. This is achieved by using anti-static materials such as rubber. The mats can be used on your worktop bench or the floor. You can also use ESD safe gloves and ESD safe footwear to ensure optimum personal grounding and protection.

It's important to create an EPA because electrostatic discharge can cause safety issues and damage your electrical components.

Features and benefits of ESD safe mats

Features and benefits of ESD safe mats may include:

  • Versatile for use as a bench mat or floor mat.
  • Thick material that is hard-wearing and offers anti-fatigue properties for long product life.
  • Smooth surface that makes cleaning up quick and easy.

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Use Type Suitable For Thickness Colour Length Width Complies with EN 61340-5-1 Material Number of Material Layers Resistance Surface Texture Type
RS Stock No. 738-9754
Mfr. Part No.DE-23277
BrandVermason
MYR337.13
Each
units
Bench Work Surfaces 2mm Blue 900mm 600mm Yes Rubber 2 1x10⁶≤ R ≤1x10⁸Ω Embossed
RS Stock No. 738-9757
Mfr. Part No.DE-23278
BrandVermason
MYR335.00
Each
units
Bench Work Surfaces 2mm Blue 1.2m 600mm Yes Rubber 2 1x10⁶≤ R ≤1x10⁸Ω Embossed