Anti Static Bags

For versatile solutions to ESD protection, antistatic bags are a must have. Able to shield items that need to retain their electrostatic discharge protection, these bags are able to protect any item that can fit inside them.There are many static-sensitive electronic components and devices that must be protected from electrostatic discharge to prevent disruption to their working. Therefore, antistatic packaging is a fantastic way of transporting an item outside of an ESD safe environment.The RS components range of antistatic bags offers solutions from leading brands, and are perfect for when you need to protect sensitive electrical components from electrostatic discharge.How do They Work?Antistatic bags come in two variants, those that are made with metallised film, and those that are made with polyethylene Terephthalate (PET). The metallised versions are usually silver in colour, and the PET versions are normally coloured pink. Bags are usually branded with an ESD symbol to clarify their use.Metallised BagsKnown as conducive antistatic bags, these operate by using a layer of conductive metal and a dielectric plastic layer. With a dissipative coating, these bags not only prevent static discharge from building up, but also protect from contact with static charge.PET BagsAlso called dissipative antistatic bags, these operate by having a dissipative coating. This coating prevents a static charge building on the bag by dissipating the charge to a ground. However, these bags are not resistant to ESD, and will not protect the contents from coming into contact with an item that is carrying a static charge.There are black versions of PET antistatic bags that contain a trace amount of carbon. This provides partial shielding from static electricity.Types of ESD BagThe RS range of ESD safe bags have various methods of sealing, from heat seal for long term single use storage, or reclosable flaps and zippers for convenient re-use. There are also bubble re-enforced bags and pouches to offer impact protection, as well as moisture barriers for added confidence in long term storage.

...
Read more Read less

Filters

Viewing 41 - 60 of 169 products
Results per page
Description Price Colour Closure Type Quantity Per Package Height Dissipative Width Conductive Anti-Static Static Shielding Bubble Bag Moisture Barrier Complies with EN 61340-5-1
RS Stock No. 356-2359
BrandRS PRO
MYR162.00
1 Bag of 50
Bag(s)
Pink Self Sealing 50 130 mm No 185mm No Yes No Yes No Yes
RS Stock No. 815-3499
BrandRS PRO
MYR92.28
1 Bag of 5
Bag(s)
Pink Flap 5 355 mm Yes 255mm Yes Yes Yes Yes No Yes
RS Stock No. 387-6412
BrandRS PRO
MYR521.99
1 Bag of 100
Bag(s)
Silver Heat Seal 100 457 mm Yes 356mm Yes Yes Yes No No Yes
RS Stock No. 550-088
BrandRS PRO
MYR11.39
1 Bag of 10
Bag(s)
Black Heat Seal 10 203 mm No 254mm Yes No No No No Yes
RS Stock No. 287-7880
BrandRS PRO
MYR50.07
1 Lot of 100
Lot(s)
Pink Heat Seal 100 152 mm No 229mm No Yes No No No Yes
RS Stock No. 122-9156
BrandRS PRO
MYR457.02
1 Bag of 100
Bag(s)
Transparent Zipper 100Each 250 mm Yes 200mm Yes Yes Yes No No Yes
RS Stock No. 356-2371
BrandRS PRO
MYR274.79
1 Bag of 50
Bag(s)
Pink Self Sealing 50 230 mm No 285mm No Yes No Yes No Yes
RS Stock No. 182-8821
BrandRS PRO
MYR146.76
1 Bag of 100
Bag(s)
Silver Heat Seal 100 254 mm Yes 152mm Yes Yes Yes No No Yes
RS Stock No. 122-9155
BrandRS PRO
MYR225.87
1 Bag of 100
Bag(s)
Transparent Zipper 100Each 200 mm Yes 150mm Yes Yes Yes No No Yes
RS Stock No. 356-2365
BrandRS PRO
MYR214.40
1 Bag of 50
Bag(s)
Pink Self Sealing 50 180 mm No 235mm No Yes No Yes No Yes
RS Stock No. 397-4308
BrandRS PRO
MYR150.80
1 Box of 10
Box(es)
Pink Heat Seal 10 1.2 m No 1m No Yes No No No Yes
RS Stock No. 356-2179
BrandRS PRO
MYR122.65
1 Box of 20
Box(es)
Pink Heat Seal 20 630 mm No 460 mm, 640 mm No Yes No No No Yes
RS Stock No. 287-7931
BrandRS PRO
MYR137.53
1 Lot of 100
Lot(s)
Pink Heat Seal 100 305 mm No 406mm No Yes No No No Yes
RS Stock No. 815-3483
BrandRS PRO
MYR231.46
1 Bag of 5
Bag(s)
Pink Flap 5 405 mm Yes 505mm Yes Yes Yes Yes No Yes
RS Stock No. 415-6977
BrandRS PRO
MYR348.77
1 Bag of 100
Bag(s)
Silver Heat Seal 100 381 mm Yes 279mm Yes Yes Yes No No Yes
RS Stock No. 815-3486
BrandRS PRO
MYR167.08
1 Bag of 5
Bag(s)
Pink Flap 10 405 mm Yes 305mm Yes Yes Yes Yes No Yes
RS Stock No. 182-8792
BrandRS PRO
MYR66.89
1 Bag of 100
Bag(s)
Silver Heat Seal 100 127 mm Yes 76mm Yes Yes Yes No No Yes
RS Stock No. 287-7739
BrandRS PRO
MYR124.95
1 Bag of 100
Bag(s)
Silver Heat Seal 100 203 mm Yes 152mm Yes Yes Yes No No Yes
RS Stock No. 815-3492
BrandRS PRO
MYR75.51
1 Bag of 5
Bag(s)
Pink Flap 5 125 mm Yes 255mm Yes Yes Yes Yes No Yes
RS Stock No. 918-5608
Mfr. Part No.1001416
BrandSCS
MYR334.90
1 Bag of 100
Bag(s)
Grey Open Top 100 405 mm Yes 355mm Yes Yes Yes No No Yes
Related Products
The SCS 153MM x 203MM x 0.0036in thick ...
Description:
The SCS 153MM x 203MM x 0.0036in thick (3.6mil) moisture barrier bag is a multilayer bag which offers excellent protection against EMI, ESD, moisture absorption and heat. It has sealed closure. It is made from aluminized polyester and polyethylene material. ...
The SCS 75MM x 125MM x 0.0028in thick ...
Description:
The SCS 75MM x 125MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...
Antistatic bags prevent the build-up of electrostatic fields.All ...
Description:
Antistatic bags prevent the build-up of electrostatic fields.All shielded bags feature a robust, re-usable design. Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.Film thickness 75 micronGusseted design ideal for rectangular and square objectsMade ...
Antistatic bags prevent the build-up of electrostatic fields.All ...
Description:
Antistatic bags prevent the build-up of electrostatic fields.All shielded bags feature a robust, re-usable design. Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.Film thickness 75 micronGusseted design ideal for rectangular and square objectsMade ...