Anti Static Bags

For versatile solutions to ESD protection, antistatic bags are a must have. Able to shield items that need to retain their electrostatic discharge protection, these bags are able to protect any item that can fit inside them.There are many static-sensitive electronic components and devices that must be protected from electrostatic discharge to prevent disruption to their working. Therefore, antistatic packaging is a fantastic way of transporting an item outside of an ESD safe environment.The RS components range of antistatic bags offers solutions from leading brands, and are perfect for when you need to protect sensitive electrical components from electrostatic discharge.How do They Work?Antistatic bags come in two variants, those that are made with metallised film, and those that are made with polyethylene Terephthalate (PET). The metallised versions are usually silver in colour, and the PET versions are normally coloured pink. Bags are usually branded with an ESD symbol to clarify their use.Metallised BagsKnown as conducive antistatic bags, these operate by using a layer of conductive metal and a dielectric plastic layer. With a dissipative coating, these bags not only prevent static discharge from building up, but also protect from contact with static charge.PET BagsAlso called dissipative antistatic bags, these operate by having a dissipative coating. This coating prevents a static charge building on the bag by dissipating the charge to a ground. However, these bags are not resistant to ESD, and will not protect the contents from coming into contact with an item that is carrying a static charge.There are black versions of PET antistatic bags that contain a trace amount of carbon. This provides partial shielding from static electricity.Types of ESD BagThe RS range of ESD safe bags have various methods of sealing, from heat seal for long term single use storage, or reclosable flaps and zippers for convenient re-use. There are also bubble re-enforced bags and pouches to offer impact protection, as well as moisture barriers for added confidence in long term storage.

...
Read more Read less

Filters

Viewing 21 - 40 of 169 products
Results per page
Description Price Colour Closure Type Quantity Per Package Height Dissipative Width Conductive Anti-Static Static Shielding Bubble Bag Moisture Barrier Complies with EN 61340-5-1
RS Stock No. 287-7868
BrandRS PRO
MYR25.41
1 Lot of 100
Lot(s)
Pink Heat Seal 100 100 mm No 155mm No Yes No No No Yes
RS Stock No. 431-9487
BrandRS PRO
MYR52.87
1 Bag of 10
Bag(s)
Silver Zipper 10 203 mm Yes 152mm Yes Yes Yes No No Yes
RS Stock No. 397-4291
BrandRS PRO
MYR83.68
1 Box of 20
Box(es)
Pink Heat Seal 20 650 mm No 300 mm, 500 mm No Yes No No No Yes
RS Stock No. 431-9538
BrandRS PRO
MYR262.28
1 Bag of 100
Bag(s)
Silver Zipper 100 152 mm Yes 102mm Yes Yes Yes No No Yes
RS Stock No. 415-7009
BrandRS PRO
MYR836.27
1 Bag of 100
Bag(s)
Silver Heat Seal 100 457 mm Yes 457mm Yes Yes Yes No No Yes
RS Stock No. 356-2343
BrandRS PRO
MYR128.46
1 Bag of 50
Bag(s)
Pink Self Sealing 50 100 mm No 135mm No Yes No Yes No Yes
RS Stock No. 356-2191
BrandRS PRO
MYR155.18
1 Box of 20
Box(es)
Pink Heat Seal 20 1.08 m No 460 mm, 750 mm No Yes No No No Yes
RS Stock No. 287-7903
BrandRS PRO
MYR59.08
1 Lot of 100
Lot(s)
Pink Heat Seal 100 305 mm No 205mm No Yes No No No Yes
RS Stock No. 387-6406
BrandRS PRO
MYR418.00
1 Bag of 100
Bag(s)
Silver Heat Seal 100 406 mm Yes 305mm Yes Yes Yes No No Yes
RS Stock No. 287-7852
BrandRS PRO
MYR5,870.00
1 Lot of 100
Lot(s)
Pink Heat Seal 100 75 mm No 125mm No Yes No No No Yes
RS Stock No. 356-2400
BrandRS PRO
MYR488.97
1 Bag of 50
Bag(s)
Pink Self Sealing 50 380 mm No 435mm No Yes No Yes No Yes
RS Stock No. 431-9465
BrandRS PRO
MYR22.43
1 Bag of 10
Bag(s)
Silver Zipper 10 102 mm Yes 102mm Yes Yes Yes No No Yes
RS Stock No. 122-9154
BrandRS PRO
MYR142.74
1 Bag of 100
Bag(s)
Transparent Zipper 100Each 150 mm Yes 100mm Yes Yes Yes No No Yes
RS Stock No. 122-9157
BrandRS PRO
MYR696.39
1 Bag of 100
Bag(s)
Transparent Zipper 100Each 300 mm Yes 250mm Yes Yes Yes No No Yes
RS Stock No. 431-9471
BrandRS PRO
MYR29.81
1 Bag of 10
Bag(s)
Silver Zipper 10 152 mm Yes 102mm Yes Yes Yes No No Yes
RS Stock No. 182-8837
BrandRS PRO
MYR277.84
1 Bag of 100
Bag(s)
Silver Heat Seal 100 254 mm Yes 203mm Yes Yes Yes No No Yes
RS Stock No. 182-8815
BrandRS PRO
MYR126.97
1 Bag of 100
Bag(s)
Silver Heat Seal 100 203 mm Yes 127mm Yes Yes Yes No No Yes
RS Stock No. 815-3480
BrandRS PRO
MYR71.22
1 Bag of 5
Bag(s)
Pink Flap 10 305 mm Yes 255mm Yes Yes Yes Yes No Yes
RS Stock No. 122-9158
BrandRS PRO
MYR111.92
1 Bag of 100
Bag(s)
Transparent Zipper 100Each 125 mm Yes 75mm Yes Yes Yes No No Yes
RS Stock No. 287-7767
BrandRS PRO
MYR550.00
1 Bag of 100
Bag(s)
Silver Heat Seal 100 356 mm Yes 254mm Yes Yes Yes No No Yes
Related Products
The SCS 153MM x 203MM x 0.0036in thick ...
Description:
The SCS 153MM x 203MM x 0.0036in thick (3.6mil) moisture barrier bag is a multilayer bag which offers excellent protection against EMI, ESD, moisture absorption and heat. It has sealed closure. It is made from aluminized polyester and polyethylene material. ...
The SCS 75MM x 125MM x 0.0028in thick ...
Description:
The SCS 75MM x 125MM x 0.0028in thick (2.8mil) shield bag is made from metal-in film laminates and electrostatic discharge items. The shield bag provides physical protection for its contents. These bags have ESD protection symbol and sensitive warning symbol ...
Antistatic bags prevent the build-up of electrostatic fields.All ...
Description:
Antistatic bags prevent the build-up of electrostatic fields.All shielded bags feature a robust, re-usable design. Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.Film thickness 75 micronGusseted design ideal for rectangular and square objectsMade ...
Antistatic bags prevent the build-up of electrostatic fields.All ...
Description:
Antistatic bags prevent the build-up of electrostatic fields.All shielded bags feature a robust, re-usable design. Heavyweight 400 gauge material ideal for protecting finished goods such as CPU's and monitors etc.Film thickness 75 micronGusseted design ideal for rectangular and square objectsMade ...