Solid State Relays

The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients.
Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Minimum Load Current Maximum Load Current Range Mounting Type Series Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style
RS Stock No. 888-7619
Mfr. Part No.DC60MP
BrandOpto 22
MYR76.84
Each
units
- 3 A - PCB Mount - 5 V dc 60 V dc 3 V dc 32 V dc DC - PCB Pin - -
RS Stock No. 889-1889
Mfr. Part No.Z240D10-17
BrandOpto 22
MYR116.66
Each
units
- 10 A - Panel Mount - 24 V ac 240 V ac 3 V dc, 3V dc 32 V dc, 24V dc AC - Quick Connect - -
RS Stock No. 888-7341
Mfr. Part No.240A10
BrandOpto 22
MYR210.25
Each
units
- 10 A - Panel Mount - 12 V ac 240 V ac 85 V ac 280 V ac AC - Screw - -
RS Stock No. 888-7417
Mfr. Part No.480D25-12
BrandOpto 22
MYR238.40
Each
units
- 25 A - Panel Mount - 100 V ac 480 V ac 3 V dc 32 V dc AC - Screw - -
RS Stock No. 888-8211
Mfr. Part No.MP380D4
BrandOpto 22
MYR129.55
Each
units
- 4 A - PCB Mount - 24 V ac 380 V ac 3 V dc 32 V dc AC - PCB Pin - -
RS Stock No. 888-8350
Mfr. Part No.P120D4
BrandOpto 22
MYR112.43
Each
units
- 4 A - PCB Mount - 12 V ac 120 V ac 3 V dc 32 V dc AC - PCB Pin - -