Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Series Signal Conditioner Type Termination
RS Stock No. 174-7908
Mfr. Part No.MTL5525
BrandMTL
MYR1,334.60
Each
units
Voltage 1.4 → 4.5 V dc 7.8 → 24 V - DIN Rail -20°C +60°C - - Solenoid/Alarm Driver -20 → +60 °C - Isolation Cable
RS Stock No. 144-8686
Mfr. Part No.MTL5549Y
BrandMTL
MYR3,193.79
Each
units
Current - 4 → 20 mA 20 → 35 V dc DIN Rail - - - - Signal Conditioner Isolating Driver - - Isolator Screw
RS Stock No. 144-8692
Mfr. Part No.MTL1172
BrandMTL
MYR1,164.89
Each
units
Current, Voltage - 1 → 5 V, 4 → 20 mA - DIN Rail -20°C +60°C - - Analogue Input Isolator -20 → +60 °C - Converter Screw
RS Stock No. 144-8685
Mfr. Part No.MTL5546Y
BrandMTL
MYR2,082.91
Each
units
Current - 4 → 20 mA 20 → 35 V dc DIN Rail - - - - Signal Conditioner Isolating Driver - - Isolator Screw
RS Stock No. 144-8688
Mfr. Part No.MTL1142
BrandMTL
MYR967.79
Each
units
Current, Voltage 4 → 20 mA ≥16.5 V, 4 → 20 mA 18 → 32 V dc DIN Rail -20°C +60°C - - Analogue Input Isolator -20 → +60 °C - Transmitter Screw
RS Stock No. 144-8690
Mfr. Part No.MTL1145
BrandMTL
MYR702.02
Each
units
Analogue 0 → 22 mA, 7.5 V 0 → 22 mA, 7.5 V 10 → 32 V dc DIN Rail -20°C +60°C - - Analogue Input Isolator -20 → +60 °C - Isolator Screw
RS Stock No. 174-7910
Mfr. Part No.MTL5524
BrandMTL
MYR1,589.18
Each
units
Voltage 1.4 → 4.5 V dc 13.6 → 24 V - DIN Rail -20°C +60°C - - Solenoid/Alarm Driver -20 → +60 °C - Isolation Wire Lead
RS Stock No. 144-8691
Mfr. Part No.MTL1171
BrandMTL
MYR1,234.32
Each
units
Current, Voltage - 1 → 5 V, 4 → 20 mA - DIN Rail -20°C +60°C - - Analogue Input Isolator -20 → +60 °C - Converter Screw
RS Stock No. 144-8694
Mfr. Part No.MTL1249
BrandMTL
MYR1,080.03
Each
units
Current, Voltage 0 → 1 V, 0 → 10 V, 0 → 100 mV, 0 → 2 mA, 0 → 5 V, 1 → 5 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 18 → 32 V dc DIN Rail -20°C +60°C - - Analogue Input Isolator -20 → +60 °C - Converter Screw
RS Stock No. 144-8689
Mfr. Part No.MTL1143
BrandMTL
MYR1,290.39
Each
units
Analogue 4 → 20 mA ≥16.5 V, 4 → 20 mA 18 → 32 V dc DIN Rail -20°C +60°C - - Analogue Input Isolator -20 → +60 °C - Transmitter Screw
RS Stock No. 144-8693
Mfr. Part No.MTL1211
BrandMTL
MYR771.45
Each
units
Current, Voltage - - 18 → 32 V dc DIN Rail -20°C +60°C - - Analogue Input Isolator -20 → +60 °C - Isolator Screw
RS Stock No. 144-8687
Mfr. Part No.MTL5582B
BrandMTL
MYR2,954.64
Each
units
Analogue 1.2 V 4 → 20 mA 20 → 35 V dc DIN Rail - - - - Signal Conditioner Isolating Driver - - Isolator Screw
RS Stock No. 174-7912
Mfr. Part No.MTL5514D
BrandMTL
MYR1,388.60
Each
units
Voltage 7 → 9 V dc 1.2 → 2.1 mA 40 V dc, 230 V ac DIN Rail -20°C +60°C - - Detector Interface -20 → +60 °C - Isolation Cable
RS Stock No. 174-7907
Mfr. Part No.MTL5581
BrandMTL
MYR2,005.76
Each
units
Voltage 0 → ±5 mV ±55 mV - DIN Rail -20°C +60°C - - Millivolt/Thermocouple Isolator -20 → +60 °C - Isolation Cable
RS Stock No. 174-7911
Mfr. Part No.MTL5532
BrandMTL
MYR2,268.05
Each
units
Current, Pluse 7 → 9 V dc 4 → 20 mA - DIN Rail -20°C +60°C - - Pulse Isolator -20 → +60 °C - Isolation Cable