Specialist Drill Bits

Specialist drill bits away from the standard twist drills come in handy for tricky jobs. These drill pieces usually offer the solution with a quality finish and ease of use.


Step Drill Bits


Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameters cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material.


Tile Drill Bits


Coming in a range of different shapes and sizes, specifically, the Tile Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the tile.


Saw Drill Bits


Saw drill bits offer the professional a quick cut out of an area. A saw drill bit features specially designed teeth along the shank of the bit allowing you to cut materials such as wood, metal and plaster. Plunging the drill in allowing the teeth to start cutting, pushing the drill sideways will start the cut.


Glass Drill Bits


Coming in a range of different shapes and sizes, specifically, the Glass Drill Bit is best used when trying to drill through tricky tile surfaces where a normal drill bit may crack and damage the glass.


Cone Cutters


Cone Cutters are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their cone shape allows for cutting multiple diameters within one drill bit. The construction helps to produce cleaner holes as the bit cuts gradually larger holes as it passes through the material.


RS Components has a large range of drill bits from well-known brand EXACT, Makita and our own brand RS PRO.


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Drill Bit Type Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
RS Stock No. 706-8602
Mfr. Part No.DT5027-QZ
BrandDeWALT
MYR148.81
Each
units
Step Drill Bit 6 - 5mm HSS 8mm 18mm
RS Stock No. 706-8609
Mfr. Part No.DT5026-QZ
BrandDeWALT
MYR121.69
Each
units
Step Drill Bit 9 - - HSS 6mm 12mm
RS Stock No. 706-8606
Mfr. Part No.DT5030-QZ
BrandDeWALT
MYR225.54
Each
units
Step Drill Bit 9 - - HSS 14mm 25mm
RS Stock No. 706-8615
Mfr. Part No.DT5031-QZ
BrandDeWALT
MYR381.67
Each
units
Step Drill Bit 9 - - HSS 20mm 34mm