Compare Product Details |
|---|
In Stock
Subtotal (1 unit) MYR84.58 MYR84.58/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | - | 18V dc | 9V | - | - | - | - | - | - | Through Hole | - | - | - | - | 1 | - | 120mV | - | 500V ac | - | 8.51mm | 22.86mm | 6W | DIP | 22.86mm | - | CC-E | EN 60950-1, EN 62368-1, UL 60950-1, UL 62368-1, CSA 60950-1, CSA 62368-1 | 5.8g | - | - | - |
In Stock
Subtotal (1 unit) MYR84.91 MYR84.91/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | - | 36V dc | 18V | - | - | - | - | - | - | Through Hole | - | - | - | - | 1 | - | 120mV | - | 500V ac | - | 8.51mm | 22.86mm | 6W | DIP | 22.86mm | - | CC-E | CSA 60950-1, CSA 62368-1, EN 60950-1, EN 62368-1, UL 60950-1, UL 62368-1 | 5.8g | - | - | - |
In Stock
Subtotal (1 unit) MYR57.68 MYR57.68/unit | TDK-Lambda | - | 12V dc | DC/DC Converter | - | 18V dc | 9V | - | - | 250mA | - | 0.25A | 15V | Through Hole | - | - | - | - | 1 | - | 120mV | - | 500V ac | - | 8.51mm | 22.86mm | 3W | PDIP | 16.6mm | - | CC-E | CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1, RoHS | 4.5g | - | - | - |
In Stock
Subtotal (1 unit) MYR84.12 MYR84.12/unit | TDK-Lambda | 12V dc | - | Isolated DC-DC Converter | - | 18V dc | 4.5V | - | - | - | 130mA | - | - | - | - | - | - | - | - | - | - | - | - | - | 11.5mm | 15.7mm | - | - | 10.4mm | - | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR79.14 MYR79.14/unit | TDK-Lambda | - | 5V dc | DC/DC Converter | - | 12V dc | 18V dc | - | - | 600mA | - | - | - | Surface | - | 4:1 | - | 11883918h | 5 | 4.75/5.5 V dc | 200mV Pk-Pk | - | 1.5kV | 6 | 11.5mm | 15.7mm | 3W | - | 10.4mm | - | CCG | IEC | 3g | - | - | - |
Last RS stock
Subtotal (1 unit) MYR62.50 MYR62.50/unit | TDK-Lambda | - | 12V dc | DC/DC Converter | - | 76V | 36V | - | - | 250mA | - | - | - | Through Hole | - | 2:1 | - | - | 1 | ±3 % | - | - | 500V | 7 | 16.6mm | 26.16mm | 3W | DIP | 22.8mm | - | CC-E | RoHS | 4.5g | - | - | - |
In Stock
Subtotal (1 unit) MYR93.42 MYR93.42/unit | TDK-Lambda | 3.3V dc | - | Isolated DC-DC Converter | - | 18V dc | 4.5V | - | - | - | 800mA | - | - | - | - | - | - | - | - | - | - | - | - | - | 11.5mm | 15.7mm | - | - | 10.4mm | - | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR164.21 MYR164.21/unit | TDK-Lambda | - | 12V dc | DC/DC Converter | - | 76V dc | 48V dc | - | - | 900mA | - | 0.42A | 15V | Through Hole | - | 4:1 | - | 11883918h | 2 | -5 to 10 % | 200mV | - | 1.5V | - | 11.5mm | 19mm | 10.8W | Through Hole | 12.4mm | - | CCG 1.3-10W | UL62368-1, UKCA Mark, CSA62368-1, EN62368-1, IEC62368-1, CE mark | 4g | - | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR887.78 MYR887.78/unit | TDK-Lambda | - | 160, 60V dc | DC/DC Converter | - | 24V dc | 24V dc | - | - | 1.5A | - | - | - | Through Hole | - | - | - | 1979165h | 1 | - | - | - | 3kV ac | 4 | 12.7mm | 57.9mm | - | Tube | - | - | CN-A | RoHS | 70g | - | - | - |
In Stock
Subtotal (1 unit) MYR59.50 MYR59.50/unit | TDK-Lambda | - | 12V dc | DC/DC Converter | - | 36V | 18V | - | - | 130mA | - | -0.13A | -12V dc | Surface | - | 2:1 | - | - | 2 | ±3 % | - | - | 500V | 7 | 16.6mm | 26.16mm | 3W | Surface Mount | 22.8mm | - | CC-E | RoHS | 4.5g | - | - | - |
In Stock
Subtotal (1 unit) MYR165.56 MYR165.56/unit | TDK-Lambda | - | 3.3V dc | DC/DC Converter | - | 12V dc | 5V | - | - | 2.6A | - | - | - | Surface | - | - | - | - | 2 | -5 to 10 % | 200mV | - | 1000V ac | - | 11.5mm | 19mm | 8.58W | Through Hole | 12.4mm | - | CCG | CE mark, UKCA Mark, IEC/UL/CSA/EN62368-1 | 4g | - | - | - |
In Stock
Subtotal (1 unit) MYR830.63 MYR830.63/unit | TDK-Lambda | - | 48V dc | DC/DC Converter | - | 160V dc | 43V | - | - | 2.1A | - | - | - | Through Hole | - | - | - | 609764h | 1 | 48 V dc | 480mV | - | - | - | 12.7mm | 58.3mm | 100.8W | - | 37.2mm | - | CN B110 | EN50155, Class B, IEC/UL/CSA/EN62368-1, UKCA, IEC 61373 Cat. 1, CE, EN45545-2 | 60g | - | - | - |
In Stock
Subtotal (1 unit) MYR120.26 MYR120.26/unit | TDK-Lambda | - | 15V dc | DC/DC Converter | - | 12V dc | 5V dc | - | - | 200mA | - | 0.42A | 15V dc | Surface | - | - | - | - | 2 | -5 to 10 % | 200mV | - | 1500V | - | 11.5mm | 19mm | 6W | Through Hole | 12.4mm | - | CCG | IEC/UL/CSA/EN62368-1, CE mark, UKCA Mark | 4g | - | - | - |
In Stock
Subtotal (1 unit) MYR55.34 MYR55.34/unit | TDK-Lambda | - | 5V dc | DC/DC Converter | - | 9V dc | 4.5V | - | - | 600mA | - | 0.6A | - | Through Hole | - | - | - | - | 1 | - | 120mV | - | 500V ac | - | 8.51mm | 22.86mm | 3W | PDIP | 16.6mm | - | CC-E | CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1, RoHS | 4.5g | - | - | - |
In Stock
Subtotal (1 unit) MYR113.02 MYR113.02/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | - | 76V dc | 9V | - | - | 4A | - | 7A | 5V dc | Through Hole | - | - | - | 3191064h | - | -10 to 10 % | 95mV Pk-Pk | - | 1500V | - | - | 25.4mm | 30W | - | 25.4mm | - | CCG 1.3-10W | IEC/UL/CSA/EN62368-1, CE Mark and UKCA Mark | 20g | - | - | - |
In Stock
Subtotal (1 unit) MYR58.07 MYR58.07/unit | TDK-Lambda | - | 4.5, 9V dc | DC/DC Converter | - | 9V dc | 4.5V | - | - | - | - | - | - | Through Hole | - | - | - | - | 1 | - | 120mV | - | 500V ac | - | 8.51mm | 22.86mm | 2.64W | DIP | 22.86mm | - | CC-E | EN 62368-1, UL 60950-1, UL 62368-1, CSA 60950-1, CSA 62368-1, EN 60950-1 | 4.5g | - | - | - |
Currently unavailable
Subtotal (1 unit) MYR1,058.06 MYR1,058.06/unit | TDK-Lambda | - | 0, 1000V dc | DC/DC Converter | - | 12V | 12V | - | - | 1.5mA | - | - | - | Through Hole, Through Hole | - | - | - | 600000h | 5 | - | 15mV | - | - | - | - | 16mm | 1.5W | - | 44mm | - | CHVM | CE Mark (LVD and RoHS), IEC/UL/CSA/EN62368-1 | 50g | - | - | - |
In Stock
Subtotal (1 unit) MYR165.56 MYR165.56/unit | TDK-Lambda | - | 15V dc | DC/DC Converter | - | 24V dc | 12V | - | - | 700mA | - | 0.42A | 15V dc | Surface | - | - | - | - | 2 | -5 to 10 % | 200mV | - | 1500V | - | 11.5mm | 19mm | 10.5W | Through Hole | 12.4mm | - | CCG | IEC/UL/CSA/EN62368-1, CE mark, UKCA Mark | 4g | - | - | - |
In Stock
Subtotal (1 unit) MYR160.98 MYR160.98/unit | TDK-Lambda | - | 30V dc | DC/DC Converter | - | 76V dc | 48V dc | - | - | 340mA | - | 0.42A | 15V | Through Hole | - | 4:1 | - | 11883918h | 2 | -5 to 10 % | 200mV | - | 1500V | - | 11.5mm | 19mm | 10.2W | - | 12.4mm | - | CCG 1.3-10W | IEC/UL/CSA/EN62368-1, UKCA Mark, CE mark | 4g | - | - | - |
In Stock
Subtotal (1 unit) MYR108.23 MYR108.23/unit | TDK-Lambda | 12V dc | - | Isolated DC-DC Converter | - | 36V dc | 9V | - | - | - | 250mA | - | - | - | - | - | - | - | - | - | - | - | - | - | 11.8mm | 15.7mm | - | - | 10.4mm | - | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |