Compare Product Details |
|---|
Temporarily out of stock
Subtotal (1 unit) MYR410.37 MYR410.37/unit | TDK-Lambda | - | 28V dc, 5V dc | DC/DC Converter | 48V dc | 24V | - | 12.5A | - | - | - | PCB | - | - | 10h | - | 5/48 V | 350mV Pk-Pk | - | - | - | 13mm | 38.1mm | 300W | - | 49.5mm | RGC | CE, UKCA Mark | 68.1g | - | - | - |
In Stock
Subtotal (1 unit) MYR53.33 MYR53.33/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | 9V dc | 4.5V | - | - | - | - | - | Through Hole | - | - | - | 2 | - | 120mV | - | 500V ac | - | 8.51mm | 16.51mm | 1.5W | DIP | 16.51mm | CC-E | EN 60950-1, EN 62368-1, UL 60950-1, UL 62368-1, CSA 60950-1, CSA 62368-1 | 3.2g | - | - | - |
In Stock
Subtotal (1 unit) MYR84.81 MYR84.81/unit | TDK-Lambda | - | 5V dc | DC/DC Converter | 24V dc | 22.8V | - | 1.2A | - | 1.2A | - | Through Hole | - | - | - | 1 | 4.75 → 6 V | - | - | 500V ac | 7 | 8.5mm | 22.86mm | 6W | DIP | 8.5mm | CC-E | CE, cULus, EN 60950-1, NEMKO, UL CSA 60950-1 | 4.5g | - | - | - |
In Stock
Subtotal (1 unit) MYR77.50 MYR77.50/unit | TDK-Lambda | 15V dc | - | Isolated DC-DC Converter | 76V dc | 18V | - | - | 100mA | - | - | - | - | - | - | - | - | - | - | - | - | 11.8mm | 15.7mm | - | - | 10.4mm | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR84.56 MYR84.56/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | 9V dc | 4.5V | - | - | - | - | - | Through Hole | - | - | - | 1 | - | 120mV | - | 500V ac | - | 8.51mm | 22.86mm | 6W | DIP | 22.86mm | CC-E | CSA 60950-1, CSA 62368-1, EN 60950-1, EN 62368-1, UL 62368-1, UL 60950-1 | 5.8g | - | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR181.98 MYR181.98/unit | TDK-Lambda | - | 15V dc | DC/DC Converter | 76V dc | 18V dc | - | 2A | - | - | - | PCB | 4:1 | - | 3191064h | 1 | 13.5/16.5 V dc | - | - | 1.5kV | 6 | 25.4mm | 25.4mm | 30W | DIP | 25.4mm | CCG15-30 | No | 20g | - | - | - |
In Stock
Subtotal (1 unit) MYR84.58 MYR84.58/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | 18V dc | 9V | - | - | - | - | - | Through Hole | - | - | - | 1 | - | 120mV | - | 500V ac | - | 8.51mm | 22.86mm | 6W | DIP | 22.86mm | CC-E | EN 60950-1, EN 62368-1, UL 60950-1, UL 62368-1, CSA 60950-1, CSA 62368-1 | 5.8g | - | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR1,722.41 MYR1,722.41/unit | TDK-Lambda | - | 24V dc | DC/DC Converter | 40V dc | 9V | - | 5mA | - | - | - | Flange | - | - | - | 1 | 21.6 → 26.4 V | 250mV Pk-Pk | - | 2.25kV dc | - | 12.7mm | 60.6mm | 120W | - | 55.9mm | HQA | EN, UL, CSA, IEC | 100g | - | - | - |
In Stock
Subtotal (1 unit) MYR754.64 MYR754.64/unit | TDK-Lambda | - | 15V dc, -15V dc | DC/DC Converter | 48V dc | 48V dc | - | 1.3A | - | - | - | DIN Rail | - | - | - | 2 | - | 50mV | - | 1.6kV | - | 125mm | 125mm | 40W | - | 25.4mm | DPX | CE | 182g | - | - | - |
In Stock
Subtotal (1 unit) MYR53.50 MYR53.50/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | 36V dc | 18V | - | - | - | - | - | Through Hole | - | - | - | 1 | - | 120mV | - | 500V ac | - | 8.51mm | 16.51mm | 1.5W | DIP | 16.51mm | CC-E | EN 60950-1, CSA 62368-1, CSA 60950-1, UL 62368-1, EN 62368-1, UL 60950-1 | 3.2g | - | - | - |
In Stock
Subtotal (1 unit) MYR53.33 MYR53.33/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | 36V dc | 18V | - | - | - | - | - | Through Hole | - | - | - | 2 | - | 120mV | - | 500V ac | - | 8.51mm | 16.51mm | 1.5W | DIP | 16.51mm | CC-E | UL 62368-1, EN 62368-1, EN 60950-1, CSA 62368-1, CSA 60950-1, UL 60950-1 | 3.2g | - | - | - |
In Stock
Subtotal (1 unit) MYR903.28 MYR903.28/unit | TDK-Lambda | - | 12V dc | DC/DC Converter | 9V dc | 9V dc | - | 20A | - | - | - | DIN Rail | - | - | 5mH | 1 | 3.3 to 15 V | 60mV | - | - | - | 115mm | - | 250W | Metal | 36.5mm | DDA | CE Mark (LVD, EMC, RoHS), IEC/UL/CSA/EN 62368-1 | 450g | - | - | - |
Temporarily out of stock
Subtotal (1 unit) MYR1,674.09 MYR1,674.09/unit | TDK-Lambda | - | 12V dc | DC/DC Converter | 40V dc | 9V | - | 10mA | - | - | - | Flange | - | - | - | 1 | 13.2 V | 150mV Pk-Pk | - | 2.25kV dc | - | 12.7mm | 60.6mm | 120W | - | 55.9mm | HQA | EN, IEC, CSA, UL | 100g | - | - | - |
In Stock
Subtotal (1 unit) MYR84.91 MYR84.91/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | 36V dc | 18V | - | - | - | - | - | Through Hole | - | - | - | 1 | - | 120mV | - | 500V ac | - | 8.51mm | 22.86mm | 6W | DIP | 22.86mm | CC-E | CSA 60950-1, CSA 62368-1, EN 60950-1, EN 62368-1, UL 60950-1, UL 62368-1 | 5.8g | - | - | - |
In Stock
Subtotal (1 unit) MYR143.86 MYR143.86/unit | TDK-Lambda | - | 30V, 3.3V | DC/DC Converter | 76V | 9V | - | - | - | - | - | Surface | 4:1 | - | 3191064h | - | -10 to 10 % | 95mV Pk-Pk | - | 1500V | - | - | 25.4mm | 30W | PCB Mount | 25.4mm | CCG 15-30W | CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1 | 20g | - | - | - |
In Stock
Subtotal (1 unit) MYR84.12 MYR84.12/unit | TDK-Lambda | 15V dc | - | Isolated DC-DC Converter | 18V dc | 4.5V | - | - | 50mA | - | - | - | - | - | - | - | - | - | - | - | - | 11.5mm | 15.7mm | - | - | 10.4mm | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR85.38 MYR85.38/unit | TDK-Lambda | 12V dc | - | Isolated DC-DC Converter | 36V dc | 9V | - | - | 130mA | - | - | - | - | - | - | - | - | - | - | - | - | 11.5mm | 15.7mm | - | - | 10.4mm | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR84.12 MYR84.12/unit | TDK-Lambda | 12V dc | - | Isolated DC-DC Converter | 18V dc | 4.5V | - | - | 130mA | - | - | - | - | - | - | - | - | - | - | - | - | 11.5mm | 15.7mm | - | - | 10.4mm | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR120.26 MYR120.26/unit | TDK-Lambda | - | 12V dc | DC/DC Converter | 12V dc | 4.5V dc | - | 250mA | - | 0.42A | 15V | Surface | - | - | - | 2 | -5 to 10 % | 200mV | - | 1.5V | - | 11.5mm | 19mm | 6W | Through Hole | 12.4mm | CCG | No | 4g | - | - | - |
In Stock
Subtotal (1 unit) MYR120.26 MYR120.26/unit | TDK-Lambda | - | 15V dc | DC/DC Converter | 24V dc | 9V dc | - | 200mA | - | - | 15V dc | Surface | - | - | - | 12 | -5 to 10 % | 200mV | - | 1500V | - | - | 19mm | 6W | Through Hole | 12.4mm | CCG | No | 4g | - | - | - |