Compare Product Details |
|---|
In Stock
Subtotal (1 unit) MYR73.52 MYR73.52/unit | TDK-Lambda | 12V dc | - | Isolated DC-DC Converter | 76V dc | 18V | - | - | 65mA | - | - | - | - | - | - | - | - | - | - | - | - | 11.5mm | 15.7mm | - | - | 10.4mm | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR50.17 MYR50.17/unit | TDK-Lambda | - | 12V dc, -12V dc | DC/DC Converter | 18V dc | 9V | - | 60mA | - | - | 15V | Through Hole | - | - | - | 2 | - | 120mV | - | 500V ac | - | 8.51mm | 16.51mm | 1.5W | PDIP | 16.6mm | CC-E | CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1, RoHS | 3.2g | - | - | - |
In Stock
Subtotal (1 unit) MYR375.44 MYR375.44/unit | TDK-Lambda | - | 5V dc | DC/DC Converter | 48V dc | 18V | - | 3A | - | - | - | Surface | 4:1 | - | - | 1 | - | 50mV | - | 5kV | 6 | 25.4mm | - | 20W | - | 40.6mm | PXG-M | UL62368-1, RoHS, IEC62368-1, IEC60601-1, EN62368-1, EN60601-1, CSA62368-1, CSA60601-1, CE / UKCA Mark, ANSI/AAMI ES60601-1 | 24g | - | - | - |
In Stock
Subtotal (1 unit) MYR91.70 MYR91.70/unit | TDK-Lambda | 3.3V dc | - | Isolated DC-DC Converter | 18V dc | 4.5V | - | - | 400mA | - | - | - | - | - | - | - | - | - | - | - | - | 11.8mm | 15.7mm | - | - | 10.4mm | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR650.33 MYR650.33/unit | TDK-Lambda | - | 200V dc, 425V dc | DC/DC Converter | 425V dc | 200V | - | - | - | - | - | Through Hole | - | - | 2128235h | 1 | - | 150mV | - | 500V dc | - | 58.3mm | 12.7mm | 50.4W | DIP | 37.2mm | PH-A280 | CSA 62368-1, CSA 60950-1, EN 62368-1, UL 60950-1, UL 62368-1, EN 60950-1 | 55g | - | - | - |
In Stock
Subtotal (1 unit) MYR160.98 MYR160.98/unit | TDK-Lambda | - | 3.3V dc | DC/DC Converter | 36V dc | 24V dc | - | 2.6A | - | 420mA | 15V | Through Hole | 4:1 | - | 11883918h | 2 | -5 to 10 % | 200mV | - | 1.5V | - | 11.5mm | 19mm | 8.58W | Through Hole | 12.4mm | CCG 1.3-10W | CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark | 4g | - | - | - |
In Stock
Subtotal (1 unit) MYR830.63 MYR830.63/unit | TDK-Lambda | - | 15V dc | DC/DC Converter | 160V dc | 43V | - | 6.7A | - | - | - | Through Hole | - | - | 609764h | - | 15 V dc | 150mV | - | - | - | 12.7mm | 58.3mm | 100.5W | - | 37.2mm | CN B110 | IEC/UL/CSA/EN62368-1, UKCA, Designed to meet EN45545-2 and EN50155(1), CE | 60g | - | - | - |
In Stock
Subtotal (1 unit) MYR108.23 MYR108.23/unit | TDK-Lambda | 12V dc | - | Isolated DC-DC Converter | 76V dc | 18V | - | - | 130mA | - | - | - | - | - | - | - | - | - | - | - | - | 11.8mm | 15.7mm | - | - | 10.4mm | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR85.66 MYR85.66/unit | TDK-Lambda | 3.3V dc | - | Isolated DC-DC Converter | 76V dc | 18V | - | - | 800mA | - | - | - | - | - | - | - | - | - | - | - | - | 11.5mm | 15.7mm | - | - | 10.4mm | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR176.24 MYR176.24/unit | TDK-Lambda | - | 12V dc | DC/DC Converter | 48V dc | 24V | - | 420mA | - | 420mA | 15V | Surface | - | - | - | 2 | -5 to 10 % | 200mV | - | 1.5V | - | 11.5mm | 19mm | 10.08W | Through Hole | 12.4mm | CCG | CE mark, UKCA Mark, IEC/UL/CSA/EN62368-1 | 4g | - | - | - |
In Stock
Subtotal (1 unit) MYR160.98 MYR160.98/unit | TDK-Lambda | - | 3.3V dc | DC/DC Converter | 18V dc | 12V dc | - | 2.6A | - | - | - | Through Hole | 4:1 | - | 11883918h | 2 | - | 200mV | - | 1.5kV | - | 11.5mm | 19mm | 8.58W | - | 12.4mm | CCG 1.3-10W | UKCA Mark, IEC/UL/CSA/EN62368-1, CE mark | 4g | - | - | - |
In Stock
Subtotal (1 unit) MYR334.74 MYR334.74/unit | TDK-Lambda | - | 48V, 9.6V | DC/DC Converter | 53V | 9V | - | 8A | - | 12.5A | 52.8V | PCB | - | - | 10000000h | - | - | 200mV | - | - | - | - | 34mm | 300W | - | 36.8mm | i7C | IEC/UL/CSA/EN62368-1, CE mark, 60950-1 | 70g | - | - | - |
In Stock
Subtotal (1 unit) MYR457.36 MYR457.36/unit | TDK-Lambda | - | 24V, 5V | DC/DC Converter | 75V dc | 9V | - | 4A | - | - | - | Surface | 4:1 | - | 2080000h | - | 21.6 to 28.8 V, 4.5 to 5.5 V, 13.5 to 18 V, 10.8 to 13.2 V | 100mV Pk-Pk | - | 5kV | 6 | - | 1.6in | 20W | - | 1in | PXG-M | IEC/ANSI/AAMI ES/CSA/EN60601-1, CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1 | 24g | - | - | - |
In Stock
Subtotal (1 unit) MYR120.26 MYR120.26/unit | TDK-Lambda | - | 3.3V dc | DC/DC Converter | 12V dc | 4.5V dc | - | 1.6A | - | 420mA | 15V | Surface | - | - | - | 2 | -5 to 10 % | 200mV | - | 1.5V | - | 11.5mm | 19mm | 5.28W | Through Hole | 12.4mm | CCG | No | 4g | - | - | - |
In Stock
Subtotal (1 unit) MYR84.12 MYR84.12/unit | TDK-Lambda | 15V dc | - | Isolated DC-DC Converter | 18V dc | 4.5V | - | - | 50mA | - | - | - | - | - | - | - | - | - | - | - | - | 11.5mm | 15.7mm | - | - | 10.4mm | CCG | IEC/UL/CSA/EN62368-1, CE Mark, UKCA Mark, RoHS, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8 | 3g | - | - | - |
In Stock
Subtotal (1 unit) MYR67.55 MYR67.55/unit | TDK-Lambda | - | 12V dc | DC/DC Converter | 3.3V dc | 2.97V | - | 200mA | - | 200mA | 12V dc | PCB | - | - | - | - | -11.4 to -15 V dc, 11.4 to 15 V dc | 120mV | - | 500V dc | - | 21.1mm | 8.5mm | 4.8W | PCB Mount | 22.86mm | CC-E | RoHS CE UKCA | 4.5g | - | - | - |
In Stock
Subtotal (1 unit) MYR113.02 MYR113.02/unit | TDK-Lambda | - | 30V, 3.3V | DC/DC Converter | 76V dc | 9V | - | - | - | - | - | Through Hole | 4:1 | - | 3191064h | - | -10 to 10 % | 95mV Pk-Pk | - | 1.5kV | - | 12.4mm | 25.4mm | 30W | PCB Mount | 25.4mm | CCG 1.3-10W | CE Mark and UKCA Mark, IEC/UL/CSA/EN62368-1 | 20g | - | - | - |
In Stock
Subtotal (1 unit) MYR394.19 MYR394.19/unit | TDK-Lambda | - | 24V, 3.3V | DC/DC Converter | 60V | 9V | - | 330mA | - | -0.45A | 8V dc | Plate | - | - | 5000000h | - | 0.8 to 8 V, 3.3 to 24 V | 40mV Pk-Pk | - | - | - | - | 34mm | 750W | - | 36.8mm | i7A | IEC/EN/UL/CSA/EN62368-1, CE mark, UKCA Mark | 70g | - | - | - |
In Stock
Subtotal (1 unit) MYR454.98 MYR454.98/unit | TDK-Lambda | - | 5V dc | DC/DC Converter | 24V dc | 9V | - | 0pA | - | 4A | - | Surface | - | - | - | 1 | Fixed | 50mV | - | 5000V ac | - | 25.4mm | 10.2mm | 20W | - | 40.6mm | PXG-M | IEC 62368-1, RoHS, IEC 60601-1, CE, ANSI/AAMI ES60601-1, EN60601-1, UKCA, CSA62368-1, IEC62368-1, CSA60601-1, EN62368-1 | 24g | - | - | - |
In Stock
Subtotal (1 unit) MYR596.34 MYR596.34/unit | TDK-Lambda | - | 3.3V | DC/DC Converter | 75V | 9V | - | 12A | - | - | - | Surface | 4:1 | - | 858200h | - | 20 % | 200mV | - | 1.6kV | - | - | 50.8mm | 60W | - | 25.4mm | PXD60 | IEC/UL/CSA/EN 62368-1 | 33g | - | - | - |