Toroidal Transformers

Toroidal transformers are magnetic core transformers manufactured within a toroidal (ring or doughnut) shape.

How do Toroidal Transformers they work?

Transformers use the principles of induction to transfer energy in the form of electricity via their internal coli. They make it possible for devices with different requirements to run off the same source of voltage. They are able to step the voltage up or down as needed. They can also increase and decrease current and alter electrical energy in other ways.Toroidal transformers can be open or encapsulated, and some models are completed with PCB mounting pins.

Benefits of Toroidal Transformers

  • Transformers take up less space than their traditional square counterparts using less real estate. Some manufacturers suggest that fitting a toroidal transformer with flying leads instead of terminal blocks can save you up to 60% space.
  • These transformers are easy to mount, some even just require a single bolt to fix them in place.
  • They have flexible dimensions.
  • Toroidal transformers offer great noise reduction and emit less EMI (electromagnetic interference) than standard transformers.
  • They have a low stray field.
  • They are quieter to run than standard transformers and create less hum noise.
  • They present excellent value for money. Toroidal cores take less energy to maintain a magnetic field, and therefore use less power.

...
Read more Read less

Filters

Viewing 1 - 20 of 329 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Number of Outputs Secondary Current Height Weight Diameter Dimensions Minimum Operating Frequency Maximum Operating Frequency Mounting Type Termination Type Fixing Hole Diameter
RS Stock No. 671-9028
BrandRS PRO
MYR162.18
Each
units
230V ac 2 x 30V ac 160VA 2 2.667A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 173-0233
BrandRS PRO
MYR208.959
Each (In a Box of 8)
units
230V ac 2 x 30V ac 160VA 2 2.667A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 173-0131
BrandRS PRO
MYR79.111
Each (In a Box of 16)
units
115 V ac, 230 V ac 2 x 18V ac 80VA 2 2.222A 38mm 1kg 93mm 93 (Dia.) x 38mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 671-9126
BrandRS PRO
MYR139.97
Each
units
115V ac, 230V ac 2 x 18V ac 80VA 2 2.222A 38mm 1kg 93mm 93 (Dia.) x 38mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 671-9179
BrandRS PRO
MYR152.73
Each
units
115V ac, 230V ac 2 x 18V ac 225VA 2 6.25A 50mm 2.3kg 120mm 120 (Dia.) x 50mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 173-0251
BrandRS PRO
MYR255.687
Each (In a Box of 6)
units
115 V ac, 230 V ac 2 x 18V ac 225VA 2 6.25A 50mm 2.3kg 120mm 120 (Dia.) x 50mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 671-9104
BrandRS PRO
MYR85.67
Each
units
115 V ac, 230 V ac 2 x 18V ac 50VA 2 1.389A 33mm 740g 80mm 80 (Dia.) x 33mm 50Hz 60Hz - Copper Conductor Termination Wire -
RS Stock No. 173-0101
BrandRS PRO
MYR72.293
Each (In a Box of 24)
units
115 V ac, 230 V ac 2 x 18V ac 50VA 2 1.389A 33mm 740g 80mm 80 (Dia.) x 33mm 50Hz 60Hz - Copper Conductor Termination Wire -
RS Stock No. 173-0135
BrandRS PRO
MYR83.962
Each (In a Box of 12)
units
115 V ac, 230 V ac 2 x 18V ac 120VA 2 3.333A 48mm 1.4kg 96mm 96 (Dia.) x 48mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 671-9139
BrandRS PRO
MYR135.76
Each
units
115V ac, 230V ac 2 x 18V ac 120VA 2 3.333A 48mm 1.4kg 96mm 96 (Dia.) x 48mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 671-9157
BrandRS PRO
MYR150.04
Each
units
115V ac, 230V ac 2 x 18V ac 160VA 2 4.444A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 173-0151
BrandRS PRO
MYR120.81
Each (In a Box of 8)
units
115 V ac, 230 V ac 2 x 18V ac 160VA 2 4.444A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 671-9012
BrandRS PRO
MYR118.02
Each
units
230V ac 2 x 15V ac 160VA 2 5.333A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 173-0230
BrandRS PRO
MYR208.959
Each (In a Box of 8)
units
230V ac 2 x 15V ac 160VA 2 5.333A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 671-8956
BrandRS PRO
MYR87.62
Each
units
230V ac 2 x 12V ac 50VA 2 2.083A 33mm 740g 80mm 80 (Dia.) x 33mm 50Hz 60Hz - Copper Conductor Termination Wire -
RS Stock No. 173-0169
BrandRS PRO
MYR112.855
Each (In a Box of 24)
units
230V ac 2 x 12V ac 50VA 2 2.083A 33mm 740g 80mm 80 (Dia.) x 33mm 50Hz 60Hz - Copper Conductor Termination Wire -
RS Stock No. 671-9075
BrandRS PRO
MYR77.29
Each
units
115 V ac, 230 V ac 2 x 9V ac 30VA 2 1.667A 32mm 503g 70mm 70 (Dia.) x 32mm 50Hz 60Hz - Copper Conductor Termination Wire -
RS Stock No. 173-0092
BrandRS PRO
MYR71.232
Each (In a Box of 30)
units
115 V ac, 230 V ac 2 x 9V ac 30VA 2 1.667A 32mm 503g 70mm 70 (Dia.) x 32mm 50Hz 60Hz - Copper Conductor Termination Wire -
RS Stock No. 173-0152
BrandRS PRO
MYR148.971
Each (In a Box of 8)
units
115 V ac, 230 V ac 2 x 30V ac 160VA 2 2.667A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -
RS Stock No. 671-9160
BrandRS PRO
MYR142.87
Each
units
115V ac, 230V ac 2 x 30V ac 160VA 2 2.667A 46mm 1.7kg 109mm 109 (Dia.) x 46mm 50Hz 60Hz - Copper Conductor -