Telecom Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency Construction
RS Stock No. 756-7406
Mfr. Part No.750311889
MYR38.15
Each
units
37µH 0.038Ω 0.175Ω - 1:2.5 Surface Mount 160nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7412
Mfr. Part No.750311305
MYR51.16
Each
units
50µH 0.175Ω 0.028Ω - 3:1 Surface Mount 2µH 15.24 x 13.34 x 11.43mm 11.43mm 15.24mm 13.34mm - - -
RS Stock No. 756-7535
Mfr. Part No.750311593
MYR56.21
Each
units
15µH 0.032Ω 0.008Ω - 3.5:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7538
Mfr. Part No.750311591
MYR55.00
Each
units
8µH 0.015Ω 0.012Ω - 1.5:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 163-4312
Mfr. Part No.750311604
MYR35.997
Each (On a Reel of 125)
units
8µH 0.03Ω 0.035Ω - 1:1 Surface Mount 400nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 756-7484
Mfr. Part No.750311385
MYR33.13
Each
units
15µH 0.02Ω 0.012Ω - 1.25:1 Surface Mount 200nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 163-4314
Mfr. Part No.750311607
MYR36.65
Each (On a Reel of 125)
units
14µH 0.04Ω 0.01Ω - 2.5:1 Surface Mount 500nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 756-7544
Mfr. Part No.750311594
MYR55.13
Each
units
15µH 0.035Ω 0.015Ω - 2.33:1 Surface Mount 550nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7519
Mfr. Part No.750311607
MYR41.40
Each
units
14µH 0.04Ω 0.01Ω - 2.5:1 Surface Mount 500nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 756-7531
Mfr. Part No.750311592
MYR50.73
Each
units
8µH 0.015Ω 0.02Ω - 1:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7529
Mfr. Part No.750311590
MYR46.59
Each
units
8µH 0.015Ω 0.008Ω - 2:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 163-4323
Mfr. Part No.750311911
MYR36.19
Each (In a Tray of 70)
units
6.78µH 0.02Ω 0.45 (12-11 and 10-9) Ω, 0.47 (14-13 and 8-7) Ω - 1:3 Surface Mount 200nH 25 x 22.2 x 16mm 16mm 25mm 22.2mm - - -
RS Stock No. 756-7440
Mfr. Part No.750311564
MYR37.14
Each
units
9.07µH 0.036Ω 0.007Ω - 3:1 Surface Mount 250nH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -
RS Stock No. 163-4322
Mfr. Part No.750311889
MYR31.683
Each (On a Reel of 100)
units
37µH 0.038Ω 0.175Ω - 1:2.5 Surface Mount 160nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7500
Mfr. Part No.750311599
MYR44.99
Each
units
8µH 0.03Ω 0.012Ω - 1.5:1 Surface Mount 1µH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 756-7478
Mfr. Part No.750311457
MYR29.90
Each
units
50µH 0.115Ω 0.012Ω - 4:1 Surface Mount 1.2µH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -
RS Stock No. 756-7395
Mfr. Part No.750311691
MYR21.36
Each
units
60µH 0.315Ω 7.95Ω - 1:5 Surface Mount 1µH 8.26 x 6.6 x 5.59mm 5.59mm 8.26mm 6.6mm - - -
RS Stock No. 756-7474
Mfr. Part No.750311439
MYR29.24
Each
units
37µH 0.089Ω 0.028Ω - 2:1 Surface Mount 750nH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -
RS Stock No. 163-4307
Mfr. Part No.750311593
MYR45.221
Each (On a Reel of 100)
units
15µH 0.032Ω 0.008Ω - 3.5:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7409
Mfr. Part No.750311486
MYR21.36
Each
units
100µH 0.22Ω 31Ω - 1:10 Surface Mount 4.5µH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -