PCB Transformers

a href="/web/c/power-supplies-transformers/transformers/" target="_self"Transformers/a function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components. The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board. strongWhat are PCB transformers used for?/strongPCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges. strongTypes of PCB transformers/strongPCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted. Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

...
Read more Read less

Filters

Viewing 1 - 20 of 643 products
Results per page
Description Price Secondary Voltage Rating Power Rating Primary Voltage Rating Number of Outputs Length Width Depth Dimensions Weight Mounting Type Minimum Temperature Efficiency Maximum Temperature Minimum Operating Frequency
RS Stock No. 504-448
BrandRS PRO
MYR85.64
Each
units
12V ac 12VA 115 V ac, 230 V ac 2 54mm 45mm 41mm 54 x 45 x 41mm 400g Through Hole - - - 50Hz
RS Stock No. 504-420
BrandRS PRO
MYR75.78
Each
units
6V ac 6VA 230V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS Stock No. 504-559
BrandRS PRO
MYR58.21
Each
units
12V ac 6VA 230V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS Stock No. 121-3820
BrandRS PRO
MYR22.54
Each
units
2 x 6V ac 0.35VA 230V ac 2 22mm 23mm 15mm 22 x 23 x 15mm 25g PCB Mount - - +130°C 50Hz
RS Stock No. 504-404
BrandRS PRO
MYR59.20
Each
units
15V ac 3VA 230V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS Stock No. 504-436
BrandRS PRO
MYR70.82
Each
units
6V ac 12VA 115 V ac, 230 V ac 2 54mm 45mm 41mm 54 x 45 x 41mm 400g Through Hole - - - 50Hz
RS Stock No. 504-543
BrandRS PRO
MYR59.36
Each
units
6V ac 6VA 230V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS Stock No. 504-549
BrandRS PRO
MYR39.65
Each
units
9V ac 6VA 230V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS Stock No. 121-3841
BrandRS PRO
MYR39.34
Each
units
2 x 12V ac 6VA 115 → 230V ac 2 53mm 44mm 23mm 53 x 44 x 23mm 185g PCB Mount - - +130°C 50Hz
RS Stock No. 121-3829
BrandRS PRO
MYR31.09
Each
units
2 x 12V ac 2.3VA 230V ac 2 32.5mm 27.5mm 29.5mm 32.5 x 27.5 x 29.5mm 110g PCB Mount - - +130°C 50Hz
RS Stock No. 504-347
BrandRS PRO
MYR60.81
Each
units
6V ac 6VA 115 V ac, 230 V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS Stock No. 504-729
BrandRS PRO
MYR67.00
Each
units
12V ac 12VA 230V ac 2 54mm 45mm 41mm 54 x 45 x 41mm 400g Through Hole - - - 50Hz
RS Stock No. 121-3845
BrandRS PRO
MYR86.94
Each
units
2 x 9V ac 10VA 230V ac 2 51mm 43mm 35mm 51 x 43 x 35mm 300g PCB Mount - - +130°C 50Hz
RS Stock No. 121-3839
BrandRS PRO
MYR37.43
Each
units
2 x 6V ac 6VA 115 → 230V ac 2 53mm 44mm 23mm 53 x 44 x 23mm 185g PCB Mount - - +130°C 50Hz
RS Stock No. 121-3833
BrandRS PRO
MYR41.48
Each
units
2 x 9V ac 3.2VA 230V ac 2 41mm 35mm 28mm 41 x 35 x 28mm 150g PCB Mount - - +130°C 50Hz
RS Stock No. 121-3856
BrandRS PRO
MYR89.18
Each
units
2 x 15V ac 30VA 115 → 230V ac 2 68mm 57mm 35mm 68 x 57 x 35mm 530g PCB Mount - - +130°C 50Hz
RS Stock No. 504-470
BrandRS PRO
MYR49.43
Each
units
15V ac 3VA 230V ac 2 38mm 35mm 30mm 38 x 35 x 30mm 140g Through Hole - - - 50Hz
RS Stock No. 504-707
BrandRS PRO
MYR56.53
Each
units
12V ac 6VA 230V ac 2 43mm 36mm 33mm 43 x 36 x 33mm 180g Through Hole - - - 50Hz
RS Stock No. 121-3821
BrandRS PRO
MYR25.29
Each
units
2 x 6V ac 0.5VA 230V ac 2 22mm 23mm 20mm 22 x 23 x 20mm 35g PCB Mount - - +130°C 50Hz
RS Stock No. 504-684
BrandRS PRO
MYR65.62
Each
units
12V ac 20VA 230V ac 2 60mm 54mm 42mm 60 x 54 x 42mm 500g Through Hole - - - 50Hz