DIN Rail & Panel Mount Transformers

Filters

Viewing 1 - 20 of 89 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Mounting Type Number of Outputs Length Width Depth Dimensions Minimum Operating Frequency Maximum Operating Frequency Minimum Temperature Maximum Temperature Weight
RS Stock No. 504-307
BrandRS PRO
MYR195.10
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac 230V ac 50VA DIN Rail 1 84mm 84mm 91mm 84 x 84 x 91mm 50Hz 60Hz - +35°C 1.9kg
RS Stock No. 504-234
BrandRS PRO
MYR1,646.23
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac 230V ac 1kVA DIN Rail 1 150mm 175mm 155mm 150 x 175 x 155mm 50Hz 60Hz - +35°C 14.6kg
RS Stock No. 504-313
BrandRS PRO
MYR200.93
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±24V ac 50VA DIN Rail 1 84mm 84mm 91mm 84 x 84 x 91mm 50Hz 60Hz - +35°C 1.9kg
RS Stock No. 123-4144
BrandRS PRO
MYR256.42
Each
units
15 400V ac 12V ac 250VA DIN Rail Mount, Screw Mount - 96mm 105mm 110mm 96 x 105 x 110mm 50Hz 60Hz - - 3.7kg
RS Stock No. 504-228
BrandRS PRO
MYR948.09
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac 230V ac 500VA Panel 1 120mm 143mm 130mm 120 x 143 x 130mm 50Hz 60Hz - +35°C 7.5kg
RS Stock No. 504-151
BrandRS PRO
MYR208.26
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±24V ac 100VA DIN Rail 1 84mm 97mm 91mm 84 x 97 x 91mm 50Hz 60Hz - +35°C 2.5kg
RS Stock No. 123-5698
BrandRS PRO
MYR97.00
Each
units
380 V ac, 400 V ac, 420 V ac 230V ac 20VA DIN Rail Mount, Screw Mount - 66mm 56mm 88mm - 50Hz 60Hz - - 600g
RS Stock No. 797-5942
BrandRS PRO
MYR233.71
Each
units
230V ac 24V ac 72VA DIN Rail 1 89.5mm 82.5mm 82mm 89.5 x 82.5 x 82mm 50Hz 60Hz - +40°C 1.3kg
RS Stock No. 504-173
BrandRS PRO
MYR371.52
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±12V ac 200VA DIN Rail 1 108mm 114mm 110mm 108 x 114 x 110mm 50Hz 60Hz - +35°C 5kg
RS Stock No. 504-145
BrandRS PRO
MYR388.56
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±24V ac 300VA DIN Rail 1 120mm 143mm 130mm 120 x 143 x 130mm 50Hz 60Hz - +35°C 6.9kg
RS Stock No. 123-2504
BrandRS PRO
MYR606.90
Each
units
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600 V ac 2x115V ac 1kVA Screw Mount - 150mm 156mm 158mm 150 x 156 x 158mm 50Hz 60Hz - - 13.5kg
RS Stock No. 123-4145
BrandRS PRO
MYR206.29
Each
units
15 400V ac 12V ac, 115V ac 250VA DIN Rail Mount, Screw Mount - 96mm 105mm 110mm - 50Hz 60Hz - - 3.7kg
RS Stock No. 123-4138
BrandRS PRO
MYR149.05
Each
units
15 400V ac 115 63VA DIN Rail Mount, Screw Mount - 78mm 60mm 94mm - 50Hz 60Hz - - 1.2kg
RS Stock No. 880-2567
BrandRS PRO
MYR166.13
Each
units
400V ac 24V ac 63VA DIN Rail - 106mm 90mm 87mm 106 x 90 x 87mm 50Hz 60Hz - +130°C 1.5kg
RS Stock No. 880-2589
BrandRS PRO
MYR159.34
Each
units
400V ac 115V ac 63VA DIN Rail - 106mm 90mm 87mm 106 x 90 x 87mm 50Hz 60Hz - +130°C 1.5kg
RS Stock No. 504-139
BrandRS PRO
MYR400.49
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac 230V ac 200VA DIN Rail 1 108mm 114mm 110mm 108 x 114 x 110mm 50Hz 60Hz - +35°C 5kg
RS Stock No. 123-5697
BrandRS PRO
MYR120.17
Each
units
15 400V ac 2 x 12V ac 25VA DIN Rail Mount, Screw Mount - 66mm 56mm 88mm - 50Hz 60Hz - - 600g
RS Stock No. 880-2510
BrandRS PRO
MYR191.32
Each
units
400V ac 24V ac 100VA DIN Rail - 106mm 90mm 107mm 106 x 90 x 107mm 50Hz 60Hz - +130°C 2.3kg
RS Stock No. 880-2602
BrandRS PRO
MYR177.32
Each
units
230V ac 24V ac 100VA DIN Rail - 106mm 90mm 107mm 106 x 90 x 107mm 50Hz 60Hz - +130°C 2.3kg
RS Stock No. 123-4140
BrandRS PRO
MYR172.45
Each
units
15 400V ac 115V 100VA DIN Rail Mount, Screw Mount - 84mm 76mm 100mm 84 x 76 x 100mm 50Hz 60Hz - - 2.1kg