Chip Baluns

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Unbalance Impedance Balance Impedance Maximum Insertion Loss Pin Count Dimensions Height Length Width Maximum Frequency Minimum Frequency Maximum Operating Temperature Minimum Operating Temperature Voltage Ratio Mounting Type
RS Stock No. 171-0805
Mfr. Part No.ATB2012-75011-T
BrandTDK
MYR1.628
Each (On a Reel of 2000)
units
75Ω 75Ω 1.2dB 4 2 x 1.2 x 1.2mm 1.2mm 2mm 1.2mm 1.2GHz 50MHz +85°C -40°C - Surface Mount
RS Stock No. 831-9305
Mfr. Part No.ATB2012-75011-T
BrandTDK
MYR3.014
Each (In a Bag of 5)
units
75Ω 75Ω 1.2dB 4 2 x 1.2 x 1.2mm 1.2mm 2mm 1.2mm 1.2GHz 50MHz +85°C -40°C - Surface Mount
RS Stock No. 165-6789
Mfr. Part No.BAL-NRF01D3
MYR0.983
Each (On a Reel of 5000)
units
50Ω 50Ω 2.25dB 5 - - - - 2.54GHz 2400MHz +85°C -40°C - Surface Mount
RS Stock No. 791-9093
Mfr. Part No.BAL-NRF01D3
MYR1.157
Each (In a Pack of 100)
units
50Ω 50Ω 2.25dB 5 - - - - 2.54GHz 2400MHz +85°C -40°C - Surface Mount
RS Stock No. 190-4924
Mfr. Part No.EMIF03-SIM02M8
MYR0.975
Each (On a Reel of 3000)
units
- - - 8 1.7 x 1.5 x 0.55mm 0.55mm 1.7mm 1.5mm 1MHz - +85°C -40°C - Surface Mount
RS Stock No. 831-9318
Mfr. Part No.ATB2012E-75011M-T
BrandTDK
MYR2.44
Each (In a Bag of 5)
units
75Ω 75Ω 2dB 4 2 x 1.2 x 1mm 1mm 2mm 1.2mm 1.8GHz 400MHz +85°C -40°C - Surface Mount
RS Stock No. 171-0806
Mfr. Part No.ATB2012E-75011M-T
BrandTDK
MYR1.656
Each (On a Reel of 2000)
units
75Ω 75Ω 2dB 4 2 x 1.2 x 1mm 1mm 2mm 1.2mm 1.8GHz 400MHz +85°C -40°C - Surface Mount
RS Stock No. 839-0904
Mfr. Part No.DXP18BN5014TL
BrandMurata
MYR3.108
Each (In a Bag of 5)
units
- - - - 1.6 x 0.8 x 0.45mm - 1.6mm 0.8mm - - - - - Surface Mount
RS Stock No. 165-5416
Mfr. Part No.BALF-SPI-01D3
MYR0.83
Each (On a Reel of 5000)
units
50Ω 50Ω -2dB 6 2 x 1.4 x 0.45mm 0.45mm 2mm 1.4mm 956MHz 779MHz +85°C -40°C - Surface Mount
RS Stock No. 168-8916
Mfr. Part No.BAL-NRF02D3
MYR1.251
Each (On a Reel of 5000)
units
50Ω 50Ω 1.9dB 5 - - - - 2.54GHz 2400MHz +85°C -40°C - Surface Mount
RS Stock No. 190-4922
Mfr. Part No.BALF-NRF01E3
MYR0.971
Each (On a Reel of 5000)
units
- 50 (Typ.)Ω 2.7dB 6 1.6 x 1.1 x 0.48mm 0.48mm 1.6mm 1.1mm 2.54GHz 2400MHz +105°C -40°C - Surface Mount
RS Stock No. 163-7354
Mfr. Part No.BALF-NRG-02D3
MYR0.735
Each (On a Reel of 5000)
units
50Ω 50Ω 1.85dB 4 - - 1.385mm - 2.5GHz 2400MHz +105°C -40°C - Surface Mount
RS Stock No. 190-6818
Mfr. Part No.BALF-NRF01E3
MYR1.68
Each (In a Pack of 25)
units
50Ω 50Ω 2.7dB 6 - - - - - - - - - Surface Mount
RS Stock No. 831-9327
Mfr. Part No.ATB3225-75032CT
BrandTDK
MYR7.83
Each
units
- - - - 3.2 x 2.5 x 2.3mm - 3.2mm 2.5mm - - - - - Surface Mount
RS Stock No. 161-8042
Mfr. Part No.DXW21BN7511TL
MYR1.469
Each (On a Reel of 2000)
units
- - - - - - 2mm 1.2mm - - - - - Surface Mount
RS Stock No. 831-9321
Mfr. Part No.ATB3225-75034CT
BrandTDK
MYR7.99
Each
units
- - - - 3.2 x 2.5 x 2.3mm - 3.2mm 2.5mm - - - - - Surface Mount
RS Stock No. 167-4913
Mfr. Part No.DXP18BN5014TL
BrandMurata
MYR1.313
Each (On a Reel of 5000)
units
- - - - 1.6 x 0.8 x 0.45mm - 1.6mm 0.8mm - - - - - Surface Mount
RS Stock No. 737-3197
Mfr. Part No.748421245
MYR5.15
Each
units
50Ω 100Ω 1dB - 2 x 1.25 x 0.85mm - 2mm 1.25mm 2.5GHz 2400MHz +85°C -40°C 1.43 Surface Mount
RS Stock No. 163-7502
Mfr. Part No.748412245
MYR4.483
Each (On a Reel of 4000)
units
50Ω 50Ω 2dB 6 1.6 x 0.8 x 0.6mm 0.6mm 1.6mm 0.8mm 2.5GHz 2400MHz +85°C -40°C - Surface Mount
RS Stock No. 881-3214
Mfr. Part No.748415245
MYR7.608
Each (In a Bag of 5)
units
50Ω 50Ω 1.5dB 6 1.6 x 0.8 x 0.6mm 0.6mm 1.6mm 0.8mm 2.5GHz 2400MHz +85°C -40°C - Surface Mount