| | Solar Panel | Surface | Polycrystalline | - | 17% | 5W | - | 3mm | 240mm | IEC 61215:1993, CE, TUV, ISO 9001 (2008), IEC 61710 (Salt Mist Corrosion Test), IEC 61215 | 250mm | Renewable Energy Solution | Yes |
|
Subtotal (1 pack of 5 units) MYR1,833.13MYR366.626/unit | | Solar Panel | Surface | Polycrystalline | - | 17% | 10W | - | 3mm | 390mm | IEC 61215, ISO 9001 (2008), CE, IEC 61710 (Salt Mist Corrosion Test), TUV, IEC 61215:1993 | 250mm | Renewable Energy Solution | Yes |
|
| | Solar Panel | Surface | Polycrystalline | - | 17% | 1.5W | - | 2mm | 189mm | CE, IEC 61215, TUV, RoHS, ISO 9001 (2008), IEC 61710 (Salt Mist Corrosion Test), IEC 61215:1993 | 139mm | Renewable Energy Solution | Yes |
|
- RS Stock No. 284-2445
- Mfr. Part No. KES12V-05W-P2
| Seeit | Solar Panel | - | Solar Panel Kit | - | - | 5W | - | 17mm | 231mm | CE, IEC61730, TUV | 185mm | Renewable Energy Solution | Yes |
|
- RS Stock No. 616-995
- Mfr. Part No. MIKROE-6590
| MikroElektronika | Solar Panel | - | Amorphous Solar Cell | - | 20% | - | - | - | 41.4mm | ISOQAR, TUV, ISO27001, OHSAS 18001, ISO 9001, UKAS | 26.1mm | - | - |
|
- RS Stock No. 284-2444
- Mfr. Part No. KES12V-05W-M2
| Seeit | Solar Panel | - | Solar Panel Kit | - | - | 5W | - | 17mm | 231mm | IEC61730, TUV, CE | 185mm | Renewable Energy Solution | Yes |
|
- RS Stock No. 286-4016
- Mfr. Part No. KES12V-30W-P1
| Seeit | Solar Panel | - | Solar Panel Kit | - | - | 30W | - | 25mm | 510mm | IEC61730, CE, TUV | 455mm | Renewable Energy Solution | Yes |
|
- RS Stock No. 286-4010
- Mfr. Part No. KES12V-05W-P1
| Seeit | Solar Panel | - | Solar Panel Kit | - | - | 5W | - | 17mm | 231mm | TUV, CE, IEC61730 | 185mm | Renewable Energy Solution | Yes |
|
- RS Stock No. 286-4017
- Mfr. Part No. KES12V-50W-P1
Subtotal (1 unit) MYR1,064.60MYR1,064.60/unit | Seeit | Solar Panel | - | Solar Panel Kit | - | - | 50W | - | 35mm | 662mm | IEC61730, TUV, CE | 520mm | Renewable Energy Solution | Yes |
|
- RS Stock No. 286-4015
- Mfr. Part No. KES12V-20W-P1
| Seeit | Solar Panel | - | Solar Panel Kit | - | - | 20W | - | 25mm | 410mm | IEC61730, CE, TUV | 345mm | Renewable Energy Solution | Yes |
|
- RS Stock No. 286-4012
- Mfr. Part No. KES12V-10W-P1
| Seeit | Solar Panel | - | Solar Panel Kit | - | - | 10W | - | 25mm | 304mm | TUV, IEC61730, CE | 270mm | Renewable Energy Solution | Yes |