- RS Stock No. 231-9524
- Mfr. Part No. 1SVR427043R0100 CP-D 24VDC/1.32A
| ABB | - | - | DIN Rail Power Supply | CP-D | - | - | 1.3A | - | 24V dc | Switched Mode | - | 1 | - | - | AC | 1 | - | 30W | - | - | IP20 | 91mm | -40°C | DC | 53mm | - | 70°C | 57.5mm | No | RoHS | - | - | - | 240V ac |
|
- RS Stock No. 486-748
- Mfr. Part No. 1SVR427041R1000 - CP-D 12/0.83,1SVR4
| ABB | - | - | DIN Rail Power Supply | CP-D | - | - | 800mA | - | 12V dc | Switched Mode | - | 1 | - | - | AC/DC | 1 | - | 10W | - | - | IP20 | 91mm | -25°C | DC | 18mm | - | 70°C | 57.5mm | No | No | - | - | - | 240V ac |
|
- RS Stock No. 486-738
- Mfr. Part No. 1SVR427041R0000
| ABB | - | - | DIN Rail Power Supply | CP-D | - | - | 400mA | - | 24V dc | Switched Mode | - | 1 | - | - | AC/DC | 1 | - | 10W | - | - | IP20 | 91mm | -25°C | DC | 18mm | - | 70°C | 57.5mm | No | No | - | - | - | 240V ac |
|
- RS Stock No. 232-0324
- Mfr. Part No. 2CDG110146R0011 SV/S30.640.5.1
Subtotal (1 unit) MYR3,880.85MYR3,880.85/unit | ABB | - | - | DIN Rail Power Supply | SV/S | - | - | 640mA | - | 30V dc | Power Supply | - | 1 | - | - | AC | 5 | - | - | - | - | IP20 | 90mm | - | DC | 72mm | - | - | 64.5mm | No | No | - | - | - | 240V ac |
|
- RS Stock No. 231-9617
- Mfr. Part No. 2CDG120037R0011 CP-D 24/2.5
| ABB | - | - | DIN Rail Power Supply | CP-D | - | - | 2.5A | - | 24V dc | Power Supply | - | - | - | - | AC | 5 | - | 60W | - | - | IP20 | 91mm | - | DC | 71mm | - | - | 57.5mm | No | No | - | - | - | 264V ac |
|
- RS Stock No. 232-0322
- Mfr. Part No. 2CDG110144R0011 SV/S 30.160.1.1
Subtotal (1 unit) MYR1,406.68MYR1,406.68/unit | ABB | - | - | DIN Rail Power Supply | SV/S | - | - | 160mA | - | 30V dc | Power Supply | - | 1 | - | - | AC | 5 | - | - | - | - | IP20 | 90mm | - | DC | 72mm | - | - | 64.5mm | No | No | - | - | - | 240V ac |
|
- RS Stock No. 707-356
- Mfr. Part No. 1SVR320661R1000
Subtotal (1 unit) MYR1,069.19MYR1,069.19/unit | ABB | - | - | DIN Rail Power Supply | 1SVR320661R | - | - | 10A | - | 28V | Power Supply | - | 1 | - | - | DC | 1 | - | 240W | - | - | IP20 | 129.4mm | -25°C | DC | 40mm | - | 70°C | 133.4mm | CE | CE | - | - | - | 277V |
|
- RS Stock No. 707-354
- Mfr. Part No. 1SVR320361R1000
| ABB | - | - | DIN Rail Power Supply | 1SVR320361R | - | - | 3A | - | 28V | Power Supply | - | 1 | - | - | DC | 1 | - | 72W | - | - | IP20 | 129.4mm | -25°C | DC | 35.5mm | - | 70°C | 126.8mm | CE | CE | - | - | - | 277V |
|
- RS Stock No. 231-9525
- Mfr. Part No. 1SVR427044R0200 CP-D 24VDC/2.5A
| ABB | - | - | DIN Rail Power Supply | CP-D | - | - | 2.5A | - | 24V dc | Switched Mode | - | 1 | - | - | AC | 1 | - | 60W | - | - | IP20 | 91mm | -40°C | DC | 71mm | - | 70°C | 57.5mm | No | RoHS | - | - | - | 240V ac |
|
- RS Stock No. 707-359
- Mfr. Part No. 1SVR320861R1000
Subtotal (1 unit) MYR2,008.16MYR2,008.16/unit | ABB | - | - | DIN Rail Power Supply | 1SVR320861R | - | - | 40A | - | 28V | Switch Mode Power Supply | - | 1 | - | - | DC | 1 | - | 960W | - | - | IP20 | 129.4mm | -25°C | DC | 125mm | - | 70°C | 133.4mm | CE | CE | - | - | - | 277V |
|
- RS Stock No. 668-0920
- Mfr. Part No. 1SVR427034R0000 CP-E 24/5.0
| ABB | - | - | DIN Rail Power Supply | CPE | - | - | 5A | - | 24V dc | Switched Mode | - | 1 | - | - | AC/DC | 1 | - | 120W | - | - | IP20 | 123.6mm | -40°C | DC | 123.6mm | - | 85°C | 123.6mm | No | No | - | - | - | 375, 264V dc |
|
- RS Stock No. 486-722
- Mfr. Part No. 1SVR427043R0100 - CP-D 24/1.3
| ABB | - | - | DIN Rail Power Supply | CP-D | - | - | 1.3A | - | 24V dc | Power Supply | - | 1 | - | - | AC/DC | 1 | - | 30W | - | - | IP20 | 91mm | -25°C | DC | 53mm | - | 70°C | 57.5mm | No | No | - | - | - | 240V ac |
|
- RS Stock No. 668-0927
- Mfr. Part No. 1SVR427035R1000 CP-E 12/10.0
Subtotal (1 unit) MYR1,029.86MYR1,029.86/unit | ABB | - | - | DIN Rail Power Supply | CPE | - | - | 10A | - | 12V dc | Switched Mode | - | 1 | - | - | AC/DC | 1 | - | 120W | - | - | IP20 | 123.6mm | -40°C | DC | 123.6mm | - | 85°C | 123.6mm | No | No | - | - | - | 370, 264V dc |
|
- RS Stock No. 486-726
- Mfr. Part No. 1SVR427044R0200 - CP-D 24/2.5
| ABB | - | - | DIN Rail Power Supply | CP-D | - | - | 2.5A | - | 24V dc | Switched Mode | - | 1 | - | - | AC/DC | 1 | - | 60W | - | - | IP20 | 91mm | -25°C | DC | 71mm | - | 70°C | 57.5mm | No | No | - | - | - | 240V ac |
|
- RS Stock No. 237-3167
- Mfr. Part No. 1SVR427041R1000FA
| ABB | - | - | DIN Rail Power Supply | CP | - | - | 830mA | - | 12V dc | Switched Mode | - | 1 | - | - | AC | 1 | - | 10W | - | - | IP20 | 91mm | -40°C | DC | 18mm | - | 70°C | 57.5mm | No | RoHS | - | - | - | 240V ac |
|
- RS Stock No. 231-9526
- Mfr. Part No. 1SVR427045R0400 CP-D 24VDC/4.2A
| ABB | - | - | DIN Rail Power Supply | CP-D | - | - | 4.2A | - | 24V dc | Switched Mode | - | 1 | - | - | AC | 5 | - | 100W | - | - | IP20 | 91mm | -40°C | DC | 57.5mm | - | 70°C | 57.5mm | No | No | - | - | - | 240V ac |
|
- RS Stock No. 234-408
- Mfr. Part No. 1SVR427031R0000 CP-E 24/1.25
| ABB | - | - | DIN Rail Power Supply | CPE | - | - | 1.25A | - | 24V dc | Switched Mode | - | 1 | - | - | AC/DC | 5 | - | 30W | - | - | IP20 | 88.5mm | -10°C | DC | 40.5mm | - | 70°C | 115mm | No | No | - | - | - | 240V ac |
|
- RS Stock No. 668-0936
- Mfr. Part No. 1SVR427036R0000 CP-E 24/20.0
Subtotal (1 unit) MYR1,851.02MYR1,851.02/unit | ABB | - | - | DIN Rail Power Supply | CPE | - | - | 20A | - | 24V dc | Switched Mode | - | 1 | - | - | AC/DC | 1 | - | 480W | - | - | IP20 | 123.6mm | -40°C | DC | 123.6mm | - | 85°C | 123.6mm | No | No | - | - | - | 370, 264V dc |
|
- RS Stock No. 486-716
- Mfr. Part No. 1SVR427045R0400 - CP-D 24/4.2
| ABB | - | - | DIN Rail Power Supply | CP-D | - | - | 4.2A | - | 24V dc | Switched Mode | - | 1 | - | - | AC/DC | 1 | - | 100W | - | - | IP20 | 91mm | -25°C | DC | 89.9mm | - | 70°C | 57.5mm | No | No | - | - | - | 240V ac |
|
- RS Stock No. 176-9040
- Mfr. Part No. 1SVR360563R1001 CP-C.1 24/5.0
Subtotal (1 unit) MYR1,320.40MYR1,320.40/unit | ABB | - | - | DIN Rail Power Supply | CP-C.1 | - | - | 5A | - | 24V dc | Switched Mode | - | 1 | - | - | AC/DC | 1 | - | 120W | - | - | IP20 | 129.4mm | -25°C | DC | 40mm | - | +70°C | 136mm | ATEX | UL 508, IEC EN 61204, IEC EN 61000-6-3, IEC EN 61000-6-2, IEC EN 60950-1, IEC EN 60079-7, IEC EN 60079-15, IEC EN 60079-0, EN 50581, CSA C22.2 No.107.1, CAN | - | - | - | 300, 264V dc |