Embedded Switch Mode Power Supplies (SMPS)

A switch mode power supply is a type of electronic circuit used to convert power. They are also known as switching-mode power supplies or SMPS for short. The typical topology of an SMPS is AC to DC conversion, although users may find other switches that feature an output of DC to DC voltage.



How do SMPS work?


For the power supply to transform its input voltage into an output voltage, the switch will turn on and off with high frequency. The inductors or capacitors within the device will then regulate the power to the device. This continuous switching of the capacitor maintains the voltage at the desired level and provides excellent efficiency.



How do SMPS convert AC to DC?


In the case of AC mains usage, the input voltage will be filtered the same way with a capacitor or inductor to regulate the power and give you the DC output.



Which SMPS is best for a desktop PC?


The power supply unit you use in your PC is important as it ultimately determines what other components you can use within it and the output in performance you get at the end. For high-end gaming PC builds you should aim for an efficiency rating of >80%. The higher the rating, the less electricity it consumes. The less electricity used means easier heat dissipation which keeps the PC cool and performing optimally.


Switching power supply units with higher efficiency and lower levels of heat dissipation are typically compact in nature, making them ideal for projects with limited space.



Where are SMPS used?



  • PC/Laptops


  • Mobile phone chargers


  • Security systems such as CCTV Cameras


  • Machine tool industries


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Output Voltage Series Output Current Power Rating Number of Outputs Input Voltage Mounting Type Package Type Length Width Depth Weight Efficiency Maximum Temperature
RS Stock No. 686-0763
Mfr. Part No.EA-PS 805-12-12-80 Triple
MYR2,679.28
Each
units
±12 V dc, 5 V dc - 2.5 A, 16 A 80W 3 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 40.64mm 640g 89% +70°C
RS Stock No. 686-0732
Mfr. Part No.EA-PS 805-80 Single
MYR2,077.11
Each
units
5 V dc - 16A 80W 1 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 40.64mm 640g 89% +70°C
RS Stock No. 686-0861
Mfr. Part No.EA-PS 812-12-240 Double
MYR3,329.77
Each
units
12 V dc - 2.5 A, 16 A 240W 2 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 60.96mm 930g 92% +70°C
RS Stock No. 686-0782
Mfr. Part No.EA-PS 824-150 Single
MYR1,910.53
Each
units
24 V dc - 6.3A 150W 1 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 50.8mm 780g 91% +70°C
RS Stock No. 686-0864
Mfr. Part No.EA-PS 805-24-240 Double
MYR3,347.85
Each
units
5 V dc, 24 V dc - 2.5 A, 30 A 225W 2 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 60.96mm 930g 92% +70°C
RS Stock No. 686-0808
Mfr. Part No.EA-PS 805-24-150 Double
MYR2,456.40
Each
units
5 V dc, 24 V dc - 2.5 A, 24 A 150W 2 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 50.8mm 780g 91% +70°C
RS Stock No. 686-0754
Mfr. Part No.EA-PS 812-24-80 Double
MYR2,183.45
Each
units
12 V dc, 24 V dc - 2.5 A, 7.5 A 80W 2 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 40.64mm 640g 89% +70°C
RS Stock No. 686-0744
Mfr. Part No.EA-PS 824-80 Single
MYR1,637.59
Each
units
24 V dc - 4A 96W 1 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 40.64mm 640g 89% +70°C
RS Stock No. 686-0873
Mfr. Part No.EA-PS 812-24-240 Double
MYR3,314.70
Each
units
12 V dc, 24 V dc - 2.5 A, 16 A 240W 2 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 60.96mm 930g 92% +70°C
RS Stock No. 686-0849
Mfr. Part No.EA-PS 824-240 Single
MYR2,783.90
Each
units
24 V dc - 10A 240W 1 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 60.96mm 930g 92% +70°C
RS Stock No. 686-0820
Mfr. Part No.EA-PS 805-12-12-150 Triple
MYR2,937.75
Each
units
±12 V dc, 5 V dc - 2.5 A, 24 A 150W 3 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 50.8mm 780g 91% +70°C
RS Stock No. 686-0842
Mfr. Part No.EA-PS 812-240 Single
MYR2,783.90
Each
units
12 V dc - 16A 240W 1 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 60.96mm 930g 92% +70°C
RS Stock No. 686-0757
Mfr. Part No.EA-PS 805-24-80 Double
MYR2,769.48
Each
units
5 V dc, 24 V dc - 2.5 A, 16 A 80W 2 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 40.64mm 640g 89% +70°C
RS Stock No. 686-0741
Mfr. Part No.EA-PS 812-80 Single
MYR1,630.18
Each
units
12 V dc - 7.5A 90W 1 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 40.64mm 640g 89% +70°C
RS Stock No. 686-0886
Mfr. Part No.EA-PS 805-12-12-240 Triple
MYR3,811.11
Each
units
±12 V dc, 5 V dc - 2.5 A, 30 A 225W 3 90 → 264V ac Rack Mount Enclosed 162mm 133.5mm 60.96mm 930g 92% +70°C